XTREME-GUARD™ AECQ ESD Suppressors – AXGD Series

Littelfuse's AXGD series XTREME-GUARD AECQ ESD suppressors in very small 0402 and 0603 footprints

Image of Littelfuse's AXGD Series XTREME-GUARD™ AECQ ESD SuppressorsLittelfuse's AXGD series XTREME-GUARD ESD suppressor provides circuit protection capability up to 30 kV while maintaining extremely low leakage current, even after multiple ESD strikes. When serving as the first board-level circuit component encountered by ESD events, the AXGD series can safely absorb repetitive ESD strikes close to four times the maximum level specified in the IEC61000-4-2 international standard without performance degradation. The AXGD series’ ultra-low capacitance makes it suitable for high-frequency and high-speed data line applications.

Transient Voltage Suppressor Application OverviewApplication overview of different voltage transients that can occur and how to apply TVS Diode protection. 

Features
  • High ESD withstand rating
  • AEC-Q200 qualified
  • High voltage rating
  • Ideal for automotive applications
  • Better ESD protection and design flexibility for enclosures, buttons, and touchscreens
  • Wider voltage range for a broader variety of electronic devices
Applications
   
  • Antenna and RF modules
  • Automotive infotainment
  • In-vehicle navigation
 
  • Rearview mirrors
  • GPS trackers
  • Telematics boxes

AXGD Series

ImageManufacturer Part NumberDescriptionCapacitance @ FrequencyAvailable QuantityView Details
TVS DIODE 40V 0402AXGD10402KRTVS DIODE 40V 04020.04pF @ 250MHz7364 - ImmediateView Details
TVS DIODE 40V 0603AXGD10603NRTVS DIODE 40V 06030.09pF @ 250MHz5915 - ImmediateView Details
TVS DIODE 40V 0603AXGD10603MRTVS DIODE 40V 06030.09pF @ 250MHz221 - ImmediateView Details
Published: 2017-10-09