Alternistor TRIACs for High-Temperature Power Switching - QJxxxxH Series

Littelfuse's QJxx16xHx and QJxx25xHx series of alternistor TRIACs for AC power control applications

Image of Littelfuse's Alternistor Triacs for High Temperature Power Switching - QJxxxxH SeriesLittelfuse's QJxx16xHx and QJxx25xHx series high-temperature alternistor TRIACs help circuit designers resolve overheating challenges in AC power control applications with limited or no heat sinking.

The QJxx16xHx is a 16 A high-temperature alternistor TRIAC, offered in TO-220AB, TO-220 isolated, and TO-263 package, with +150°C maximum junction temperature, and 200 A ITSM (60 Hz). This series enables easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays. This alternistor TRIAC operates in quadrants I, II, and III and offers high performance in applications requiring high commutation capability.

The QJxx25xHx is a 25 A high-temperature alternistor TRIAC, offered in TO-220AB, TO-220 isolated, and TO-263 package, as well as robust TO-218 isolated and TO-218X isolated with loop lead. This TRIAC has +150°C maximum junction temperature and 250 A ITSM (60 Hz). This series enables easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays. This alternistor TRIAC operates in quadrants I, II, and III and offers high performance in applications requiring high commutation capability.

Features
  • +150°C maximum junction temperature
  • ITSM (60 Hz) of 200 A (16 A TRIAC), 250 A (25 A TRIAC)
  • TO-220/263 (16 A and 25 A) and TO-218 (25 A) clip-attach assembly
  • Internally isolated package in TO-220 and TO-218
Benefits
  • Easier thermal management, especially in applications with little or no heat sinking
  • Tolerates higher inrush current in heater or motor control applications
  • More robust package that offers higher field reliability
  • Better heat dissipation and higher isolation voltage
Markets/Applications
  • Coffeemakers
  • Tankless water heaters
  • Infrared heaters
  • Incandescent and LED lighting
  • Kitchen appliances
  • Power tools
  • Light industrial
  • Heater control
  • AC solid-state relays
  • Dimmers
  • Motor speed control
  • Compressor motor control

QJxxxxH Series Alternistor TRIACs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ALTERNISTOR TRIAC 16A TO263QJ6016NH4RPALTERNISTOR TRIAC 16A TO263665 - ImmediateView Details
ALTERNISTOR TRIAC 16A TO263QJ6016NH6RPALTERNISTOR TRIAC 16A TO263699 - ImmediateView Details
ALTERNISTOR TRIAC 16A TO220QJ4016LH4TPALTERNISTOR TRIAC 16A TO220500 - ImmediateView Details
ALTERNISTOR TRIAC 16A TO220QJ4016LH3TPALTERNISTOR TRIAC 16A TO220495 - ImmediateView Details
ALTERNISTOR TRIAC 16A TO220QJ6016RH4TPALTERNISTOR TRIAC 16A TO220670 - ImmediateView Details
Published: 2018-03-06