LTC5553 Series Microwave Mixer

Linear Technology’s 3 GHz to 20 GHz RF mixers are designed for cellular, microwave, and backhaul applications

Image of Linear Technology LTC5553 Series Microwave MixerLinear Technology/Analog Devices’ LTC5553 is a 3 GHz to 20 GHz high performance, microwave double balanced passive mixer. This mixer can be used for frequency upconversion or downconversion. The device includes an integrated LO amplifier optimized for the 1 GHz to 20 GHz frequency range, requiring only 0 dBm drive. The integrated IF balun is optimized to cover a very wide 500 MHz to 9 GHz frequency range while providing a single-ended 50 Ω interface.

The LTC5553 delivers exceptionally high IIP3 and P1dB, in addition to low LO to RF and LO to IF leakages. The mixer comes in a small 12-pin DFN package that has a temperature range of -40°C to +105°C. The LTC5553 is an ideal RF mixer for cellular, microwave, and backhaul applications.

Image of Linear Technology LTC5553 Series Microwave Mixer Diagram

Features Applications
  • Upconversion or downconversion
  • High IIP3: +24.3 dBm at 10 GHz, +21.5 dBm at 17 GHz
  • 9 dB conversion loss at 10 GHz
  • +16 dBm input P1dB at 10 GHz
  • Integrated LO buffer: 0 dBm LO drive
  • Low LO-RF leakage: <-25 dBm
  • 50 Ω wideband matched RF, LO, and IF ports
  • Voltage supply: 3.3 V
  • Current supply: 132 mA
  • Operating temperature range: -40°C to +105°C
  • Package/case: 12-QFN (3 mm x 2 mm)
  • Cellular
  • Test and measurement equipment
  • 5G broadband wireless access
  • Microwave transceivers
  • Wireless backhaul
  • Point-to-point microwave
  • Phased-array antennas
  • C, X and Ku band radar
  • Satellite modems

LTC5553 Series Microwave Mixer

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC2566A datasheet linkDEMO BOARD FOR LTC5553DC2566ADEMO BOARD FOR LTC55537 - Immediate
DC2566A product page link
LTC5553IUDB#TRMPBF datasheet linkIC MIXR 3GHZ TO 20GHZ 12-QFNLTC5553IUDB#TRMPBFIC MIXR 3GHZ TO 20GHZ 12-QFN0LTC5553IUDB#TRMPBF product page link
Published: 2018-02-09