LT6003/LT6004/LT6005 1.6 V Rail-to-Rail Operational Amplifier

Analog Devices’ single/dual/quad precision op amps for battery powered applications

Image of CUI's LT6003/LT6004/LT6005 1.6 V Rail-to-Rail Operational AmplifierLinear Technology/Analog Devices’ LT6003, LT6004, and LT6005 are single, dual, and quad op amps designed to maximize battery life and performance for portable applications. These amplifiers operate on supplies as low as 1.6 V and are fully specified and guaranteed overtemperature on 1.8 V, 5 V, and 8 V supplies while only drawing 1 µA maximum quiescent current. The ultra-low supply current and low operating voltage are combined with excellent amplifier specifications; input offset voltage of 500 µV maximum with a typical drift of only 2 µV/°C, input as current of 90 pA maximum, open loop gain of 100,000, and the ability to drive 500 pF capacitive loads, making the LT6003, LT6004, and LT6005 amplifiers ideal for battery powered applications such as handhelds, solar power, and test and measurement applications.

Image of CUI's Application Graph Image of CUI's Output Current Graph
Features
  • Voltage supply range: 1.6 V to 16 V
  • Supply current: 1 µA/amplifier max.
  • Input bias current: 90 pA max.
  • Input offset voltage: 500 µV max.
  • Input offset voltage drift: 2 µV/°C
  • Packages: TSOT-23-5, 4-DFN
  • Temperature range: 0°C to +70°C, -40°C to +85°C, -40°C to +125°C
Applications
  • Battery/handhelds
  • Test and measurement
  • Solar powered systems
  • Portable gas monitors
  • Micropower active filters
  • Low voltage signal processing

LT6003 Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC OPAMP GP 3KHZ RRO TSOT23-5LT6003CS5#TRMPBFIC OPAMP GP 3KHZ RRO TSOT23-5324 - ImmediateView Details
IC OPAMP GP 3KHZ RRO TSOT23-5LT6003IS5#TRMPBFIC OPAMP GP 3KHZ RRO TSOT23-51431 - ImmediateView Details
IC OPAMP GP 3KHZ RRO TSOT23-5LT6003HS5#TRPBFIC OPAMP GP 3KHZ RRO TSOT23-51939 - ImmediateView Details
IC OPAMP GP 3KHZ RRO TSOT23-5LT6003IS5#TRPBFIC OPAMP GP 3KHZ RRO TSOT23-51500 - ImmediateView Details
IC OPAMP GP 3KHZ RRO 4DFNLT6003HDC#TRMPBFIC OPAMP GP 3KHZ RRO 4DFN643 - Immediate
3500 - Factory Stock
View Details

LT6004 Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC OPAMP GP 3KHZ RRO 8MSOPLT6004CMS8#PBFIC OPAMP GP 3KHZ RRO 8MSOP1585 - ImmediateView Details
IC OPAMP GP 3KHZ RRO 8DFNLT6004IDD#PBFIC OPAMP GP 3KHZ RRO 8DFN478 - Immediate
2057 - Factory Stock
View Details

LT6005 Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC OPAMP GP 3KHZ RRO 16SSOPLT6005CGN#PBFIC OPAMP GP 3KHZ RRO 16SSOP451 - Immediate
900 - Factory Stock
View Details
IC OPAMP GP 3KHZ RRO 16DFNLT6005CDHC#PBFIC OPAMP GP 3KHZ RRO 16DFN511 - Factory StockView Details
IC OPAMP GP 3KHZ RRO 16SSOPLT6005HGN#PBFIC OPAMP GP 3KHZ RRO 16SSOP387 - Immediate
500 - Factory Stock
View Details
IC OPAMP GP 3KHZ RRO 16DFNLT6005HDHC#PBFIC OPAMP GP 3KHZ RRO 16DFN0View Details
Published: 2018-02-09