LT1963 1.5 Amp Low Dropout (LDO) Regulator

Linear Technology’s low noise regulators for RF, post regulator, and switching power supply applications

Image of Linear Technology's LT1963 1.5 Amp Low Dropout (LDO) RegulatorLTC’s LT1963 is a 1.5 A low dropout regulator optimized for fast transient response. The regulator is capable of supplying 1.5 A of output current with a dropout voltage of 340 mV. The device is available in fixed output voltages of 1.5 V, 1.8 V, 2.5 V, and 3.3 V, and as an adjustable device with a 1.21 V reference voltage. Output voltage range is from 1.21 V to 20 V. The LT1963 regulators are stable with output capacitors as low as 10 μF.

Operating quiescent current is 1 mA, dropping to <1 μA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963 has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting, and reverse current protection. The regular comes in a TO-263-6/5-DDPAK/SOIC packages that have a -40°C to +125°C temperature range. The LT1963 is ideal for post regulator, switching power supplies, and sensitive noise RF applications.

Features
  • Overcurrent, overtemperature, and reverse polarity
  • Optimized for fast transient response
  • Output current: 1.5 A
  • Dropout voltage: 340 mV at 1.5 A
  • Low noise: 40 μVRMS (10 Hz to 100 kHz)
  • 1 mA quiescent current
  • Voltage input max: 20 V
  • Voltage output range: 1.21 V to 20 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: TO-263-6, 5-DDPAK, SOIC
Applications
  • 2.5 V to 3.3 V logic power supplies
  • Post regulation for switching supplies
  • Radio frequency (RF)

LT1963 1.5 Amp Low Dropout (LDO) Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LT1963AEST-3.3#TRPBF datasheet linkIC REG LINEAR 3.3V 1.5A SOT223-3LT1963AEST-3.3#TRPBFIC REG LINEAR 3.3V 1.5A SOT223-32412 - Immediate
LT1963AEST-3.3#TRPBF product page link
LT1963AES8#PBF datasheet linkIC REG LINEAR POS ADJ 1.5A 8SOICLT1963AES8#PBFIC REG LINEAR POS ADJ 1.5A 8SOIC9715 - Immediate
LT1963AES8#PBF product page link
LT1963ES8#PBF datasheet linkIC REG LINEAR POS ADJ 1.5A 8SOICLT1963ES8#PBFIC REG LINEAR POS ADJ 1.5A 8SOIC7497 - Immediate
LT1963ES8#PBF product page link
LT1963AES8-2.5#PBF datasheet linkIC REG LINEAR 2.5V 1.5A 8SOICLT1963AES8-2.5#PBFIC REG LINEAR 2.5V 1.5A 8SOIC2149 - Immediate
1400 - Factory Stock
LT1963AES8-2.5#PBF product page link
LT1963ES8-3.3#PBF datasheet linkIC REG LINEAR 3.3V 1.5A 8SOICLT1963ES8-3.3#PBFIC REG LINEAR 3.3V 1.5A 8SOIC645 - Immediate
LT1963ES8-3.3#PBF product page link
LT1963AEST-2.5#PBF datasheet linkIC REG LINEAR 2.5V 1.5A SOT223-3LT1963AEST-2.5#PBFIC REG LINEAR 2.5V 1.5A SOT223-31228 - Immediate
LT1963AEST-2.5#PBF product page link
LT1963AES8-1.8#PBF datasheet linkIC REG LINEAR 1.8V 1.5A 8SOICLT1963AES8-1.8#PBFIC REG LINEAR 1.8V 1.5A 8SOIC619 - Immediate
LT1963AES8-1.8#PBF product page link
LT1963ES8-2.5#PBF datasheet linkIC REG LINEAR 2.5V 1.5A 8SOICLT1963ES8-2.5#PBFIC REG LINEAR 2.5V 1.5A 8SOIC271 - Immediate
LT1963ES8-2.5#PBF product page link
LT1963AES8-3.3#PBF datasheet linkIC REG LINEAR 3.3V 1.5A 8SOICLT1963AES8-3.3#PBFIC REG LINEAR 3.3V 1.5A 8SOIC0LT1963AES8-3.3#PBF product page link
LT1963AEQ#TRPBF datasheet linkIC REG LIN POS ADJ 1.5A 5DDPAKLT1963AEQ#TRPBFIC REG LIN POS ADJ 1.5A 5DDPAK0LT1963AEQ#TRPBF product page link
View More
Published: 2017-12-19