AUD | USD

TYS Power Inductors

Low-profile, high-performance power inductor solutions from Laird Technologies - Signal Integrity Products

Image of Laird's TYS Power InductorsLaird offers the TYS series of power inductors, which is a low-profile, high-performance solution that has been qualified to the AEC-Q200 standard approved by the Automotive Electronics Counsel. The TYS series is designed for use in DC-to-DC power converters and ensures that the flow of electricity is one-directional. Laird’s TYS series offers lower power losses, resulting in a more efficient design.

Laird is a global supplier of custom designed and manufactured electronic components that provide vital protection to a wide range of electronics. Solutions include ferrite cable cores, torrid, bead, common mode choke, chip inductors, and wire wound inductors.

Features
  • Magnetic shielded structure
  • Low DCR and high efficiency
  • Low-profile and small size
  • High reliability
  • AEC-Q200 qualified
Applications
  • DC-DC converters and power supplies
  • LCD TVs, Blu-ray and gaming consoles
  • Tablets, notebooks, servers, and printers
  • Smart phones, GPS, set-top-boxes, and base stations
  • LED lighting
  • Automotive

TYS252012L

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 22UH 380MA 1.824 OHMTYS252012L220M-10FIXED IND 22UH 380MA 1.824 OHM22µH±20%380mA871 - ImmediateView Details
FIXED IND 1UH 1.93A 83 MOHM SMDTYS252012L1R0N-10FIXED IND 1UH 1.93A 83 MOHM SMD1µH±30%1.93A0View Details
FIXED IND 10UH 620MA 637 MOHMTYS252012L100M-10FIXED IND 10UH 620MA 637 MOHM10µH±20%620mA0View Details
FIXED IND 15UH 420MA 1.469 OHMTYS252012L150M-10FIXED IND 15UH 420MA 1.469 OHM15µH±20%420mA0View Details

TYS3010

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 22UH 380MA 930 MOHMTYS3010220M-10FIXED IND 22UH 380MA 930 MOHM22µH±20%380mA1279 - ImmediateView Details
FIXED IND 10UH 580MA 400 MOHMTYS3010100M-10FIXED IND 10UH 580MA 400 MOHM10µH±20%580mA0View Details
FIXED IND 15UH 470MA 610 MOHMTYS3010150M-10FIXED IND 15UH 470MA 610 MOHM15µH±20%470mA0View Details
FIXED IND 1UH 1.45A 65 MOHM SMDTYS30101R0N-10FIXED IND 1UH 1.45A 65 MOHM SMD1µH±30%1.45A0View Details

TYS3012

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 100UH 250MA 2.86 OHMTYS3012101M-10FIXED IND 100UH 250MA 2.86 OHM100µH±20%250mA2395 - ImmediateView Details
FIXED IND 68UH 330MA 1.67 OHMTYS3012680M-10FIXED IND 68UH 330MA 1.67 OHM68µH±20%330mA1889 - ImmediateView Details
FIXED IND 10UH 830MA 265 MOHMTYS3012100M-10FIXED IND 10UH 830MA 265 MOHM10µH±20%830mA0View Details
FIXED IND 15UH 710MA 460 MOHMTYS3012150M-10FIXED IND 15UH 710MA 460 MOHM15µH±20%710mA0View Details

TYS3015

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 47UH 350MA 1.25 OHMTYS3015470M-10FIXED IND 47UH 350MA 1.25 OHM47µH±20%350mA373 - ImmediateView Details
FIXED IND 10UH 770MA 250 MOHMTYS3015100M-10FIXED IND 10UH 770MA 250 MOHM10µH±20%770mA542 - ImmediateView Details
FIXED IND 1UH 2.35A 35 MOHM SMDTYS30151R0N-10FIXED IND 1UH 2.35A 35 MOHM SMD1µH±30%2.35A1490 - ImmediateView Details
FIXED IND 6.8UH 850MA 200 MOHMTYS30156R8M-10FIXED IND 6.8UH 850MA 200 MOHM6.8µH±20%850mA786 - ImmediateView Details

TYS4012

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 100UH 250MA 2.21 OHMTYS4012101M-10FIXED IND 100UH 250MA 2.21 OHM100µH±20%250mA3911 - ImmediateView Details
FIXED IND 10UH 770MA 265 MOHMTYS4012100M-10FIXED IND 10UH 770MA 265 MOHM10µH±20%770mA0View Details
FIXED IND 15UH 640MA 340 MOHMTYS4012150M-10FIXED IND 15UH 640MA 340 MOHM15µH±20%640mA0View Details
FIXED IND 1UH 1.65A 50 MOHM SMDTYS40121R0N-10FIXED IND 1UH 1.65A 50 MOHM SMD1µH±30%1.65A0View Details

TYS4018

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 1UH 2A 25 MOHM SMDTYS40181R0N-10FIXED IND 1UH 2A 25 MOHM SMD1µH±30%2A37172 - ImmediateView Details
FIXED IND 10UH 840MA 180 MOHMTYS4018100M-10FIXED IND 10UH 840MA 180 MOHM10µH±20%840mA340 - ImmediateView Details
FIXED IND 22UH 590MA 360 MOHMTYS4018220M-10FIXED IND 22UH 590MA 360 MOHM22µH±20%590mA1290 - ImmediateView Details
FIXED IND 6.8UH 1.06A 110 MOHMTYS40186R8M-10FIXED IND 6.8UH 1.06A 110 MOHM6.8µH±20%1.06A1708 - ImmediateView Details

TYS4020

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 2.2UH 1.85A 40 MOHMTYS40202R2N-10FIXED IND 2.2UH 1.85A 40 MOHM2.2µH±30%1.85A2403 - ImmediateView Details
FIXED IND 68UH 360MA 1.06 OHMTYS4020680M-10FIXED IND 68UH 360MA 1.06 OHM68µH±20%360mA413 - ImmediateView Details
FIXED IND 10UH 900MA 165 MOHMTYS4020100M-10FIXED IND 10UH 900MA 165 MOHM10µH±20%900mA0View Details
FIXED IND 100UH 310MA 1.55 OHMTYS4020101M-10FIXED IND 100UH 310MA 1.55 OHM100µH±20%310mA0View Details

TYS4030

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 100UH 450MA 1.495 OHMTYS4030101M-10FIXED IND 100UH 450MA 1.495 OHM100µH±20%450mA23817 - ImmediateView Details
FIXED IND 1UH 4.15A 18.2 MOHMTYS40301R0N-10FIXED IND 1UH 4.15A 18.2 MOHM1µH±30%4.15A7222 - ImmediateView Details
FIXED IND 22UH 1A 292.5 MOHM SMDTYS4030220M-10FIXED IND 22UH 1A 292.5 MOHM SMD22µH±20%1A4930 - ImmediateView Details
FIXED IND 6.8UH 1.6A 117 MOHMTYS40306R8M-10FIXED IND 6.8UH 1.6A 117 MOHM6.8µH±20%1.6A2000 - ImmediateView Details

TYS5020

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 22UH 1.1A 226 MOHM SMDTYS5020220M-10FIXED IND 22UH 1.1A 226 MOHM SMD22µH±20%1.1A142982 - ImmediateView Details
FIXED IND 2.2UH 2.9A 32 MOHM SMDTYS50202R2N-10FIXED IND 2.2UH 2.9A 32 MOHM SMD2.2µH±30%2.9A2308 - ImmediateView Details
FIXED IND 10UH 1.55A 110 MOHMTYS5020100M-10FIXED IND 10UH 1.55A 110 MOHM10µH±20%1.55A0View Details
FIXED IND 15UH 1.25A 165 MOHMTYS5020150M-10FIXED IND 15UH 1.25A 165 MOHM15µH±20%1.25A0View Details

TYS5040

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 2.2UH 3.8A 19 MOHM SMDTYS50402R2N-10FIXED IND 2.2UH 3.8A 19 MOHM SMD2.2µH±30%3.8A117910 - ImmediateView Details
FIXED IND 6.8UH 2.5A 43 MOHM SMDTYS50406R8M-10FIXED IND 6.8UH 2.5A 43 MOHM SMD6.8µH±20%2.5A21132 - ImmediateView Details
FIXED IND 4.7UH 3A 30 MOHM SMDTYS50404R7N-10FIXED IND 4.7UH 3A 30 MOHM SMD4.7µH±30%3A13112 - ImmediateView Details
FIXED IND 15UH 2A 86 MOHM SMDTYS5040150M-10FIXED IND 15UH 2A 86 MOHM SMD15µH±20%2A6118 - ImmediateView Details

TYS6020

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 2.2UH 2.75A 28 MOHMTYS60202R2N-10FIXED IND 2.2UH 2.75A 28 MOHM2.2µH±30%2.75A2088 - ImmediateView Details
FIXED IND 4.7UH 2A 58 MOHM SMDTYS60204R7N-10FIXED IND 4.7UH 2A 58 MOHM SMD4.7µH±30%2A479 - ImmediateView Details
FIXED IND 10UH 1.4A 105 MOHM SMDTYS6020100M-10FIXED IND 10UH 1.4A 105 MOHM SMD10µH±20%1.4A0View Details
FIXED IND 1UH 3.5A 20 MOHM SMDTYS60201R0N-10FIXED IND 1UH 3.5A 20 MOHM SMD1µH±30%3.5A0View Details

TYS6028

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 100UH 700MA 500 MOHMTYS6028101M-10FIXED IND 100UH 700MA 500 MOHM100µH±20%700mA1835 - ImmediateView Details
FIXED IND 33UH 1.22A 185 MOHMTYS6028330M-10FIXED IND 33UH 1.22A 185 MOHM33µH±20%1.22A2793 - ImmediateView Details
FIXED IND 2.2UH 3.75A 20 MOHMTYS60282R2N-10FIXED IND 2.2UH 3.75A 20 MOHM2.2µH±30%3.75A2619 - ImmediateView Details
FIXED IND 1UH 5.2A 10 MOHM SMDTYS60281R0N-10FIXED IND 1UH 5.2A 10 MOHM SMD1µH±30%5.2A1568 - ImmediateView Details

TYS8040

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available Quantity
FIXED IND 100UH 1A 290 MOHM SMDTYS8040101M-10FIXED IND 100UH 1A 290 MOHM SMD100µH±20%1A11963 - ImmediateView Details
FIXED IND 150UH 850MA 410 MOHMTYS8040151M-10FIXED IND 150UH 850MA 410 MOHM150µH±20%850mA6793 - ImmediateView Details
FIXED IND 47UH 1.55A 136 MOHMTYS8040470M-10FIXED IND 47UH 1.55A 136 MOHM47µH±20%1.55A20747 - ImmediateView Details
FIXED IND 10UH 3.3A 29 MOHM SMDTYS8040100M-10FIXED IND 10UH 3.3A 29 MOHM SMD10µH±20%3.3A17668 - ImmediateView Details
Published: 2015-01-13