AUD | USD

BL600 Bluetooth Low Energy (BLE) Modules

Laird Connectivity's wireless M2M single-mode BLE module features smartBASIC programming language

Image of Laird Connectivity's BL600 Bluetooth Low Energy (BLE) ModulesLaird Connectivity's wireless M2M BL600 series modules make it easy to add single-mode BLE or Bluetooth Smart™ to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Laird Connectivity's innovative, event-driven, smartBASIC programming language (smartBASIC), which significantly simplifies BLE integration. Fully qualified as a Bluetooth End Product, there is no need for further Bluetooth Qualification.

Features
  • Small size: 19 mm x 12.5 mm
  • Integrated antenna (SA), IPEX connector (SC), and RF trace pin (ST) versions available for any application
  • FCC modular, IC, CE, and MIC approval
  • Fully-qualified Bluetooth end product
BLE Hardware and Firmware Integration
  • Radio hardware
  • UART, SPI, I2C, ADC, and GPIO interfaces for connecting peripherals and sensors
  • GATT-based BLE profiles that include blood pressure, heart rate, health thermometer, proximity and Find Me, with future support for additional and custom profiles to suit your application's needs
  • A complete BLE Software Stack

BL600 BLE Modules

ImageManufacturer Part NumberDescriptionAvailable Quantity
RX TXRX MOD BLUETOOTH CHIP SMDBL600-SARX TXRX MOD BLUETOOTH CHIP SMD1843 - ImmediateView Details
RX TXRX MODULE BT I-PEX MHF4 SMDBL600-SCRX TXRX MODULE BT I-PEX MHF4 SMD373 - ImmediateView Details
RX TXRX MODULE BLUETOOTH SMDBL600-STRX TXRX MODULE BLUETOOTH SMD138 - ImmediateView Details
BOARD EVAL FOR BL600-SADVK-BL600-SABOARD EVAL FOR BL600-SA5 - ImmediateView Details
BOARD EVAL FOR BL600-SCDVK-BL600-SCBOARD EVAL FOR BL600-SC2 - ImmediateView Details
BOARD EVAL FOR BL600-STDVK-BL600-STBOARD EVAL FOR BL600-ST0View Details
Published: 2013-05-09