Super Capacitors

KEMET's super capacitor line is offered in four form factors

Image of Kemet's Super CapacitorsKEMET offers a super capacitor line in four form-factors. Designers will find better-than-industry standard ESR ratings in the surface-mount FC series and wider temperature ranges in the snap-in FT series. The radial HVZ series boasts capacitance values up to 100°F.

Supercap to the Rescue

Features and Benefits
  • Wide ESR range
  • Different form-factors
  • Maximum operating temperature of +85°C
  • Wide output current range (100 μA to 5 A)

Capacitors

ImageManufacturer Part NumberDescriptionToleranceVoltage - RatedAvailable QuantityView Details
CAP 10MF -20% +80% 5.5V T/HFYL0H103ZFCAP 10MF -20% +80% 5.5V T/H-20%, +80%5.5 V0View Details
CAP 22MF -20% +80% 5.5V T/HFR0H223ZFCAP 22MF -20% +80% 5.5V T/H-20%, +80%5.5 V0View Details
CAP 47MF -20% +80% 5.5V T/HFYD0H473ZFCAP 47MF -20% +80% 5.5V T/H-20%, +80%5.5 V573 - ImmediateView Details
CAP 47MF -20% +80% 5.5V T/HFYL0H473ZFCAP 47MF -20% +80% 5.5V T/H-20%, +80%5.5 V1599 - ImmediateView Details
CAP 100MF -20% +80% 5.5V T/HFG0H104ZFCAP 100MF -20% +80% 5.5V T/H-20%, +80%5.5 V0View Details
CAP 100MF -20% +80% 5.5V T/HFS0H104ZFCAP 100MF -20% +80% 5.5V T/H-20%, +80%5.5 V0View Details
CAP 100MF -20% +80% 5.5V T/HFT0H104ZFCAP 100MF -20% +80% 5.5V T/H-20%, +80%5.5 V0View Details
CAP 100MF -20% +80% 5.5V T/HFTW0H104ZFCAP 100MF -20% +80% 5.5V T/H-20%, +80%5.5 V0View Details
CAP 100MF -20% +80% 5.5V T/HFYD0H104ZFCAP 100MF -20% +80% 5.5V T/H-20%, +80%5.5 V80 - ImmediateView Details
CAP 220MF -20% +80% 5.5V T/HFS0H224ZFCAP 220MF -20% +80% 5.5V T/H-20%, +80%5.5 V0View Details
Published: 2013-10-07