Piezoelectric Acoustic Modules

KEMET's multilayer piezoelectric bimorph actuators are ceramic elements used to convert electrical energy into mechanical energy

Image of Kemet's Piezoelectric Acoustic ModulesKEMET's multilayer piezoelectric bimorph actuators are ceramic elements used to convert electrical energy into mechanical energy, such as displacement or force, by utilizing the piezoelectric longitudinal effect. KEMET’s piezoelectric acoustic modules use multilayer piezoelectric bimorph actuators, which are produced based on KEMET's unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. The piezoelectric acoustic module generates both sound and vibration from the chassis simultaneously. Typical applications include smartphone receivers and speakers.

Benefits
  • Sound comes from panel surface
  • No sound hole required
  • Easy to hear in noisy surroundings
  • More design flexibility
  • Ideal for waterproof and dust-proofing design
  • Fast and easy installation using the provided adhesive tape
  • High reliability
  • Operating temperature range from -25°C to +70°C
  • RoHS/REACH compliant
  • Stable sound pressure through proprietary ceramic material characterized by high Curie temperature with high d constant

Piezoelectric Acoustic Modules

ImageManufacturer Part NumberDescriptionVoltage - RatedDriver CircuitryInput TypeAvailable QuantityView Details
R11, ACOUSTIC MODULER11-244018-01R11, ACOUSTIC MODULE20VTransducer, Externally DrivenPeak-Peak Signal87 - ImmediateView Details
Published: 2019-01-11