ZPD Series Connectors

ZPD connectors from JST offer subminiature size and design flexibility

Image of JST's ZPD Series Connectors Many applications require a wire-to-board connector that is sub-miniature in size and offers design flexibility. JST's ZPD series wire-to-board, double row, crimp-style connectors have a 1.5 mm (.059") pitch and are molded in a RoHS-compliant 94V0 polyamide material. The polarized ZPD series housings incorporate secure locking devices to prevent accidental disconnection due to routing of wires or vibration. Available with 10 to 30 positions (increments of 2), the locking mechanism is designed to allow the user to press down easily and, while grasping the wire for stability, release the assembly from the mating header. Rated at 2 A AC/DC (using 24 AWG) at 100 V AC/DC, these low profile connectors have a side-entry height of only 9.2 mm (.228"). The series has an operating temperature range of -25° to +85°C, including temperature rise when applying an electrical current.

Features
  • Secure locking structure
  • Low insertion force
  • Suction area for picking up
  • Improvement of engagement with prying
Specifications
  • Current rating: 2 A AC, DC (AWG #24)
  • Voltage rating: 100 V AC, DC
  • Temperature range: -25°C to +85°C
  • Contact resistance:
    • Initial value: 30 mΩ (max.)
    • After environmental testing: 60 mΩ (max.)
  • Insulation resistance: 500 MΩ (min.)
  • Withstanding voltage: 500 V AC/minute
  • Applicable wire:
    • Conductor size/AWG #28 to #24
    • Insulation O.D./0.8 mm to 1.2 mm

Headers

ImageManufacturer Part NumberDescriptionPart StatusConnector TypeAvailable Quantity
CONN HEADER SMD 10POS 1.5MMBM10B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 10POS 1.5MMActiveHeader27393 - ImmediateView Details
CONN HEADER SMD 12POS 1.5MMBM12B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 12POS 1.5MMActiveHeader3190 - ImmediateView Details
CONN HEADER SMD 14POS 1.5MMBM14B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 14POS 1.5MMActiveHeader10457 - ImmediateView Details
CONN HEADER SMD 16POS 1.5MMBM16B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 16POS 1.5MMActiveHeader3763 - ImmediateView Details
CONN HEADER SMD 18POS 1.5MMBM18B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 18POS 1.5MMActiveHeader0View Details
CONN HEADER SMD 20POS 1.5MMBM20B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 20POS 1.5MMActiveHeader4057 - ImmediateView Details
CONN HEADER SMD 22POS 1.5MMBM22B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 22POS 1.5MMActiveHeader847 - ImmediateView Details
CONN HEADER SMD 24POS 1.5MMBM24B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 24POS 1.5MMActiveHeader0View Details
CONN HEADER SMD 26POS 1.5MMBM26B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 26POS 1.5MMDiscontinued at Digi-KeyHeader0View Details
CONN HEADER SMD 28POS 1.5MMBM28B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 28POS 1.5MMDiscontinued at Digi-KeyHeader0View Details
CONN HEADER SMD 30POS 1.5MMBM30B-ZPDSS-TF(LF)(SN)CONN HEADER SMD 30POS 1.5MMActiveHeader0View Details

Housings

ImageManufacturer Part NumberDescriptionPart StatusConnector TypeAvailable Quantity
CONN RECEPT HOUSING 10POS ZPDZPDR-10V-SCONN RECEPT HOUSING 10POS ZPDActiveReceptacle67634 - ImmediateView Details
CONN RECEPT HOUSING 12POS ZPDZPDR-12V-SCONN RECEPT HOUSING 12POS ZPDActiveReceptacle21005 - ImmediateView Details
CONN RECEPT HOUSING 14POS ZPDZPDR-14V-SCONN RECEPT HOUSING 14POS ZPDActiveReceptacle0View Details
CONN RECEPT HOUSING 16POS ZPDZPDR-16V-SCONN RECEPT HOUSING 16POS ZPDActiveReceptacle22410 - ImmediateView Details
CONN RECEPT HOUSING 18POS ZPDZPDR-18V-SCONN RECEPT HOUSING 18POS ZPDActiveReceptacle0View Details
CONN RECEPT HOUSING 20POS ZPDZPDR-20V-SCONN RECEPT HOUSING 20POS ZPDActiveReceptacle0View Details
CONN RECEPT HOUSING 22POS ZPDZPDR-22V-SCONN RECEPT HOUSING 22POS ZPDActiveReceptacle3240 - ImmediateView Details
CONN RECEPT HOUSING 24POS ZPDZPDR-24V-SCONN RECEPT HOUSING 24POS ZPDActiveReceptacle607 - ImmediateView Details
CONN RECEPT HOUSING 26POS ZPDZPDR-26V-SCONN RECEPT HOUSING 26POS ZPDActiveReceptacle0View Details
CONN RECEPT HOUSING 28POS ZPDZPDR-28V-SCONN RECEPT HOUSING 28POS ZPDActiveReceptacle0View Details
CONN RECEPT HOUSING 30POS ZPDZPDR-30V-SCONN RECEPT HOUSING 30POS ZPDActiveReceptacle0View Details

Contacts

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
CONN SOCKET 24-28AWG CRIMP TINSZPD-002T-P0.3CONN SOCKET 24-28AWG CRIMP TIN-0View Details
CONN SOCKET 24-28AWG CRIMP TINSZPD-002T-P0.3CONN SOCKET 24-28AWG CRIMP TIN-0View Details
Published: 2012-06-29