SGAS701/SGAS707/SGAS711 Gas Sensors

IDT's SGAS701, SGAS707, and SGAS711 gas sensors are designed to detect hydrogen, volatile organic chemicals (VOCs), and flammable gases in air

Image of IDT's SGAS701/SGAS707/SGAS711 Gas SensorsIDT offers innovative, high-performance gas sensors ideal for industrial leak detection and air quality applications. Their industry-leading sensors are based upon a highly reliable ceramic substrate, coupled with advanced nanostructured materials tailored for individual applications. IDT’s gas sensors accurately detect a range of gases, including hydrogen, flammable gases (methane, propane, natural gas), and volatile organic compounds (VOC), including TVOC, alcohols, aldehydes, and ketones.

IDT Gas Sensor Features

  • Proven reliability after more than ten years of development and use
  • Robust performance in the most demanding applications with excellent reliability
  • High sensitivity and stability reduce the frequency of calibration and maintenance

IDT Gas Sensor Advantage
IDT's gas sensors SGAS701, SGAS707, and SGAS711 feature trace hydrogen, industrial organic chemical (including VOC and TVOC), and flammable gas sensors, respectively. The devices utilize innovative sensing materials to achieve industry-leading stability. This results in fewer calibration cycles and longer product service life, which can save costs associated with replacing or recalibrating sensors in the field. In addition, superior gas sensitivity and selectivity enables customers to detect low-levels of gas, while avoiding false readings. IDT's gas sensing technology has a proven track record in real-world applications dating back more than ten years.

Gas Sensor Evaluation Modules
The SMOD701, SMOD707, and SMOD711 evaluation modules are MCU-based solutions encompassing all measurement and control aspects of IDT’s gas sensors. Each factory-configured evaluation module senses a specific gas type. They connect to a Windows PC via a bidirectional USB connection, complemented by a software GUI. Sensor response is measured in both native resistance units and linearized concentration units.

SGAS701/SGAS707/SGAS711 Gas Sensors

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityView Details
SGAS701 datasheet linkTRACE HYDROGEN SENSORSGAS701TRACE HYDROGEN SENSORHydrogen (H2)947 - Immediate
SGAS701 product page link
SGAS707 datasheet linkVOC SENSORSGAS707VOC SENSORAir Quality55 - Immediate
SGAS707 product page link
SGAS711 datasheet linkFLAMMABLE GAS LEAK SENSORSGAS711FLAMMABLE GAS LEAK SENSORFlammable Gas31 - Immediate
SGAS711 product page link

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SMOD701KITV1 datasheet linkHYDROGEN SENSOR EVAL KITSMOD701KITV1HYDROGEN SENSOR EVAL KIT9 - Immediate
68 - Factory Stock
SMOD701KITV1 product page link
SMOD707KITV1 datasheet linkVOC SENSOR EVAL KITSMOD707KITV1VOC SENSOR EVAL KIT10 - Immediate
90 - Factory Stock
SMOD707KITV1 product page link
SMOD711KITV1 datasheet linkFLAMMABLE GAS SENSOR EVAL KITSMOD711KITV1FLAMMABLE GAS SENSOR EVAL KIT9 - Immediate
97 - Factory Stock
SMOD711KITV1 product page link
Published: 2017-11-17