AUD | USD

Cellular Base Station

IDT/Renesas' bandwidth and power solutions address the demands of the infrastructure market

Image of IDT/Renesas' Cellular Base StationIDT and Renesas offer a wide range of bias control DCPs, voltage references, digital converters, and highly integrated industry-proven timing tree solutions that address the needs of infrastructure systems. The increased amount of data and video being transmitted via the cloud has placed huge bandwidth and power demands on the entire infrastructure market.

The target applications of IDT and Renesas' timing solutions include base station radio cards, remote radio units, baseband units, satellites, and microwave communication links.

Cellular Base Station

Block Diagram

Image of IDT/Renesas' Cellular Base Station Block Diagram

Applications
  • Base station radio cards
  • Remote radio units
  • Baseband units
  • Satellites
  • Microwave communication links
  • Beamforming applications
Features
  • Ultra-low phase noise maximizes signal-to-noise ratio from converters and enables superior radio performance
  • Broad frequency range allows design portability to support 4G and 5G standards and mmWave massive MIMO radios
  • Ultra-low skew drift capability makes it ideal for beamforming applications
  • State-of-the-art solutions for 5G:
    • Up to 18 GHz LO output frequency with leading phase noise
    • Low phase skew drift for AAS/beamforming
    • CTE < 5 ns for network equipment

ISL60002BIH31x Series Voltage References

ImageManufacturer Part NumberDescriptionVoltage - Output (Min/Fixed)Available QuantityView Details
IC VREF SERIES 0.08% SOT23-3ISL60002BIH311Z-TKIC VREF SERIES 0.08% SOT23-31.2V800 - ImmediateView Details
IC VREF SERIES 0.07% SOT23-3ISL60002BIH318Z-TKIC VREF SERIES 0.07% SOT23-31.8V690 - ImmediateView Details
IC VREF SERIES 0.1% SOT23-3ISL60002BIH310Z-T7AIC VREF SERIES 0.1% SOT23-31.024V125 - ImmediateView Details

ISLA112P50 ADC

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Number of InputsAvailable QuantityView Details
IC ADC 12BIT SAR 72QFNISLA112P50IRZIC ADC 12BIT SAR 72QFN12500M115 - ImmediateView Details

8V97051 RF Synthesizer

ImageManufacturer Part NumberDescriptionPLLInputOutputAvailable QuantityView Details
IC SYNTHESIZER RF 32VFQFN8V97051NLGIIC SYNTHESIZER RF 32VFQFNYesLVCMOSLVCMOS185 - ImmediateView Details

8V19N49x Series RF Converter Clocks

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC FEMTOCLOCK NG JITTER 88VFQFPN8V19N492NLGIIC FEMTOCLOCK NG JITTER 88VFQFPN118 - ImmediateView Details
IC JITTER ATTENUATOR 100CABGA8V19N490ABDGIIC JITTER ATTENUATOR 100CABGA134 - ImmediateView Details

ISL9301 High-Input Voltage Charger

ImageManufacturer Part NumberDescriptionBattery ChemistryNumber of CellsCurrent - ChargingAvailable QuantityView Details
IC CHRGR LI-ION HV SGL 10-TDFNISL9301IRZIC CHRGR LI-ION HV SGL 10-TDFNLithium Ion/Polymer1Constant - Programmable773 - ImmediateView Details

ISL9305/ISL9305H/ISL9307 DC/DC Converters

ImageManufacturer Part NumberDescriptionTopologyAvailable QuantityView Details
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTHAANLZ-TIC REG QUAD BUCK/LNR 3MHZ 16TQFNStep-Down (Buck) (2), Linear (LDO) (2)5546 - ImmediateView Details
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTWCNYZ-TIC REG QUAD BUCK/LNR 3MHZ 16TQFNStep-Down (Buck) (2), Linear (LDO) (2)5074 - ImmediateView Details
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTHBFNCZ-TIC REG QUAD BUCK/LNR 3MHZ 16TQFNStep-Down (Buck) (2), Linear (LDO) (2)3475 - ImmediateView Details
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTHWCNYZ-T7AIC REG QUAD BUCK/LNR 3MHZ 16TQFNStep-Down (Buck) (2), Linear (LDO) (2)376 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAANYZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)705 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAAJLZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)500 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAANLZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)480 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAANWZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)350 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAANCZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)240 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAAJFZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)150 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAANGZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)200 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAAJBZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)181 - ImmediateView Details
IC REG QUAD BUCK/LNR SYNC 16TQFNISL9307IRTAANFZ-T7AIC REG QUAD BUCK/LNR SYNC 16TQFNStep-Down (Buck) Synchronous (2), Linear (LDO) (2)44 - ImmediateView Details
Published: 2019-04-01