AUD | USD

Polyamide 6.6 Heat Stabilized Nylon P Clamps

HellermannTyton’s heat stabilized nylon P clamps are ideal for use in applications where weight minimization is important

Image of HellermannTyton's Polyamide 6.6 Heat Stabilized Nylon P ClampsHellermannTyton's P clamps are designed for locating wires, cables, and components in instruments, appliances, and electrical apparatus. These injection-molded clamps are used for both internal and external installations. The inside edges are smoothed to prevent cutting into cable insulation. Made of lightweight and durable plastic material, these P-shaped clamps are designed to secure cable, hose, and wire bundles by attaching them to existing holes.

Features

  • Made from heat stabilized 6.6 polyamide nylon (PA66HS)
  • Operating temperature of -40°F to 221°F (-40°C to 105°C)
  • UL94 V2 flammability rating

HP Series

ImageManufacturer Part NumberDescriptionTypeType AttributesAvailable QuantityView Details
CBL CLAMP P-TYPE BLACK FASTENER211-60001CBL CLAMP P-TYPE BLACK FASTENERClamp, P-Type-12700 - ImmediateView Details
CBL CLAMP P-TYPE BLACK FASTENER211-60000CBL CLAMP P-TYPE BLACK FASTENERClamp, P-Type-5793 - ImmediateView Details
CBL CLAMP P-TYPE BLACK FASTENER211-60007CBL CLAMP P-TYPE BLACK FASTENERClamp, P-Type-3600 - ImmediateView Details
CBL CLAMP P-TYPE BLACK FASTENER211-60010CBL CLAMP P-TYPE BLACK FASTENERClamp, P-Type-1118 - ImmediateView Details
Published: 2015-10-19