REO HeNe Lasers

Excelitas Technologies’ helium-neon (HeNe) laser solution for alignment and precision measurements

Image of Excelitas Technologies’ REO HeNe LasersExcelitas Technologies’ REO HeNe lasers combine over 20 years of experience in laser manufacturing with in-house precision optical capabilities to provide users with demanding applications the reliability and accuracy they need. Coming from a company background of pioneering the development of optimized optics for HeNe laser production, the REO HeNe provides a wide range of single wavelengths, dual-line and tunable systems, and the highest power stabilized HeNe on the market.

REO laser tubes have a unique, mostly-metal body design that makes these systems unprecedentedly robust, both in terms of handling and lifetime. This design also makes these systems ideally suited for integration into a wide range of applications from research experiments to industrial metrology.

With easily accessible replacement laser heads, power supplies, and accessories as well as the broadest commercially available wavelength range and highest powers, REO HeNe Lasers are designed to make this lab staple as versatile as possible.

Features
  • 543 nm, 594 nm, 604 nm, 612 nm, 633 nm, 1152 nm, 1523 nm, and 3390 nm options available
  • Unique stainless-steel tube design allowing for increased robustness and a long lifetime
  • Low-defect optical components
  • End bezel mounting options available for additional accessories
  • 30 mW (633 nm) system available
  • Dual-line and tunable wavelength systems available
  • 1.5 mW frequency and intensity stabilized 633 nm system available
  • Made in the USA
Applications
  • Alignment
  • FTIR
  • Semiconductor inspection
  • Particle counting
  • Metrology
  • Raman spectroscopy
  • Confocal microscopy
  • Food and agricultural sorting
  • DNA sequencing
  • Flow cytometry
  • Imaging
  • Opacity monitoring
  • Hematology
  • Polarization experiments
  • Ellipsometry

REO HeNe Lasers

ImageManufacturer Part NumberDescriptionPart StatusVoltage - InputAvailable QuantityView Details
RED HENE LASER 633NM 5.0MW30991RED HENE LASER 633NM 5.0MWActive2400V2 - ImmediateView Details
RED HENE LASER 633 NM 1.5 MW31005RED HENE LASER 633 NM 1.5 MWObsolete1500V3 - ImmediateView Details
RED HENE LASER 633NM 17.0MW30995RED HENE LASER 633NM 17.0MWActive3500V5 - ImmediateView Details
FREQ INT HENE LASER 633NM 1.5MW32734FREQ INT HENE LASER 633NM 1.5MWActive115V, 230V0View Details
INFRARED HENE LASER 3.39M 2.0MW32172INFRARED HENE LASER 3.39M 2.0MWActive2800V0View Details
RED HENE LASER 633 NM, 12.0 MW30993RED HENE LASER 633 NM, 12.0 MWActive3000V2 - ImmediateView Details
RED HENE LASER 633 NM, 0.8 MW31007RED HENE LASER 633 NM, 0.8 MWObsolete1500V0View Details
RED HENE LASER 633 NM 2.0 MW30989RED HENE LASER 633 NM 2.0 MWActive1800V0View Details
RED HENE LASER 633 NM 5.0 MW30990RED HENE LASER 633 NM 5.0 MWActive2400V0View Details
RED HENE LASER 633 NM 1.5 MW30025RED HENE LASER 633 NM 1.5 MWObsolete1500V2 - ImmediateView Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MOUNTING RING30646MOUNTING RING8 - ImmediateView Details
POWER SUPPLY HENE 1.5-2.3KV39783POWER SUPPLY HENE 1.5-2.3KV0View Details
POWER SUPPLY HENE 2.5-3.2 KV39784POWER SUPPLY HENE 2.5-3.2 KV0View Details
POWER SUPPLY HENE 2.7-3.3KV39785POWER SUPPLY HENE 2.7-3.3KV0View Details
POWER SUPPLY HENE 3.2-3.8KV39786POWER SUPPLY HENE 3.2-3.8KV2 - ImmediateView Details
BEZEL, 90-DEGREE BEAM DEFLECTOR30663BEZEL, 90-DEGREE BEAM DEFLECTOR4 - ImmediateView Details
CABLE, CONTROL, STABILIZED, LEMO38649CABLE, CONTROL, STABILIZED, LEMO0View Details
POWER SUPPLY (32734), CONTROL BO32733POWER SUPPLY (32734), CONTROL BO0View Details
Published: 2020-05-01