AUD | USD

OTFI-0100 High Output LED Fiber Optic Illuminators

Excelitas Technologies' fiber optic illuminators offer equivalent output to halogen with the lifetime of an LED

Image of Excelitas Technologies OTFI-0100 IlluminatorsExcelitas Technologies' LED fiber optic illuminators and modules are based on state-of-the-art solid-state lighting technology. The LED light sources are designed to couple high-intensity white light into fiber optic bundles for applications such as microscopy, industrial borescopes, inspection systems, and machine vision. These LED-based products offer an energy-efficient, maintenance-free alternative to halogen and metal-halide lamp-based fiber optic illuminators. The product features include dimming controls with an on/off switch, power supply, and optional power cords, fiber optic adaptors, ring lights, goosenecks and a 4’ fiber optic cable. The fiber optic illuminator is RoHS compliant, UL, and CE approved.

Features
  • Brighter than 150 W halogen source
  • Does not emit UV or IR
  • Cool to the touch
  • 15 step linear intensity control
  • Energy efficient
  • RoHS, UL, and CE approved
Applications
  • Microscopy
  • Industrial borescopes
  • Inspection systems
  • Machine vision

Fiber Optic Illuminator

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIBER OPTIC ILLUMINATOROTFI-0100FIBER OPTIC ILLUMINATOR0View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CORD NEMA5-15P - IEC 320-C13 6'AC30UNACORD NEMA5-15P - IEC 320-C13 6'6419 - ImmediateView Details
CORD CEE 7/7 TO IEC 320-C13 6'AC30UEUCORD CEE 7/7 TO IEC 320-C13 6'571 - ImmediateView Details
CORD BS1363A - IEC 320-C13 8.20'AC30UUKCORD BS1363A - IEC 320-C13 8.20'179 - ImmediateView Details
LED FIBEROPTIC ILLUM ADPTR64MT-0533LED FIBEROPTIC ILLUM ADPTR0View Details
LED FIBEROPTIC ILLUM ADPTR BLANK64MT-0535LED FIBEROPTIC ILLUM ADPTR BLANK0View Details
Published: 2016-05-26