AUD | USD

SAV Series Anti-Vandal Switches

E-Switch's snap action anti-vandal switches provide higher electrical ratings than other similar products

Image of E-Switch's SAV Series Anti-Vandal SwitchesE-Switch's SAV4, SAV7, and SAV8 anti-vandal switches come with panel cutout diameters 19 mm, 22 mm, and 25 mm, respectively. The SAV series is rated IP67 at the front panel. Available in momentary or latching functionality, the SAV series offer body and actuator in stainless steel or black anodized finish. Multiple options are available in LED colors, illumination voltage, lens styles, and as non-illuminated or illuminated. Available lens style options are ring or ring/power symbol combination. In addition, the SAV 4 switch offers a movable power symbol lens style option. The ring and ring/power symbol combination are movable on the flat actuator.

Applications
  • Audio/visual equipment
  • Elevator control pads
  • Security devices
  • Electrical housewares
  • Public ticket dispensers
  • Vending kiosks

SAV4 Series Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionSwitch FunctionColor - Actuator/CapIllumination Type, ColorAvailable QuantityView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV4F13SS331SNAP ACTION WITH ANTI-VANDAL ACTOn-OnSilverLED, Green52 - ImmediateView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV4F1BSS344SNAP ACTION WITH ANTI-VANDAL ACTOn-MomSilverLED, Blue79 - ImmediateView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV4F1BSS531SNAP ACTION WITH ANTI-VANDAL ACTOn-MomSilverLED, Green76 - ImmediateView Details

SAV7 Series Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionSwitch FunctionColor - Actuator/CapIllumination Type, ColorAvailable QuantityView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV7F1311311SNAP ACTION WITH ANTI-VANDAL ACTOn-OnBlackLED, Red55 - ImmediateView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV7F1BSS331SNAP ACTION WITH ANTI-VANDAL ACTOn-MomSilverLED, Green59 - ImmediateView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV7F1BSS341SNAP ACTION WITH ANTI-VANDAL ACTOn-MomSilverLED, Blue67 - ImmediateView Details

SAV8 Series Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionSwitch FunctionColor - Actuator/CapIllumination Type, ColorAvailable QuantityView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV8F1BSS331SNAP ACTION WITH ANTI-VANDAL ACTOn-MomSilverLED, Green78 - ImmediateView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV8F13SS311SNAP ACTION WITH ANTI-VANDAL ACTOn-OnSilverLED, Red74 - ImmediateView Details
SNAP ACTION WITH ANTI-VANDAL ACTSAV8F1BSS344SNAP ACTION WITH ANTI-VANDAL ACTOn-MomSilverLED, Blue76 - ImmediateView Details
Published: 2020-01-14