LP16 Series Illuminated Pushbutton Switch

E-Switch illuminated button switch features a long life – up to 50,000,000 cycles

Image of E-Switch's LP16 Series Illuminated Pushbutton SwitchesE-Switch offers the LP16 series of long life, illuminated pushbutton switches. The help of magnets realizes a long life of up to 50,000,000 cycles. There are two cap sizes (12.2 mm and 14.6 mm square) and several illumination options available. Customers can choose the cap color, LED color, and/or a diffuser color. The LP16 series illuminated pushbutton switch also has a long travel of 3.3 mm.

The markets for the LP16 series illuminated pushbutton switch include audio / visual applications, instrumentation, telecommunication, networking, and the computer peripheral market.

Specifications
  • Life expectancy:
    • 50,000,000 cycles
  • Contact rating:
    • 100 mA, 20 VDC
  • Contact resistance (initial maximum):
    • 150 mΩ
  • Function:
    • SPST, Off-(On)
  • Insulation Resistance:
    • 10 mΩ minimum at 500 VDC
  • Dielectric strength (1 min):
    • 500 VAC
  • Operating force:
    • 250 gf ±50 gf
  • Total travel:
    • 3.3 mm ±0.3 mm
  • Operating/storage temperature:
    • -5°C to +60°C

LP16 Series

ImageManufacturer Part NumberDescriptionPart StatusMounting TypeAvailable Quantity
SWITCH PUSH SPST-NO 0.1A 20VLP16OA1ASTWGSWITCH PUSH SPST-NO 0.1A 20VActiveThrough Hole964 - ImmediateView Details
SWITCH PUSH SPST-NO 0.1A 20VLP16OA1BSTWRSWITCH PUSH SPST-NO 0.1A 20VActiveThrough Hole0View Details
SWITCH PUSH SPST-NO 0.1A 20VLP16OA1ASTWRSWITCH PUSH SPST-NO 0.1A 20VActiveThrough Hole0View Details
SWITCH PUSH SPST-NO 0.1A 20VLP16OA1BSTWGSWITCH PUSH SPST-NO 0.1A 20VActiveThrough Hole0View Details
SWITCH PUSH SPST-NO 0.1A 20VLP16OA1ASTWBSWITCH PUSH SPST-NO 0.1A 20VActiveThrough Hole0View Details
SWITCH PUSH SPST-NO 0.1A 20VLP16OA1BSTWBSWITCH PUSH SPST-NO 0.1A 20VActiveThrough Hole0View Details
Published: 2012-06-29