AUD | USD

DOP-W Series Human Machine Interface

Delta's human machine interface with the Cortex®-A8 processor delivers high performance with rapid response

Image of Delta's DOP-W Series of Human Machine Interface Delta’s DOP-W series human machine interface (HMI) comes with a high-resolution and high-brightness touch screen in 10.4”, 12”, and 15” sizes. With the Cortex-A8 processor for up to 1 GHz pulse wave, the DOP-W series delivers high performance with rapid response. Its rugged and CE-certified aluminum enclosure protects the product from vibration and changing ambient temperatures, and it also features an IP65 waterproof front panel for harsh environments. Built-in stereo speakers increase utility and flexibility. The DOP-W series complies with CE and UL safety approvals and provides an efficient and competitive solution to meet customer needs for a wide range of high-end industrial automation applications.

Features
  • CE-certified aluminum enclosure
  • Two sets of COM ports; supports RS232, RS422, and RS485
  • Supports USB host; direct connection to USB disk, printer, and mouse
  • Supports SD card
  • Supports two Ethernet ports
  • Touch screen complies with IP65
  • Supports audio output: MP3 and .wav files
  • Supports video formats: MPEG1, MPEG2, and WMV
  • Supports horizontal and vertical displays
  • PC editing software, DOPSoft is compatible with Windows XP, Windows Vista, and Windows 7 operating systems

DOP-W Series of Human Machine Interface

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
10-INCH HIGH RESOLUTION WIDE SCRDOP-W105B10-INCH HIGH RESOLUTION WIDE SCR2 - ImmediateView Details
15-INCH HIGH RESOLUTION WIDE SCRDOP-W157B15-INCH HIGH RESOLUTION WIDE SCR3 - ImmediateView Details
12.1-INCH HIGH RESOLUTION WIDE SDOP-W127B12.1-INCH HIGH RESOLUTION WIDE S1 - ImmediateView Details
Published: 2019-08-07