Ultra-Small Form Factor Dual-Mode Bluetooth® 5.0 Module

Cypress Semiconductor's fully certified Bluetooth 5.0 module based on the CYW20707 dual-mode Bluetooth SoC

Image of Cypress Semiconductor's Ultra-Small Form Factor Dual-Mode Bluetooth 5.0 Module Block Diagram Cypress' ultra-small form-factor Bluetooth 5.0 module (CYBT-353027-02) is a fully integrated Bluetooth Smart ready wireless module. It is based on the CYW20707 dual-mode Bluetooth SoC and is compatible with Cypress' WICED® Studio SDK. CYBT-353027-02 supports peripheral functions (ADC, timers), UART, I2C, and SPI communication, and a Bluetooth audio interface. Also supported is a royalty-free BLE stack compatible with Bluetooth 5.0. CYBT-353027-02 comes in an industry-leading small form-factor (9.00 mm x 9.00 mm x 1.75 mm) to enable space-constrained IoT applications.

Features
  • Module size: 9.00 mm x 9.00 mm x 1.75 mm
  • Castelated solder pad connections for ease-of-use
  • 512 KB on-module serial Flash memory
  • Up to eight GPIOs
  • Temperature range: -30°C to +85°C
  • Maximum TX output power:
    • +12 dBm for Bluetooth Classic
    • +9 dBm for Bluetooth Low Energy
  • Cortex®-M3 32-bit processor
  • RX receive sensitivity:
    • -93.5 dBm for Bluetooth Classic
    • -96.5 dBm for Bluetooth Low Energy
  • Certified to FCC, CE, MIC, and ISED regulations. Refer to KBA223952 for RF certification test reports
  • Bluetooth SIG 5.0 qualified dual-mode module
    • QDID: 109292
    • Declaration ID: D039123

Kit and Software

Cypress provides an Arduino-compatible, easy-to-use evaluation board (CYBT-353027-EVAL) for this module. Developers can prototype IoT applications with this module evaluation board using the WICED Studio SDK.

Ultra-Small Form Factor Dual-Mode Bluetooth® 5.0

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolModulationAvailable QuantityView Details
IC RF TXRX+MCU BLE 5.0 MESH 19SMCYBT-353027-02IC RF TXRX+MCU BLE 5.0 MESH 19SMBluetoothBluetooth v5.08DPSK, DQPSK, GFSK380 - ImmediateView Details

Module Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MODULE KITCYBT-353027-EVALMODULE KIT3 - ImmediateView Details
Published: 2019-01-09