Dual-Mode Bluetooth® 5.0 Module

Cypress Semiconductor's fully certified Bluetooth 5.0 module based on the CYW20719 dual-mode Bluetooth SoC

Image of Cypress Semiconductor's Dual-Mode Bluetooth 5.0 Module Block Diagram Cypress' dual-mode Bluetooth 5.0 module is a fully integrated Bluetooth® BR/EDR and Low Energy (BLE) wireless module. It is based on the CYW20719 dual-mode Bluetooth SoC and is compatible with Cypress' WICED® Studio SDK. This module comes in a small form-factor and is ideal for IoT applications requiring mesh support, long-range connectivity, low-power, and LE 2M PHY.

Features
  • Module size: 11.00 mm x 11.00 mm x 1.70 mm
  • Complies with Bluetooth Core Specification version 5.0 and includes support for BR, EDR 2/3 Mbps, eSCO, BLE, and LE2 Mbps features
  • Certified to FCC, ISED, MIC, and CE standards
  • 1024 KB Flash memory, 512 KB SRAM memory
  • Extended industrial temperature range: -30°C to +85°C
  • Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU)
  • Certified to FCC, CE, MIC, and ISED regulations. Refer to KBA223751 for RF certification test reports
  • Bluetooth SIG 5.0 qualified dual-mode module:

Kit and Software

Cypress provides an Arduino-compatible, easy-to-use evaluation board (CYBT-423028-EVAL) for this module. Developers can prototype IoT applications with this module evaluation board using the WICED Studio SDK.

Dual-Mode Bluetooth® 5.0 Module

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolModulationAvailable QuantityView Details
IC RF TXRX+MCU BLE 5.0 MESH 28SMCYBT-423028-02IC RF TXRX+MCU BLE 5.0 MESH 28SMBluetoothBluetooth v5.0 + EDR8DPSK, DQPSK, GFSK460 - ImmediateView Details

Module Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MODULE KITCYBT-423028-EVALMODULE KIT5 - ImmediateView Details
Published: 2019-01-09