XLamp® XHP70.2 LED

Cree's XLamp XHP70.2 LED delivers the lowest system cost through the best lumen density, reliability, and color consistency

Image of Cree's XLamp XHP70.2Cree's XLamp XHP70.2 LED is the next generation of extreme high-power LEDs that delivers the lowest system cost through the best lumen density, reliability, and color consistency. Built on Cree's latest high‑power LED technology, the XHP70.2 LED improves the lumen density, voltage characteristics, reliability, and optical performance of the XHP70 LED in the same 7.0 mm x 7.0 mm footprint. The new XHP70.2 LED provides an easy drop‑in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP70 designs, eliminating redesign costs. Its unparalleled lumen density and longer lifetime at higher operating temperatures also enables new and innovative lighting designs at lower system costs.

Features
  • Available in white, configurable to 6 V or 12 V by PCB layout
  • Available in 5-step EasyWhite® bins at 3000 K to 5000 K CCT, 3-step EasyWhite bins at 2700 K to 5000 K, and 2-step EasyWhite bins at 2700 K to 4000 K CCT
  • Available in ANSI white bins at 3000 K to 7000 K CCT
  • Available in standard, 70-, 80-, and 90‑minimum CRI options
  • Binned at +85 °C
  • Maximum drive current: 4800 mA (6 V), 2400 mA (12 V)
  • Low thermal resistance: 0.9 °C/W
  • Wide viewing angle: 125°
  • Unlimited floor life at ≤30 ºC/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C

XHP70B Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LED XHP70.2 NEUT WHITE 4000K SMDXHP70B-00-0000-0D0BN40E5LED XHP70.2 NEUT WHITE 4000K SMD936 - ImmediateView Details
LED XHP70.2 COOL WHITE 5700K SMDXHP70B-00-0000-0D0BN40E2LED XHP70.2 COOL WHITE 5700K SMD3291 - ImmediateView Details
LED XHP70.2 NEUT WHITE 4000K SMDXHP70B-00-0000-0D0BN440ELED XHP70.2 NEUT WHITE 4000K SMD984 - ImmediateView Details
LED XHP70.2 WARM WHITE 3000K SMDXHP70B-00-0000-0D0HM430GLED XHP70.2 WARM WHITE 3000K SMD1053 - ImmediateView Details
LED XHP70.2 NEUT WHITE 4000K SMDXHP70B-00-0000-0D0HM440GLED XHP70.2 NEUT WHITE 4000K SMD234 - ImmediateView Details
Published: 2017-06-28