LEDs Optimized for Your Lighting Applications

Click on the applications below to find the right LEDs and LED modules for your lighting needs

Portable

Cree LEDs are optimized for portable-lighting applications, including consumer and high-end applications.

Related Products

5-mm Round White XLamp XB-D XLamp XQ-E XLamp XQ-E Torch XLamp XP-E2 Torch
Image of XLamp MHD-E Image of XLamp XB-D Image of XLamp XQ-E Image of XLamp XQ-E Image of XLamp XP-E2
White
15° | 110°
2.45 x 2.45 mm
115°
1.6 x 1.6 mm
110°
1.6 x 1.6 mm
110°
3.45 x 3.45 mm
115°
XLamp ML-E XLamp XP-C XLamp XP-E XLamp XT-E
White
Image of XLamp ML-E Image of XLamp XP-C Image of XLamp XP-E Image of XLamp XT-E White
3.5 x 3.5 mm
120° | 125°
3.45 x 3.45 mm
115° | 125°
3.45 x 3.45 mm
115° | 130°
3.45 x 3.45 mm
115°
 

Related Products

XLamp XM-L2 XLamp XP-E2 XLamp XQ-E XLamp XHP35
High Intensity
XLamp ML-E XLamp XB-H
Image of XLamp XM-L2 Image of XLamp XP-E2 Image of XLamp XQ-E Image of XLamp XHP35 Image of XLamp ML-E Image of XLamp XB-H
5 x 5 mm
125°
3.45 x 3.45 mm
115°
1.6 x 1.6 mm
110°
3.45 x 3.45 mm
115°
3.5 x 3.5 mm
120° | 125°
2.45 x 2.45 mm
110°
XLamp XM-L XLamp XP-C XLamp XP-E XLamp XP-G XLamp XP-G2
Image of XLamp XM-L Image of XLamp XP-C Image of XLamp XP-E Image of XLamp XP-G Image of XLamp XP-G2
5 x 5 mm
125°
3.45 x 3.45 mm
115° | 125°
3.45 x 3.45 mm
115° | 130°
3.45 x 3.45 mm
120° | 125°
3.45 x 3.45 mm
115°
XLamp XP-L XLamp XP-L
High Intensity
XLamp XR-E XLamp XT-E
White
Image of XLamp XP-L Image of XLamp XP-L Image of XLamp XR-E Image of XLamp XT-E White
3.45 x 3.45 mm
125°
3.45 x 3.45 mm
115°
7 x 9 mm
90° | 100°
3.45 x 3.45 mm
115°