AUD | USD

CFPA Series Surface Mount Pushbutton Switch

CFPA series pushbutton switches from Nidec Copal Electronics are ideal for applications where space is limited

Image of Nidec Copal Electronics' CFPA Series Surface Mount Pushbutton SwitchNidec Copal Electronics' CFPA-1FB4-A2T pushbutton switch features a highly reliable gold plated twin-contact mechanism ideal for dry circuit applications. The sealed switch construction of this device is compatible with reflow soldering and board cleaning processes. The small footprint and right angle mounting make this pushbutton switch ideal in applications where space is limited.

Features
  • Contact rating: 0.4 VA @ 28 VDC (max.)
  • Contact resistance: 80 mΩ (max.)
  • Electrical life: 50,000 operations (max. rating)
  • Insulation resistance: 500 MΩ min. (500 VCD)
  • Operation temperature range: -40°C to 85°C
  • Stroke: 1.1 mm
  • Operating force: 1.5 N
  • Switch function: ON-(ON)

CFPA Series Surface Mount Pushbutton Switch

ImageManufacturer Part NumberDescriptionAvailable Quantity
SWITCH PUSH SPDT 0.4VA 28VCFPA-1FB4-A2TSWITCH PUSH SPDT 0.4VA 28V1615 - ImmediateView Details
CAP PUSHBUTTON ROUND GRAY140000481450CAP PUSHBUTTON ROUND GRAY1013 - ImmediateView Details
CAP PUSHBUTTON ROUND BLACK140000481451CAP PUSHBUTTON ROUND BLACK6 - ImmediateView Details
CAP PUSHBUTTON ROUND RED140000481452CAP PUSHBUTTON ROUND RED1640 - ImmediateView Details
CAP PUSHBUTTON ROUND WHITE140000481453CAP PUSHBUTTON ROUND WHITE390 - ImmediateView Details
Published: 2011-04-25