IC, PLCC Sockets and Adapters

CnC Tech offers a large variety of IC, PLCC sockets and adapters

Image of CNC Tech's IC, PLCC Sockets and AdaptersCnC Tech offers a large variety of IC, PLCC sockets and adapters. By providing a removable interface between an IC package and a circuit board, the IC can function as if it is soldered into the circuit board with minimal loss to signal integrity. This allows the IC to easily be upgraded or replaced in field maintenance.

Sockets can also offer these advantages:

  • Design flexibility
  • Ease in prototype evaluation
  • Reduction in overall cost and time to market

View More IC, PLCC Sockets, and Adapters from CNC Tech

IC, PLCC Sockets and Adapters

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
CONN IC DIP SOCKET 8POS TIN243-08-1-03CONN IC DIP SOCKET 8POS TINDIP, 0.3" (7.62mm) Row Spacing23047 - ImmediateView Details
CONN IC DIP SOCKET 14POS TIN243-14-1-03CONN IC DIP SOCKET 14POS TINDIP, 0.3" (7.62mm) Row Spacing1206 - ImmediateView Details
CONN IC DIP SOCKET 16POS TIN243-16-1-03CONN IC DIP SOCKET 16POS TINDIP, 0.3" (7.62mm) Row Spacing6706 - ImmediateView Details
CONN IC DIP SOCKET 18POS TIN243-18-1-03CONN IC DIP SOCKET 18POS TINDIP, 0.3" (7.62mm) Row Spacing1987 - ImmediateView Details
CONN IC DIP SOCKET 8POS TIN245-08-1-03CONN IC DIP SOCKET 8POS TINDIP, 0.3" (7.62mm) Row Spacing1793 - ImmediateView Details
Published: 2013-10-31