AUD | USD

Semi-Smart Displays with Parallel Interface

Broadcom's numerical displays have a wide range of applications

Image of Broadcom's Smart Displays Parallel Interface (Semi Smart) Broadcom offers high-quality semi-smart displays (SSD) to meet a wide range of applications and requirements. An ASIC driver incorporation into the display simplifies design effort significantly. The SSDs are LED technology-based and are extremely reliable with a long life-expectancy. They are resistant to extreme weather conditions, and to mechanical vibration and shock, making them suitable for industrial applications where maintenance resources are scarce. They are also suitable for consumer markets where the need for aesthetics and product differentiation provides a competitive edge to the customers’ end products.

Features
  • Available in ceramic/glass package (HDSP-07xx/08xx/09xx at 5 V)
  • Fixed character pattern: numeric (0-9, ‘-‘); hexadecimal (0-9, A-F); over range (±1)
  • Parallel interface
  • Blank control for hexadecimal display
Applications
  • Industrial equipment
  • Avionics/military
  • Consumer
  • Medical equipment
  • Transportation

Semi-Smart Displays with Parallel Interface

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LED DISPLAY HEX 4X7 7.4MM GREENHDSP-0962LED DISPLAY HEX 4X7 7.4MM GREEN180 - ImmediateView Details
DISPLAY 4X7 NUM LDP BCD YLWHDSP-0861DISPLAY 4X7 NUM LDP BCD YLW147 - ImmediateView Details
DISPLAY 4X7 NUM RDP YELLOWHDSP-0881DISPLAY 4X7 NUM RDP YELLOW50 - ImmediateView Details
DISPLAY 4X7 NUM LDP HIBRIGHT HERHDSP-0792DISPLAY 4X7 NUM LDP HIBRIGHT HER50 - ImmediateView Details
DISPLAY 4X7 NUM LDP LOW PWR HERHDSP-0782DISPLAY 4X7 NUM LDP LOW PWR HER50 - ImmediateView Details
DISPLAY 4X7 NUM RDP HI PERF GRNHDSP-0981DISPLAY 4X7 NUM RDP HI PERF GRN40 - ImmediateView Details
LED DISPLAY HEX 4X7 7.4MM HE REDHDSP-0762LED DISPLAY HEX 4X7 7.4MM HE RED102 - ImmediateView Details
Published: 2019-07-23