Single Bidirectional Thyristor Surge Protector

Bourns introduces their single bidirectional thyristor surge protector with low capacitance for the protection of low-voltage electronics

Image of Bourns' Single Bidirect Thyristor Surge ProtectorBourns announces the addition of the model TISP4025H1BJ single bidirectional thyristor surge protectors to the existing Bourns model TISP40xxH1BJ series of very low-voltage, bidirectional, over-voltage protectors. These devices are designed to limit over-voltages. A single device provides two-point protection and is typically used for the protection of transformer windings and low-voltage electronics.

The Bourns model TISP40xxH1BJ series of very low-voltage, bidirectional, over-voltage protectors consists of a symmetrical voltage-triggered bidirectional thyristor provided in a space-saving surface-mount SMB package. This series meets industry-standard requirements for RoHS-compliant and Pb-free solder reflow profiles.

Features Applications
  • Safety extra low-voltage (SELV) values
  • Low-voltage overshoot
  • Low capacitance
  • RoHS-compliant
  • Digital telecommunication lines
  • Low-voltage electronics

Single Bidirectional Thyristor Surge Protector

ImageManufacturer Part NumberDescriptionVoltage - BreakoverAvailable QuantityView Details
THYRISTOR 8V 400A DO214AATISP4015H1BJR-STHYRISTOR 8V 400A DO214AA15V13544 - Immediate
12000 - Factory Stock
View Details
THYRISTOR 8V 120A DO214ACTISP4015L1AJR-STHYRISTOR 8V 120A DO214AC15V40401 - Immediate
10000 - Factory Stock
View Details
THYRISTOR 8V 120A DO214AATISP4015L1BJR-STHYRISTOR 8V 120A DO214AA15V31686 - Immediate
12000 - Factory Stock
View Details
THYRISTOR 13V 400A DO214AATISP4025H1BJR-STHYRISTOR 13V 400A DO214AA25V12000 - Factory StockView Details
THYRISTOR 15V 400A DO214AATISP4030H1BJR-STHYRISTOR 15V 400A DO214AA30V12000 - Factory StockView Details
THYRISTOR 15V 120A DO214ACTISP4030L1AJR-STHYRISTOR 15V 120A DO214AC30V4975 - Immediate
10000 - Factory Stock
View Details
THYRISTOR 25V 400A DO214AATISP4040H1BJR-STHYRISTOR 25V 400A DO214AA40V4481 - ImmediateView Details
THYRISTOR 25V 120A DO214AATISP4040L1BJR-STHYRISTOR 25V 120A DO214AA40V12733 - Immediate
12000 - Factory Stock
View Details
Published: 2016-01-25