AUD | USD

Discrete TVS Diode Series - Model 5.0SMDJ

Bourns' ESD/EFT/surge protection series offers transient voltage suppressor diodes for surge and ESD protection applications

Image of Bourns' Discrete TVS Diode Series - Model 5.0SMDJ Bourns announces the release of a new ESD/EFT/surge protection series for general applications. The communications, industrial control and automation, and power supply markets are challenging the semiconductor industry to develop increasingly higher power density circuit protection components. Bourns offers transient voltage suppressor diodes for surge and ESD protection applications in compact chip package size formats.

The series is RoHS compliant, halogen free, and aids compliance with the following industry standards: IEC 61000-4-2 ESD (Min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge.

The product data sheet with detailed specifications and a cross reference search feature can be found here

Features
  • RoHS compliant and halogen free
  • Surface mount package
  • Breakdown voltage: 12 V to 170 V
  • Typical temperature coefficient: ΔVBR = 0.1 % x VBR @ 25°C x ΔT

Discrete TVS Diode Series - Model 5.0SMDJ

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TVS DIODE 12V 19.9V DO214AB5.0SMDJ12CA-HTVS DIODE 12V 19.9V DO214AB1474 - ImmediateView Details
TVS DIODE 13V 21.5V DO214AB5.0SMDJ13CA-HTVS DIODE 13V 21.5V DO214AB1109 - ImmediateView Details
TVS DIODE 15V 24.4V DO214AB5.0SMDJ15CA-HTVS DIODE 15V 24.4V DO214AB1447 - ImmediateView Details
TVS DIODE 20V 32.4V DO214AB5.0SMDJ20CA-HTVS DIODE 20V 32.4V DO214AB6513 - ImmediateView Details
TVS DIODE 26V 42.1V DO214AB5.0SMDJ26CA-HTVS DIODE 26V 42.1V DO214AB1452 - ImmediateView Details
TVS DIODE 33V 53.3V DO214AB5.0SMDJ33CA-HTVS DIODE 33V 53.3V DO214AB2609 - ImmediateView Details
TVS DIODE 36V 58.1V DO214AB5.0SMDJ36CA-HTVS DIODE 36V 58.1V DO214AB1695 - ImmediateView Details
Published: 2017-10-31