Managed Industrial PoE+ Ethernet Switches

B+B SmartWorx's managed, industrial PoE+ Ethernet switches have up to 30 W output per PoE+ port

Image of B+B SmartWorx's Managed Industrial PoE+ Ethernet SwitchesB+B SmartWorx's ESWGP series of industrial PoE+ Ethernet switches comply with the IEEE802.3at standards. The ESWGP series provides PoE+ 10/100/1,000 Mbps copper ports, supplying up to 30 W of power to PD devices such as CCTV and Wi-Fi. Managed, multi-port, and easy to install in a variety of Ethernet applications, these switches provide PoE+, dual-power inputs, a wide temperature range, and  SFP form factor. The ESWGP series is designed to work in hard-to-reach and harsh environments.

Features
  • IEEE 802.3at/af PoE+ standard ports
  • Up to 30 W output per PoE+ port
  • Smart PoE+ over-current, over-temperature, and short-circuit protection
  • -40° to 85°C operating temperature range
  • Industrial IP30 rated DIN rail enclosure
  • SFP slot for gigabit fiber
  • Dual-power inputs:
    • 24 VDC to 54 VDC (ESWGP506-2SFP-T)
    • 44 VDC to 57 VDC (ESWGP510-2SFP-T and ESWGP512-4SFP-T)
Applications
  • Security
  • Industrial automation
  • SCADA
  • Traffic control
  • Water management
  • Building control

Managed Industrial PoE Ethernet Switches

ImageManufacturer Part NumberDescriptionConfigurationNumber of PortsAvailable QuantityView Details
NETWORK SWITCH-MANAGED 6 PORTBB-ESWGP506-2SFP-TNETWORK SWITCH-MANAGED 6 PORTFixed + SFP64 - Factory StockView Details
NETWORK SWITCH-MANAGED 10 PORTBB-ESWGP510-2SFP-TNETWORK SWITCH-MANAGED 10 PORTFixed + SFP100View Details
NETWORK SWITCH-MANAGED 12 PORTBB-ESWGP512-4SFP-TNETWORK SWITCH-MANAGED 12 PORTFixed + SFP121 - Factory StockView Details
Published: 2015-12-28