AUD | USD

SAM D20 Xplained Pro Evaluation Kit

Microchip's evaluation kit is ideal for evaluation and prototyping with the SAM D20 Cortex™-M0+ processor-based microcontrollers

Image of Atmel's SAM D20 Xplained Pro Evaluation KitThe SAM D20 Xplained Pro evaluation kit from Microchip is ideal for evaluation and prototyping with the SAM D20 Cortex™-M0+ processor-based microcontrollers. Extension boards to the SAM D20 Xplained Pro can be purchased individually.

The board gives access to all IO pins, as well as some buttons and LEDs, and offers expansion possibilities with its multiple extension ports. Code can easily be moved from the SAM D20 Xplained Pro to your target device, as the SAM D20 devices are binary-compatible. The board’s embedded debugger and programmer work directly with development tools, eliminating the need for a third-party debugger or programmer. Just plug the board into your USB port and you are ready to go.

The SAM D20 Xplained Pro supports the Microchip I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards. The ATSAMD20-XPRO evaluation kit does not include extension boards, but these boards can be purchased individually. They provide more system functionality and make it easy to connect the SAM D20 Xplained Pro to your own breadboard, veroboard, or custom PCB.

Evaluation Kit

ImageManufacturer Part NumberDescriptionPlatformTypeCore ProcessorAvailable QuantityView Details
SAM D20 XPLAINED PRO ATSAMD20J18ATSAMD20-XPROSAM D20 XPLAINED PRO ATSAMD20J18SAM D20 Xplained ProMCU 32-BitARM® Cortex®-M0+16 - ImmediateView Details

Extension Boards

ImageManufacturer Part NumberDescriptionAvailable Quantity
XPLAINED PRO 128X32 OLED ADD-ONATOLED1-XPROXPLAINED PRO 128X32 OLED ADD-ON13 - ImmediateView Details
XPLAINED PRO PROTOTYPING ADD-ONATPROTO1-XPROXPLAINED PRO PROTOTYPING ADD-ON8 - ImmediateView Details
XPLAINED PRO I/O EVAL ADD-ONATIO1-XPROXPLAINED PRO I/O EVAL ADD-ON23 - ImmediateView Details
Published: 2013-07-11