HMC787A FaAS MMIC Mixer

Analog Devices offers its HMC787A fundamental mixer for RF and microwave applications

Image of Analog Devices' HMC787A FaAS MMIC MixerADI's HMC787A is a general-purpose, double balanced mixer in a 12-terminal, RoHS compliant, ceramic leadless chip carrier (LCC) package that can be used as an up-converter or down-converter from 3 GHz to 10 GHz. This mixer is fabricated in a gallium arsenide (GaAs), metal semiconductor field effect transistor (MESFET) process and requires no external components or matching circuitry. The HMC787A provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) isolation due to optimized balun structures and operates with a LO drive level of 17 dBm. The ceramic LCC package eliminates the need for wire bonding and is compatible with high volume, surface-mount manufacturing techniques.

Video: 2 to 18 GHz 100 W Solid State High Power Amplifier

Features
  • LO to RF isolation
  • RF to IF isolation
  • Input third-order intercept
  • Input 1 dB compression point
  • Input second order intercept
  • Passive double balanced topology
  • Wide IF frequency range: DC to 54 GHz
  • Temperature range: -40°C to 85°C
  • LLC package

Applications

  • Microwave radios
  • Test equipment and sensors
  • Defense
  • Industrial, scientific, and medical (ISM band and ultra wide band (UWB)) radios

Evaluation Board

ImageManufacturer Part NumberDescriptionPackagingPart StatusTypeAvailable QuantityView Details
EVAL BOARD FOR HMC787ALC3BEV1HMC787ALC3BEVAL BOARD FOR HMC787ALC3BBoxActiveMixer4 - ImmediateView Details

HMC787A FaAS MMIC Mixer

ImageManufacturer Part NumberDescriptionRF TypeGainAvailable QuantityView Details
DOUBLE-BALANCED - MIXER, 3-11GHZHMC787ALC3BTR-R5DOUBLE-BALANCED - MIXER, 3-11GHZ--0View Details
IC MIXER GAAS 3-10GHZ 12-QFNHMC787LC3BTRIC MIXER GAAS 3-10GHZ 12-QFNLTE, WiMax-0View Details
IC MIXER GAAS 3-10GHZ 12-QFNHMC787LC3BIC MIXER GAAS 3-10GHZ 12-QFNLTE, WiMax-0View Details
IC MMIC MIXER 3-10GHZ 12QFNHMC787LC3BTR-R5IC MMIC MIXER 3-10GHZ 12QFNLTE, WiMax-0View Details
Published: 2017-05-01