AUD | USD

GE-1711/GE-1797 Engine Temperature Sensors

Amphenol Advanced Sensors' Thermometrics GE-1711 and GE-1797 sensors provide a signal output that is proportional to engine temperatures

Image of Amphenol Advanced Sensors' GE-1711/GE-1797 Engine Temperature SensorsAmphenol Advanced Sensors' Thermometrics GE-1711/GE-1797 engine temperature sensors (ETS) monitor the temperature of the coolant, oil, or fuel being used in an engine. Their purpose is to provide a signal output that is proportional to engine temperature. This signal can be used as an input to a temperature gauge, to provide input to an engine control unit (ECU), or to control a cooling fan circuit.

Resources

Feature
  • High accuracy and long-term stability
  • Fast response time
  • Pigtail connector
  • Existing field-proven design
  • Both brass and stainless-steel configurations available depending on media/interface/environment
  • Alternative RvT curves possible
  • Different connection systems to meet package requirements
  • +180°C max operating temperature
  • Other resistance and beta values possible
  • RoHS compliant
Applications
  • Engine coolant temperatures
  • Engine oil temperatures
  • Engine fuel temperatures

GE-1711/GE-1797 Engine Temperature Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ENGINE PROBE TEMP SENSOR BRASSGE-1711ATMENGINE PROBE TEMP SENSOR BRASS122 - ImmediateView Details
ENGINE PROBE TEMP SENSOR BRASSGE-1711ENGINE PROBE TEMP SENSOR BRASS71 - ImmediateView Details
ENGINE PROBE TEMP SENSOR STAINLEGE-1797ENGINE PROBE TEMP SENSOR STAINLE78 - ImmediateView Details
Published: 2019-05-17