AUD | USD

LAN Transformers

Abracon’s transformers come in three different types

Image of Abracon LAN TransformersAbracon's LAN transformers offer a variety of single port and multiport LAN transformers with 100 Base-TX and 1000 Base-T. With multiple schematic options and extended operating temperature ranges, these transformers target servers, switches, routers, industrial computers, networking, communications, and much more.

Features
  • IEEE 802.3 compliant
  • Single and multiport devices
  • Three LAN transformer types
  • RoHS compliant
  • MSL 1 compliant
  • Pin pitch options: 0.99 mm, 1.27 mm, and 2.00 mm
  • Multiple schematics and package types per series
  • Operating temperature range: -55°C to +125°C
Applications
  • Fast and Gigabit Ethernet
  • Servers, switches, and routers
  • IP cameras, surveillance, and phone
  • Access points
  • Industrial computers and robotics
  • Networking and communications
  • Broadcast video
  • Set-top box

LAN Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LAN XFRMR 10/100 1PORT EXT-TEMPALAN-101-TLAN XFRMR 10/100 1PORT EXT-TEMP1148 - ImmediateView Details
PULSE XFMR 1CT:1CT 350UHALAN-508PULSE XFMR 1CT:1CT 350UH114 - ImmediateView Details
PULSE XFMR 1CT:1CT 350UHALAN-2204PULSE XFMR 1CT:1CT 350UH494 - ImmediateView Details
PULSE XFMR 1CT:1CT 350UHALAN-505PULSE XFMR 1CT:1CT 350UH0View Details
PULSE XFMR 1CT:1CT 350UHALAN-134PULSE XFMR 1CT:1CT 350UH26 - ImmediateView Details
Published: 2019-06-27