OSTTJxx11520 Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
7 If Transfer nr duleaflnn of HMS doutumenf as well as The Lmllsahan or commumcahnn of ”s (omen? are not parrmH‘ed unless express Tsthmtal dala mammal voltage NOV/8A :5, HS um ua ”79‘3”" fa Ztannectmn :apamy 3 .31“. AWG 30-16 g ‘ 3 \nsutatmn wnhstandmg Voltage g AE monV/Mw S N L \nsulahon Resrstame 7' 7 e (— t t | | — waomnar more at utsocv g . . . . . O S.Tiqmenmg torque >~ 23ka (m [0.2m m) ; M30 6.5mm thread: M2 .E' 7 strrppmg tength Hm g a Operatrng temperature range ewt - 115': 3 9 Unarmensmned TntEranzes: Z Dim.L=Px3.S g m. (p-nxzs u _ II] P umherurpotes ; m Dim a g a a 5 0730mm :015 a“. - averIOMM-éumm 20.20 g U D 'j s F aver sommeanmm 20.25 3, = 9 /VV av2r90mm toys 2 i a f7\ f7\ f7\ f'7\ i ms r t | E” e 9 VAJ VAJ VA} 6 r a a warm m — ”‘ a a a [a i a w Part No ILRrHs Eomphance 4 . a l OSTTJXX11520 2 ‘ I” at mm L at 2 g 7 t t 3 Na of Poles [more 7. oz 2 Poles 0 Blark g :13 3 Poles 2 Red '5 3 orange 2 4 2A 2A Putes 1. Yettaw g E 5 Green (standard) ; Nonsiandam caters a Blue 1 Mms coma apply 8 Grey :‘ FLANGE SCREW STEEL M2 5:0 k5, Zn Plaled 1 E 7 [AEE BRASS nzn-owrpwm r E SEREW STEEL n2 M L, Zn Hated P § ‘7 WIRE cum sum: [Pthl w szu P > EDVEF PAbb “LELVVH GREEN I 3 BDDV PA“ ULgl‘VrU GREEN I E . NAME DF PART MATERML NOTES W'TY gé .wF Zhang on: 201mm uxrrs- rm SHEET. I run Merem m z w; znang um 2017mm smz unnzzsu JIREV:A x 1m 2 E we OSTTJBSSene$'-“s\unyne xx mg a g m ""5 wunaangswpe xxx mo 5 3 A PM! ME osmestzo X' I" “' '- statl uzsmwnou ch nu: oN—SHORE TECHNOLOGY. INCVDWE MD. 0 TTJXXMSZU dwg 0 a

Products related to this Datasheet

TERM BLOCK PLUG 2POS STR 3.5MM
Available Quantity: 0
Unit Price: 1.17096
TERM BLOCK PLUG 3POS STR 3.5MM
Available Quantity: 0
Unit Price: 1.53586
TERM BLOCK PLUG 4POS STR 3.5MM
Available Quantity: 0
Unit Price: 2.24159
TERM BLOCK PLUG 5POS STR 3.5MM
Available Quantity: 0
Unit Price: 2.77167
TERM BLOCK PLUG 6POS STR 3.5MM
Available Quantity: 0
Unit Price: 3.00067
TERM BLOCK PLUG 7POS STR 3.5MM
Available Quantity: 0
Unit Price: 3.48192
TERM BLOCK PLUG 8POS STR 3.5MM
Available Quantity: 0
Unit Price: 4.23435
TERM BLOCK PLUG 9POS STR 3.5MM
Available Quantity: 0
Unit Price: 4.7485
TERM BLOCK PLUG 10POS STR 3.5MM
Available Quantity: 0
Unit Price: 5.26222
TERM BLOCK PLUG 11POS STR 3.5MM
Available Quantity: 0
Unit Price: 5.77882
TERM BLOCK PLUG 12POS STR 3.5MM
Available Quantity: 0
Unit Price: 6.2925
TERM BLOCK PLUG 14POS STR 3.5MM
Available Quantity: 0
Unit Price: 7.32077
TERM BLOCK PLUG 16POS STR 3.5MM
Available Quantity: 0
Unit Price: 7.74667