0850131768 Datasheet by Molex

View All Related Products | Download PDF Datasheet
~: :2 wwr m «_ uumm Mn my» “.7 w w; u» » ”Mum 7A w r“) » J m V w m u ~er w, 'w ,7 ‘ meaaezm '( A m e t , a WWW U4 w mm ,,,z, : m; mz'simm “‘ "$5g:i~@nwa:::‘nm”u%‘m“fim 2m: 5 E M mm M“ ““5 In 40*, NM , NEH (h 3 EV mm”- ‘- w wwmm : mm Ea Enumjrfgg; ;- “m s W ,w “ V WW m2 L 1 ,, , 9 MOLEX INCORPORATED mm ‘ (Mm; , Mug [m . mm W MAM“ m ‘ Mm ‘ A, 5 mm; E u-‘wmmw mwfi‘fimafiuwmmTwww‘m; lg
Secflon A , E ,— 5n J! l 2.3 9i I Hg 3 . x, E: \E ‘ ‘ % View x ' 5n 7 “ Ei—< q="" g®="" g®="" g="" s="" 2="" m.="" 5="" 0’="" §°="" $6="" :26="" fifsy="" angle="" projechon="" go="" se="" dnly="" 0n="" cad="" system="" 94.="" ‘rev,="" view="" w="" f="" ;e="" m="" ‘="" 5:i="" j="" 32'="" g="" 48="" d05.="" mole="" connec‘ror="" ‘="" 7,="" 9="" 55="" 2="" use.="" din="" 4i6\2="" sfy‘e="" r/z="" \_="" e;="" g="" dimensions="" j,="" «:9-="" mdlex="" europe="" w,="" 95/06/08="" ~="" —="" x="" m="" cu="" :="" sda’bsuis’oooz="" b="" 1="" ‘="" 2="" ‘="" x="">
7 m w 7 ( mot ‘M70mmx< 7ooo‘m7omm‘mq="" 33787753="" iew="" mooo‘flomm‘ém="" wco7mcwe7="" o:="" 970="" w="" a:="" $33="" v377="" c:="" 5:97:53="" \="" 7="" 7367="" .578wa="" omlo="" 58:8="" h="" 379="" 7m="">m7 moccEE bl ESE; 2:52 m .v“17 wkuqkzuu 91 (<><><><><(uv qqqqqqqqqqqqqqqqfi="" qqqqqqqqqqqqqqqqfl="" fifim="" ~727qu="" zc="" 377=""> quDZQFw m7» “ q

Products related to this Datasheet

CONN DIN HDR 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0