CLT-1xx-02-xx-D-xx Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
”OOOO" OTO ©© nym- NO OF POS, PER ROW 702 THRU :50 U LI LI Ll LI U LI LI LEAD STYLE ,BEFE%DN [SEE NOTE ”I 4’ $ 702 SUREACEMOUNT [SAME AS EIG T EXCEPT INSULATOR) (SEE TABLE ” PLATING SPECIEICATION © (No OE POS x 0.7B7[2. 00]} T 005[0.201 (CUT To POSITION) SEE NOTE 4, 2, I0 V ' (No OF POS x .07874[2,0D]I ,07B74I2.001 REE I’] D I1 flI/IJI 7%: mmiwmq D DI T1 IJ/ E D @ LU LI U U LI I_I .Ir2. 5 MAX SWAV (ANY DIRECTION} ,T575[4,o0] REE M 0004* T1 ‘T j J LC H .0200[0.ST] x ,0050[.I27] REE I I 7E 30‘ SELECTIVE GOLD IN CONTACTAREA, MATTE TIN ON TAIL VL‘ lOu“SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL :0 I00" GOLD IN CONTACT AREA. 30" GOLD ON TAIL S 300‘ SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL 7H 300“ GOLD IN CONTACT AREA, 30 GOLD ON TAIL VFM 30 SELECTIVE GOLD IN CONTACTAREA, MATTE TIN ON TAIL SEE TABLE I ,o7B74[2.00] REE MAWE TIN ON TAIL MATTE TIN ON TAIL (SEE NOTE I0) .024 [060] 0B35[2 I2] REE .090: 002[2,29:0.05] TABLE 1 oPTTON CLTV150027nyDVXX CLTVISGDZHMyDVXX CLT-150-02—GD-XX CLTVISOOZHMHlfiEVXX CLTVISQDZHMTDVBEVXX CLTr150WrGDrEErXX CLTV1500275(M)7D7BEVXX CLTVISQOQVHDVBEVXX CLT-150-02—HvD-XX 0 OP ELM‘ IUu“SELECTIVE GOLD IN CONTACT AREA, SM 300‘ SELECTIVE GOLD IN CONTACT AREA, SQ REE {MEASURE AT BEND] 1XX7027XX7D7XX OPTION VF PICK B PLACE PAD AVAILABLE ON PO 04 THRU 50 ONLY (SEE EIG 2, SHT 2 USE LMPVOBJ VTR' TAPE AND REEL FACKAGIN {02 THRU as POS ONLY] EH? EULL REEL QTY TAPE B REEL {02 THRU as POS ONLY] VBE' BOTTOM ENTRv [SEE EIG 6, USE CLTVXXVDBEVX VA ALIGNMENT PIN [MOLDED O SEE EIGS 3 & 4. SHT 2} STAKED MIN 5 POS] [MOLDED MIN a POS] 7K FOLYIMIDE EILM PAD {AVAILABLE ON POS 4THRU SEE EIG 5, SHT 2] USE KVDOTV I777 3447 005] ROW SPEC VD DOUBLE ROw (USE CLTVXXVD EXCEPT EOR VBE OPTION] W 17D BURR SIDE / < cltvxxvdvxx="" 0t30:.="" 00]5="" 0="" 330:0="" 035]»="" see="" note="" 9="" ja="" m="" ©="" [="" 203:0i0[5.="" t50:0="" 254]="" ]j="" l©="" [see="" note="" .5]="" lee="" contact="" chi4rzerim)="" u="" .,="" ot="" 147227f(m)="" seeeslne="" f="" 0114—22-6="" 7="" ceimvzzvum)="" detail="" c‘="" ot="" 147227f(m)="" 7="" 011472er="" scale="" ‘6="" c711472278(m|="" 011472er="" om-zz-h="" (9.="" 05.55:.="" 004="" [2.="" 204:0.="" t02]="" 1="" ©="" l="" detail="" '3'="" 003291051]="" 295:,005="" [7494:0203]="" w="" m="" w="" ”mam="" m:="" w="" 53"]="" el:="" 90“="" .="" ,="" —="" —="" i="" j="" ’="" 1="" invprocess="" scale="" [3="" 31©="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PATENT NUMBERS
5713755
5961339
DO NOT
SCALE FROM
THIS PRINT
CLT-1XX-02-XX-D-XX
-02 THRU -50
ROW SPEC.
-D DOUBLE ROW
(USE CLT-XX-D EXCEPT
FOR -BE OPTION)
LEAD STYLE
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-FM: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LM: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
OPTION
-P: PICK & PLACE PAD
AVAILABLE ON POSITIONS
04 THRU 50 ONLY
(SEE FIG. 2, SHT 2. USE LMP-03)
-TR: TAPE AND REEL PACKAGING (SEE NOTE 13)
(02 THRU 36 POS ONLY)
-FR: FULL REEL QTY. TAPE & REEL (SEE NOTE 14)
(02 THRU 36 POS ONLY)
-BE: BOTTOM ENTRY
(SEE FIG. 6, USE CLT-XX-DBE-XX)
-A: ALIGNMENT PIN (MOLDED OR STAKED)
(SEE FIGS. 3 & 4, SHT 2)
(STAKED MIN 5 POS)
(MOLDED MIN 3 POS)
-K: POLYIMIDE FILM PAD
(AVAILABLE ON POS. 4 THRU 50 ONLY)
(SEE FIG 5, SHT 2)
(USE K-DOT-.197-.344-.005)
PLATING SPECIFICATION
No OF POS. PER ROW
-02: SURFACE MOUNT
(SEE TABLE 1)
.0835 2.12
REF
CLT-XX-D-XX
FIG 1
(CUT TO POSITION) SEE NOTE 4, 9, 10
(No OF POS x .0787[2.00])
.008[0.20]
.0200
x .0050[.127] REF
0.51
(SEE NOTE 10)
.1575
REF
4.00
(No OF POS x .07874[2.00]) - .07874[2.00] REF
.07874
REF
2.00
2.5
MAX SWAY
(ANY DIRECTION)
"A"
"A"
'C'
C
L
C
SEE TABLE 1
(SEE NOTE 11)
FIG 6
-BE OPTION
(SAME AS FIG 1 EXCEPT INSULATOR)
.024
SQ REF
0.61
.090±.002 2.29±0.05
(MEASURE AT BEND)
.203±.010
5.150±0.254
(SEE NOTE 6)
SECTION "A"-"A"
SCALE 4 : 1
C
L
BURR SIDE (SEE NOTE 8)
C
C
SEE NOTE 2
.295
±.008
7.494
±0.203
C
88°
90°
.010
.012
0.25
0.30
IN-PROCESS
SCALE 8:1
(AUTOMATED ONLY)
C
C
.0130±.0015 0.330±0.038
DETAIL 'C'
SCALE 16 : 1
C
.0868±.004
2.204±0.102
'B'
IN-PROCESS 1
(HANDFILL ONLY)
.0032 0.082
DETAIL 'B'
SCALE 16 : 1
SEE NOTE 9
SEE NOTE 12
IN-PROCESS 2
(HANDFILL ONLY)
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [0.3] 2
.XXX:
.005 [0.13]
.XXXX:
.0020 [0.051]
2MM LOW PROFILE SOCKET STRIP
BY:
CLT-1XX-02-XX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
10/03/1994
2
1
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\CLT-1XX-02-XX-D-XX-MKT.SLDDRW
NOTES:
1.
C
REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY TO BE .004 FOR POSITIONS 2-25,
.006 FOR POSITIONS 26-34, AND .008 FOR 35-50.
3. MINIMUM PUSHOUT FORCE: .4 LB.
4. WILL LOSE A POSITION FOR EVERY CUT MADE ON A SOCKET STRIP.
5. ALL OPTIONS:PACKAGE POSITIONS -04 THRU -50 IN
PT-CLX002-D TUBE AS SHOWN IN VIEWS, WITH TWO TP-12 PLUGS
PER TUBE. LAYER PACKAGE POSITIONS -02 & -03.
6. SHEAR TAILS TO DIMENSION SHOWN.
7. PARTS TO BE SYMMETRICAL ABOUT
C
L
8. MAXIMUM BURR: .005[0.13]
9. MAXIMUM CUT FLASH: .010[0.25] X .020[0.51] (HEIGHT X WIDTH)
WITH NO FLASH ALLOWED IN HOLES OR EXTENDING BELOW LEADS.
10. MINIMUM STANDARD BODY ENDWALL AFTER CUTTING: .0215[0.546]
11. -BE BODY ENDWALL AFTER CUTTING: .0169
.003 [0.429
0.08]
12. C-114-02 CAN BE USED FOR C-114-22. C-114-22-XX IS FOR
AUTOMATED ASSEMBLY PROCESSES ONLY.
13. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES MAY BE
PACKAGED ACCORDING TO THE SAMTEC PACKAGING EFFICIENCY
STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
14. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL, BASED
ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
MATERIAL:
INSULATOR: LCP, UL 94 VO, COLOR BLACK
CONTACT: PHOS BRONZE
REVISION CP
“M" (SEE NOIE] a f [[NO OF POSX o7a74[2.uon/21© ..1125[2 5551 : ,020[o 511 ”PM © .2o2[5,13] REF (SE NO“) V * ‘225[5'72] “ LMP 03 ,o2o:.o2o[o 50:0,51] q / ' Q f 1 $ 1'1 1’! F1 P" ‘ N 1 1 1 1 .ovs[2 493] L [I] U I] [I [I U j a 197[5 00] 1 fl «3 © © © ' REF (1 E E1 E1 E E E1 G ,7 Fl 2 VP P1CK & PLACE PAD (4 P03 MW] ,095 [2.417] USED MEASURED DIMENS1ON (REF) 1w" , ,1969 [5.001) /21 :.11211[o,s11 F16 5 © ([No OF FOS ,2, x 075712.001) [-71:30 [O 7“] REF 7K DPT1ON Loam: E139] (4 PDS MW) SMVA7H USETP 12 PLUGS L J L A , , . Q) o,2.s[u 54] REF CLIVXXVDLBE") 3 MAX SWAY ANY D1RECIION F16 3 ‘ ’ 4’ VA DPT1ON SIAKED (5 P08 Mm J ALL oPnoNs EXCEPT 7P P OFT1ON W/0 A DPT1ON * : FOR 75E (WON omv OP11DN W/O VA OPT1ON POS‘T‘ONS 04 ' 50 PACKAGING VIEWS [SEE No1E 5} PTVCLXUUZVD CLTVXXVD(VBE*1\ :1 12),o2s[0..54] REF 4] (No OF FDS , 21x.o7s7[2.uo] REF L 35 [0 597] REF wowmwz 02 wwawwwm MD ‘ — — © samten
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
*
= FOR -BE OPTION ONLY
*
= FOR -BE OPTION ONLY
-.1125[2.858]
.020[0.51]
[(NO OF POS x .07874[2.00]) / 2]
.225 5.72
.098 2.493
FIG 2
-P: PICK & PLACE PAD
(4 POS MIN)
C
L
LMP-03
C
.202
REF
5.13
C
L
((No OF POS -2) x .0787[2.00])
C
L
FIG 3
-A OPTION (STAKED)
(5 POS MIN)
CLT-XX-D(-BE
*
)
C
.035 0.889
.030 0.762
REF
.025 0.64
REF
3
MAX SWAY
(ANY DIRECTION)
SM-A7H
C
(No OF POS - 2) x .0787[2.00] REF
CLT-XX-D(-BE
*
)
FIG 4
-A OPTION (MOLDED)
(3 POS MIN)
C
.0235
REF
0.597
.025
REF
0.64
(SEE NOTE)
"M"
.020
±.020
0.50
±0.51
(SEE NOTE)
"P"
C
L
C
.095 2.417
.197 5.00
REF
ALL OPTIONS EXCEPT -P
OPTION W/O -A OPTION
POSITIONS 04 - 50
-P OPTION W/O -A OPTION
NOTE: "M" = USED MEASURED DIMENSION (REF)
"P" = (("M" - .1969 [5.00]) / 2)
.020[0.51]
FIG 5
-K OPTION
(4 POS MIN)
USE TP-12 PLUGS
PACKAGING VIEWS
(SEE NOTE 5)
PT-CLX002-D
SHEET OF
2MM LOW PROFILE SOCKET STRIP
BY:
CLT-1XX-02-XX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
10/03/1994
2
2
SHEET SCALE: 4:1
REVISION CP
F:\DWG\MISC\MKTG\CLT-1XX-02-XX-D-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 99
Unit Price: 8.37
CONN RCPT 30POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 4.04242
CONN RCPT 40POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 5.26607
CONN RCPT 40POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 17.54357
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 9.54846
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 10.3
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 10.49714
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 11.24846
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 11.04231
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 15.00462
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 14.88
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 21.27538
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 21.77615
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 22.32538
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 12.10308
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 12.66538
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 12.50846
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 13.22615
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 13.81846
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 13.10154
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 11.97846
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 10.00692
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 10.72615
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 11.34692
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 10.98692
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 11.19923
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 24POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 8POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0