CLP-1yy-yy-yyy-D-yy Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
.©R WXXEXXEXXXED XX M‘N No OF Posmom FER ROW OFT‘DN LEAD STVLE SPEC a t [o 4] © ,ousfimz] « (9 © (SEE NOIEwap A- © / \\ z \ ( (i ) aom SPEC ‘ I \\ , PLAT‘NG SPEC DETA‘L SCALE 16 No OF POS x osoon 270]) , .0500[l.270] (IOLERANCE ACCUM memo 051]) 4 [0.55] © (No OF POS x.osou[1,z7on + 01 7[0.43]:.ooa[o,zu REF ' ' [SEE NOTESAND 7) D \ 02 El E1 E1 E1 120[3.05] El E E El D REF m f CLPrxerrxx 'D 'D'BE CLPVXXVDBEVXX um out» n u u u 090 um [229 am] A B (MEASURE AI BEND) .034[2.12] REF E g f "A" "B" T (E q L SEE NOTE ‘0 VD rDrBE ,170:.OIO[4,3110,25] 4—1 0114041] x.005[o,13] REF SECTION“ D'A" womaw NDVE Eta: [ J :3: REF . 1 A \N’PROCESS SCALE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS PER ROW
-02 THRU -50
BODY SPEC
-D: DOUBLE ROW
(USE CLP-XX-D)
LEAD STYLE SPEC
-02: SURFACE MOUNT
(USE C-106-X2-XXX OR
SUB-C-106-X2-XXX)
(SEE NOTE 9)
OPTION
-P: PICK & PLACE PAD (USE LMP-01)
(AVAILABLE ON POSITON -05 THRU -50 ONLY)
(NOT AVAILABLE WITH -PA OR -K OPTIONS)
(SEE FIG 3, SHT 2)
-A: ALIGNMENT PIN (USE CLP-XX-D-XX)
(NOT AVAILABLE WITH -PA OPTION)
(SEE FIG 2, SHT 2)
-TR: TAPE AND REEL (SEE NOTE 14)
-BE: BOTTOM ENTRY ONLY (USE CLP-XX-DBE-XX)
-PA: PICK & PLACE PAD WITH ALIGNMENT PINS
(NOT AVAILABLE WITH -P, -A, OR -K OPTIONS)
(SEE SHT 2, TABLE 3)(SEE NOTE 12)
-K: POLYIMIDE FILM PAD (AVAILABLE ON -03 THRU -50
POSITIONS. USE K-DOT-.157-.250-.005) (AVAILABLE
ON -02 POSITIONS. USE K-DOT-.118-.219-.005)
(SEE FIG 5, SHT 2)(NOT AVAILABLE WITH -P OR -PA
OPTIONS)
-FR: FULL REEL QTY. TAPE & REEL (SEE NOTE 15)
CLP-1XX-XX-XXX-D-XX
PLATING SPEC
-F: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-G: 10µ" GOLD IN CONTACT AREA
3µ ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA
3µ" ON TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA
MATTE TIN ON TAIL
-LTL: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA
TIN/LEAD (90/10+/-5%) TAIL (SEE NOTE 9)
-STL: 30µ" SELECTIVE GOLD IN CONTACT AREA
TIN/LEAD (90/10+/-5%) TAIL (SEE NOTE 9)
(No OF POS X .0500[1.270]) + .017[0.43]
±.008[0.20]
(SEE NOTE 3 AND 7)
.120 3.05
REF
.034 0.85
REF
No OF POS x .0500[1.270]) - .0500[1.270]
(TOLERANCE ACCUM ±.0020[0.051])
'D'
-D
-D-BE
CLP-XX-DBE-XX
.016
x .005[0.13] REF
0.41
.084
REF
2.12
"A"
"A"
"B"
"B"
-D-BE
-D
CLP-XX-D-XX
C-106-22-XXX OR
SUB-C-106-22-XXX
(SEE NOTE 9)
2.5
MAX SWAY
(TYP)
-D
-D-BE
.170
±.010
4.31
±0.25
.090
-
.001
+
.003 2.29
-
0.03
+
0.08
(MEASURE AT BEND)
.050 1.27
REF
SECTION "A"-"A"
C
LC
L
.004[0.10]
POS. 02-35
.006[0.15]
POS. 36-50
SECTION "B"-"B"
88°
90°
REF
.010
.012
0.25
0.30
IN-PROCESS
SCALE 8:1
C
.005 0.12
(SEE NOTE 13)
.0100 0.254
DETAIL 'D'
SCALE 16 : 1
C
C
SEE NOTE 10
C
01
02
FIG 1
(-D BODY: CLP-XX-D-XX)
(-D-BE BODY: CLP-XX-DBE-XX)
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS -D BODY)
C
C
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
LOW PROFILE .050 x .050 DOUBLE ROW ASM
BY:
CLP-1XX-XX-XXX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
01/31/1994
3
1
SHEET SCALE: 3:1
F:\DWG\MISC\MKTG\CLP-1XX-XX-XXX-D-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
1.
C
REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: .5LB (8 OZ).
3. ONE POSITON WILL BE LOST FOR EVERY CUT MADE ON A
SOCKET STRIP.
4. TUBE PACKAGE POSITIONS 5-50 ONLY. POSITIONS 2-4 ARE
TO BE PLACED IN ANTISTATIC BUBBLE BAGS P/N ASBBLT4X5.5.
5. SHEAR TAILS TO DIMENSIONS SHOWN.
6. NOTE DELETED.
7. TAIL SIDE ENDWALL AFTER CUTTING: .0160[0.406]±.0025[0.064].
8. VOID CORES MAY NOT BE PRESENT.
9. HAND FILL USE C-106-01-XX.
CAN'T HAND FILL -STL & -LTL-PLATING.
AUTOMATION USE C-106-22-XX.
C-106-02-XX CAN BE
SUBBED FOR C-106-22-XX.
FOR -LTL AND -STL PLATING USE SUB-C-106-X2-XTL PINS
10. MAX CUT FLASH: .010[0.25] X .020[0.51] (HEIGHT X WIDTH) WITH NO
FLASH ALLOWED IN HOLES OR EXTENDING BELOW LEADS.
11. MAX BURR: .005[.13].
12. ALL -PA OPTION PARTS SHIP IN EIA-960 TRAYS.
13. DOES NOT APPLY TO -BE END OPTION.
14. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES MAY BE
PACKAGED ACCORDING TO THE SAMTEC PACKAGING EFFICIENCY
STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
15. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL,
BASED ON OPTIONS SELECTED.
INSULATOR: LCP, UL 94 VO, COLOR: BLACK
CONTACT: PHOS BRONZE
REVISION DD
.025[0..54] REF [WP] .muo[o 254] REF [WP] .0050 [0.127] REF [WP] .005 x 45° REF [TYP A S]DES) [No OF FOS x 05mm 270]] , IOO[2 541mm HG 2 VA' ALIGNMENT PM [3 PosmoN MIMMUM] (NOT AVA]LABLE WHH VPA OPUDN] [D]FFERENT AS SHOWN, OTHERWBE SAME AS HG ]) (9 .m [307] * A $ T «7 ,osT [] 30] :4 F] F] W F 7 fl ’7 ’7 a).uss[u.av] REF E E E E I E E E ,325[a.2s] E E E E I E E E REF U U U L J U U U 9:010 k \PPPrsarxrxrxx '275[”9] FIG 4 TABLE 3 PCS/ROW PIN couNr FAD "A" 'r' 4715 ODD ”WHO‘S 14a [3 55] REF «(No or POS 4y2]x own 27]] own 73] EVEN PPPJS-E-AHS ODD WNW-1550 [650 mm 711 REF NaoFP0542 050127 was EVEN RENEE-1660 [ l A“ y I" l I} l 6] © “N“ [SEE NOTE] (9 a "Q“[3.45] Ioo[2.54] [SEE NOTE] r JILL E E E E LI Ll LMPVOI a .250[5,35] REF FIG 3 7F. P]CK AND PLACE FAD [AVA]LABLE ON FDS]T]ON 05 THRU so ONLY] [NOT AVA]LABLE WTTH VPA OR 7K OPUDNS) QR” [SEE NOTE] [ 0W:,OZO[0.AB:05]] Hflflfl); HHHH E E E j E E E (9 "SH .095[2,M] 4—] L * [SEE NOTE] momzrw NDYE Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.019 0.47
(No OF POS x .0500[1.270]) - .100[2.54]
22.86
.005
REF (TYP 4 SIDES)
45°
X
.0050
REF (TYP)
0.127
.0100
REF (TYP)
0.254
.0070 0.178
REF (TYP)
.025 0.64
REF (TYP)
"N"
(SEE NOTE)
"Q"
3.45
(SEE NOTE)
.250
REF
6.35
LMP-01
.100 2.54
"A"
.325 8.26
REF
"T"
±.010
PPP-38-X-X-XX
.121 3.07
.051 1.30
.035
REF
0.89
.275 6.99
"R"
(SEE NOTE)
"S"
(SEE NOTE)
.019
±.020
0.48
±0.51
"U"
±.0050
.095 2.41
AVAILABLE ON POSITIONS 05 THRU 50 ONLY
NOTE: "N" = USED MEASURED DIMENSION (REF)
"Q" = [("N" - .250[6.35])/2] ±.020[0.51]
FIG 3
-P: PICK AND PLACE PAD
(AVAILABLE ON POSITION 05 THRU 50 ONLY)
(NOT AVAILABLE WITH -PA OR -K OPTIONS)
FIG 4
-PA: PICK & PLACE PAD WITH ALIGNMENT PINS
(NOT AVAILABLE WITH -P, -A OR -K OPTIONS)
FIG 5
-K: POLYIMIDE FILM PAD
(AVAILABLE ON POSITION 05 THRU 50 ONLY)
(NOT AVAILABLE WITH -P OR -PA OPTIONS)
FIG 2
-A: ALIGNMENT PIN
(3 POSITION MINIMUM)
(NOT AVAILABLE WITH -PA OPTION)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: "R" = USED MEASURED DIMENSION (REF)
"S" ON -03 THRU -50 POS = {("R" - .1575[4.000])/2} ±.020[0.51]
"S" ON -02 POS = {("R" - .1180[2.997])/2} ±.020[0.51]
"U" ON -03 THRU -50 POS = .1575 [4.000]
"U" ON -02 POS = .118 [2.997]
C
C
C
C
C
C
SHEET OF
LOW PROFILE .050 x .050 DOUBLE ROW ASM
BY:
CLP-1XX-XX-XXX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
01/31/1994
3
2
SHEET SCALE: 4:1
REVISION DD
F:\DWG\MISC\MKTG\CLP-1XX-XX-XXX-D-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
W W T FTVCLXVOOZD FTVCLXVOO] VD TAB LE 2 OPTION TUBE PLUG NONE, VA PTVCLXDOLD TPVSS 7P. VAP PTVCLXDOZVD TPVBS -ArK, -K PT-CLX001-D TP-33 new rm we? Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PACKAGING
(SEE NOTE 4, SHEET 1)
PT-CLX-002-D
PT-CLX-001-D
SHEET OF
LOW PROFILE .050 x .050 DOUBLE ROW ASM
BY:
CLP-1XX-XX-XXX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
01/31/1994
3
3
SHEET SCALE: 4:1
REVISION DD
F:\DWG\MISC\MKTG\CLP-1XX-XX-XXX-D-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN RCPT 14POS 0.05 GOLD SMD
Available Quantity: 248
Unit Price: 6.52
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 28.47
CONN RCPT 98POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 16.68
CONN RCPT 96POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 16.33
CONN RCPT 94POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 15.99
CONN RCPT 92POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 16.36
CONN RCPT 90POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 16
CONN RCPT 88POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 15.66
CONN RCPT 86POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 15.3
CONN RCPT 84POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 14.94
CONN RCPT 82POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 14.58
CONN RCPT 80POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 14.22
CONN RCPT 78POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 13.88
CONN RCPT 76POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 13.52
CONN RCPT 74POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 13.16
CONN RCPT 72POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 12.8
CONN RCPT 70POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 12.44
CONN RCPT 68POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 12.1
CONN RCPT 66POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 11.74
CONN RCPT 64POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 11.88
CONN RCPT 62POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 11.51
CONN RCPT 60POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 11.14
CONN RCPT 58POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 10.76
CONN RCPT 56POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 10.39
CONN RCPT 54POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 10.02
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 2.491
CONN RCPT 66POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 66POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 66POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 66POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0