IT‘homas menu
| Research Products ‘ ”“5”“ nghclng Components
(€RMsI-u‘
‘5 am:-
Pg 1 of 2
Copyright © 2019 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Hubbell Lighting Components • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • hubbelllightingcomponents.com
Electrical Specifi cations
Input Voltage Range: 100-277 Vac Nom. (90-305 V Min/Max)
Input Over-Voltage: Can endure 320Vac for 48 Hrs, 350Vac for
2 Hrs
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: >0.90 @ full load, 100V through 277V
Inrush Current: <20.0 Amps max @ 230 Vac, cold start 25ºC
Input Current: 0.40 Amps max
Maximum Power: 40W
Current Accuracy: ± 1% Over input line variation
Load Regulation: ± 3%
THD: ≤ 20% @ full load
Leakage Current: 400 µA Typical
Hold Up Time: Half Cycle
Protections
Over-voltage Output
Over-current Output
Short Circuit Auto Recovery
Environmental Specifi cations
Max Case Life Temp:
(5 year warranty) 66˚C
Maximum Case Temp (UL): 90ºC
Minimum Starting Temp: -30ºC
Storage Temperature: -40ºC to +85ºC
Humidity: 5% to 95%
Cooling: Convection
Vibration Frequency: 5 to 55 Hz/2g, 30 minutes
Sound Rating: Class A
MTBF: 482,000 Hours at full load and 40ºC ambient
conditions per MIL-217F Notice 2
EMC: FCC 47CFR Part 15 Class B compliant
Constant Current Models
Model Output Current
(mA ±5%)
Output Voltage
Range (Vdc)
Max Output
Power (W)
Max
Effi ciency
LED40W-114-C0350-XX 350 38-114 40 87%
LED40W-100-C0400-XX 400 33-100 40 87%
LED40W-089-C0450-XX 450 30-89 40 87%
LED40W-054-C0700-XX 700 18-54 37.8 86%
LED40W-048-C0830-XX 830 16-48 40 86%
LED40W-045-C0900-XX 900 15-45 40 86%
LED40W-040-C1000-XX 1000 13-40 40 85%
LED40W-036-C1100-XX 1100 12-36 40 86%
LED40W-030-C1300-XX 1300 10-30 39.0 86%
LED40W-030-C1400-XX 1400 10-30 42 `85%
LED40W-024-C1300-XX 1300 8-24 31.2 86%
LED40W-024-C1400-XX 1400 8-24 33.6 86%
LED40W-024-C1670-XX 1670 8-24 40 86%
LED40W-022-C1820-XX 1820 7-22 40 86%
LED40W-018-C2200-XX 2200 6-18 40 85%
LED40W-015-C2680-XX 2680 5-15 40 85%
LED40W-013-C3080-XX 3080 4-13 40 85%
LED40W-012-C3330-XX 3330 4-12 40 84%
LED40W-010-C4000-XX 4000 3-10 40 84%
LED40W-009-C4450-XX 4450 3-9 40 83%
Constant Voltage Models
Model Output Voltage
(Vdc ±5%)
Output Current
Range (mA)
Max Output
Power (W)
Max
Effi ciency
LED40W-009 9 1113-4450 40 83%
LED40W-010 10 1000-4000 40 84%
LED40W-012 •12 833-3330 40 84%
LED40W-013 13 770-3080 40 85%
LED40W-015 15 670-2680 40 85%
LED40W-018 18 550-2200 40 85%
LED40W-022 22 455-1820 40 86%
LED40W-024 •24 418-1670 40 86%
LED40W-030 30 350-1400 42 85%
LED40W-036 36 275-1100 40 86%
LED40W-040 40 250-100 40 85%
LED40W-045 45 225-900 40 86%
LED40W-048 48 208-830 40 86%
LED40W-054 54 175-700 40 86%
LED40W-089 89 113-450 40 87%
LED40W-100 100 100-400 40 87%
LED40W-114 114 88-350 40 87%
-XX indicates dimming options are available. See options below. Blank = fi xed current output
LED-40W Series
Fixed Output and Dimmable Switch Mode LED Drivers
• Constant Current & Constant Voltage with Isolation
• Black Magic Thermal Advantage™ Plastic Housing
• UL Sign Components Manual (S.A.M. Models)
Note:
LED drivers are designed and intended to operate LED loads only. Non-LED loading may be outside the specifi ed design limits of our LED drivers, and therefore cannot be covered by any warranty. If
you desire to use our LED drivers to operate non-LED loads please contact us to discuss compatibility.
Dimming Option:
“-D” 0-10V & Resistance dimmable models include an extra two wires
+Purple/-Gray on the output side. “-D” Compatible with most
quality 0-10V wall dimmers. See page 3.
“-D3” 3-wire dimmable model dims 100% to 10%. Three extra wires
included on the output side: Yellow/Purple/Gray. This model is
suitable for potentiometer dimming. See page 3.
•Indicates S.A.M. Class 2: US/Canada
Rev 9-27-2018