R5ABLKBLKFF0 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
RECOMMENDED PANEL MOUNTING E E H CIRCUIT: DPST A 43 EOSWITCH’ v 03/10/09
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
R5ABLKBLKFF0
1:1 3/15/2011 M530771 I
BMA
1 1
21
2a 2
30.3±0.1
30.1±0.1
PANEL THICKNESS
30.7±0.1
X
1.25-2.00
0.70-1.25
2.00-3.00
RECOMMENDED PANEL MOUNTING
32.10
[1.264 in]
25.20
[.992 in]
20.70
[.815 in]
36.00
[1.417 in]
19.50
[.768 in]
3.75
[.148 in]
2.00
[.079 in]
9.60
[.378 in]
21.70
[.854 in]
6.35
[.250 in]
27.20
[1.071 in]
17.20
[.677 in]
G 18445 FIXED PANEL MOUNT TOLERANCES 03/10/09 TN
12
1a 2a
CIRCUIT: DPST
ON-OFF
ACTUATOR: BLACK
HOUSING: BLACK
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONEOFF ON
OPEN N/A 1-1a, 2-2a
POSITION
1
POSITION
3
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 20A @125VAC 3/4 HP UL APPROVED
16A @250VAC 1 HP UL APPROVED
16A @ 250VAC 1 HP VDE APPROVED
5. ELECTRICAL LIFE: 10,000 CYCLES
6. MECHANICAL LIFE: 30,000 CYCLES
7. CONTACT RESISTANCE: <20 MILLI-OHMS INITIAL
8. DIELECTRIC STRENGTH: >1,500V AC 1MIN
9. INSULATION RESISTANCE: >1000MOHMS
10. OPERATING TEMP: TERMINAL SIDE: -20°C to 85°C
ROCKER SIDE: -20°C to 55°C
11. DENOTES CRITICAL PARAMETER.
12. 2002/95/EC (ROHS) COMPLIANT
X
22.15 `.05
.872 `.002 in
[]
H19762 UPDATE DRAWING / DRAWN IN INVENTOR 03/15/11 BMA
GRAPHICS: WHITE
6.90
[.272 in]
.80
[.031 in]
11.40
[.449 in] 11.00
[.433 in]
I20124 ADD HP RATING 08/31/11 BMA
I

Products related to this Datasheet

SWITCH ROCKER DPST 20A 125V
Available Quantity: 0
Unit Price: 3.1