74HC(T)153 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
HC ena Table 1. Ordering information nexpefla
74HC153; 74HCT153
Dual 4-input multiplexer
Rev. 8 — 13 August 2019 Product data sheet
1. General description
The 74HC153; 74HCT153 is a dual 4-input multiplexer. The device features independent enable
inputs (nE) and common data select inputs (S0 and S1). For each multiplexer, the select inputs
select one of the four binary inputs and routes it to the multiplexer output (nY). A HIGH on E forces
the corresponding multiplexer outputs LOW. Inputs include clamp diodes. This enables the use of
current limiting resistors to interface inputs to voltages in excess of VCC.
2. Features and benefits
Input levels:
For 74HC153: CMOS level
For 74HCT153: TTL level
Non-inverting outputs
Separate enable input for each output
Common select inputs
Complies with JEDEC standard no. 7A
Permits multiplexing from n lines to 1 line
Enable line provided for cascading (n lines to 1 line)
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C.
3. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74HC153D
74HCT153D
-40 °C to +125 °C SO16 plastic small outline package; 16 leads;
body width 3.9 mm
SOT109-1
74HC153DB
74HCT153DB
-40 °C to +125 °C SSOP16 plastic shrink small outline package; 16 leads;
body width 5.3 mm
SOT338-1
74HC153PW
74HCT153PW
-40 °C to +125 °C TSSOP16 plastic thin shrink small outline package;
16 leads; body width 4.4 mm
SOT403-1
74HC153; 74HCT153 31011 111 1213 11 $6 001351343 15 Miss/644 IE 113 112 111 111 110 SD 51 213 212 211 210 2E 2v 0015,1945
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
4. Functional diagram
001aal843
1I0
S0
6
14
7
1Y
S12
1E1
2E15
9
2Y
1I1
5
1I2
4
1I3
3
2I0
10
2I1
11
2I2
12
2I3
13
Fig. 1. Logic symbol
001aal844
61I0
MUX
15
MUX
1
51I1
41I2
2E
31I3
14 S0
2S1
10
1Y
2Y
2I0
7
9
11 2I1
12 2I2
13 2I3
2E
Fig. 2. Functional diagram
001aal845
1I3
1Y 2Y
1E 1I2 1I1 1I0 2I3 2I2 2I1 2I0S0 S1 2E
Fig. 3. Logic diagram
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 2 / 15
74HC153;74HCT153 74HC153 U[TFWWFTU[TW 3153005453 ULJLJULJULJU 74HC153 HHHHHHHH 0 ml UUUUUUUU ass-UDHAM Table 2. Pin description 1E 2E
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
5. Pinning information
5.1. Pinning
74HC153
74HCT153
1E VCC
S1 2E
1I3 S0
1I2 2I3
1I1 2I2
1I0 2I1
1Y 2I0
GND 2Y
aaa-008463
1
2
3
4
5
6
7
8
10
9
12
11
14
13
16
15
Fig. 4. Pin configuration SOT109-1 (SO16)
aaa-008464
74HC153
74HCT153
1E VCC
S1 2E
1l3 S0
1l2 2l3
1l1 2l2
1l0 2l1
1Y 2l0
GND 2Y
1
2
3
4
5
6
7
8
10
9
12
11
14
13
16
15
Fig. 5. Pin configuration SOT338-1 (SSOP16) and
SOT403-1 (TSSOP16)
5.2. Pin description
Table 2. Pin description
Symbol Pin Description
1E, 2E 1, 15 output enable inputs (active LOW)
S0, S1 14, 2 data select inputs
1I0, 1I1, 1I2, 1I3 6, 5, 4, 3 data inputs source 1
1Y 7 multiplexer output source 1
GND 8 ground (0 V)
2Y 9 multiplexer output source 2
2I0, 2I1, 2I2, 2I3 10, 11, 12, 13 data inputs source 2
VCC 16 supply voltage
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 3 / 15
74HC153; 74HCT153
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
6. Functional description
Table 3. Function table
H = HIGH voltage level; L = LOW voltage level; X = don’t care.
select Inputs data inputs output enable output
S0 S1 nI0 nI1 nI2 nI3 nE nY
XXXXXXH L
L L L X X X L L
L L H X X X L H
H L X L X X L L
H L X H X X L H
L H X X L X L L
L H X X H X L H
H H X X X L L L
H H X X X H L H
7. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +7 V
IIK input clamping current VI < -0.5 V or VI > VCC + 0.5 V [1] - ±20 mA
IOK output clamping current VO < -0.5 V or VO > VCC + 0.5 V [1] - ±20 mA
IOoutput current -0.5 V < VO < VCC + 0.5 V - ±25 mA
ICC supply current - 50 mA
IGND ground current -50 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation [2] - 500 mW
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For SOT109-1 (SO16) packages: Ptot derates linearly with 12.4 mW/K above 110 °C.
For SOT338-1 (SSOP16) packages: Ptot derates linearly with 8.5 mW/K above 91 °C.
For SOT403-1 (TSSOP16) packages: Ptot derates linearly with 8.5 mW/K above 91 °C.
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 4 / 15
74HC153; 74HCT153
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
8. Recommended operating conditions
Table 5. Recommended operating conditions
Voltages are referenced to GND (ground = 0 V)
74HC153 74HCT153Symbol Parameter Conditions
Min Typ Max Min Typ Max
Unit
VCC supply voltage 2.0 5.0 6.0 4.5 5.0 5.5 V
VIinput voltage 0 - VCC 0 - VCC V
VOoutput voltage 0 - VCC 0 - VCC V
Tamb ambient temperature -40 +25 +125 -40 +25 +125 °C
VCC = 2.0 V - - 625 - - - ns/V
VCC = 4.5 V - 1.67 139 - 1.67 139 ns/V
Δt/ΔV input transition rise and fall rate
VCC = 6.0 V - - 83 - - - ns/V
9. Static characteristics
Table 6. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74HC153
VCC = 2.0 V 1.5 1.2 - 1.5 - 1.5 - V
VCC = 4.5 V 3.15 2.4 - 3.15 - 3.15 - V
VIH HIGH-level
input voltage
VCC = 6.0 V 4.2 3.2 - 4.2 - 4.2 - V
VCC = 2.0 V - 0.8 0.5 - 0.5 - 0.5 V
VCC = 4.5 V - 2.1 1.35 - 1.35 - 1.35 V
VIL LOW-level
input voltage
VCC = 6.0 V - 2.8 1.8 - 1.8 - 1.8 V
VI = VIH or VIL
IO = -20 μA; VCC = 2.0 V 1.9 2.0 - 1.9 - 1.9 - V
IO = -20 μA; VCC = 4.5 V 4.4 4.5 - 4.4 - 4.4 - V
IO = -20 μA; VCC = 6.0 V 5.9 6.0 - 5.9 - 5.9 - V
IO = -4.0 mA; VCC = 4.5 V 3.98 4.32 - 3.84 - 3.7 - V
VOH HIGH-level
output voltage
IO = -5.2 mA; VCC = 6.0 V 5.48 5.81 - 5.34 - 5.2 - V
VI = VIH or VIL
IO = 20 μA; VCC = 2.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 20 μA; VCC = 4.5 V - 0 0.1 - 0.1 - 0.1 V
IO = 20 μA; VCC = 6.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 4.0 mA; VCC = 4.5 V - 0.15 0.26 - 0.33 - 0.4 V
VOL LOW-level
output voltage
IO = 5.2 mA; VCC = 6.0 V - 0.16 0.26 - 0.33 - 0.4 V
IIinput leakage
current
VI = VCC or GND; VCC = 6.0 V - - ±0.1 - ±1 - ±1 μA
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 6.0 V
- - 8.0 - 80 - 160 μA
CIinput
capacitance
- 3.5 - - - - - pF
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 5 / 15
74HC153; 74HCT153 nE
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74HCT153
VIH HIGH-level
input voltage
VCC = 4.5 V to 5.5 V 2.0 1.6 - 2.0 - 2.0 - V
VIL LOW-level
input voltage
VCC = 4.5 V to 5.5 V - 1.2 0.8 - 0.8 - 0.8 V
VI = VIH or VIL; VCC = 4.5 V
IO = -20 μA 4.4 4.5 - 4.4 - 4.4 - V
VOH HIGH-level
output voltage
IO = -4.0 mA 3.98 4.32 - 3.84 - 3.7 - V
VI = VIH or VIL; VCC = 4.5 V
IO = 20 μA; VCC = 4.5 V - 0 0.1 - 0.1 - 0.1 V
VOL LOW-level
output voltage
IO = 5.2 mA; VCC = 6.0 V - 0.15 0.26 - 0.33 - 0.4 V
IIinput leakage
current
VI = VCC or GND; VCC = 5.5 V - - ±0.1 - ±1 - ±1 μA
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 5.5 V
- - 8 - 80 - 160 μA
per input pin;
VI = VCC - 2.1 V; IO = 0 A;
other inputs at VCC or GND;
VCC = 4.5 V to 5.5 V
1In, 2In - 45 162 - 203 - 221 μA
nE - 60 216 - 270 - 294 μA
ΔICC additional
supply current
Sn - 135 486 - 608 - 662 μA
CIinput
capacitance
- 3.5 - - - - - pF
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 6 / 15
74HC153; 74HCT153 Fig. {3 Fig. 7 nE Fig. 7
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
10. Dynamic characteristics
Table 7. Dynamic characteristics
GND = 0 V; tr = tf = 6 ns; CL = 50 pF; for test circuit, see Fig. 8; unless otherwise specified
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74HC153
1In to nY, 2In to nY;
see Fig. 6
[1]
VCC = 2.0 V - 47 145 - 180 - 220 ns
VCC = 4.5 V - 17 29 - 36 - 44 ns
VCC = 5.0 V; CL = 15 pF - 14 - - - - - ns
VCC = 6.0 V - 14 25 - 31 - 38 ns
Sn to nY; see Fig. 7
VCC = 2.0 V - 50 150 - 190 - 225 ns
VCC = 4.5 V - 18 30 - 38 - 45 ns
VCC = 5.0 V; CL = 15 pF - 15 - - - - - ns
VCC = 6.0 V - 14 26 - 33 - 38 ns
nE to nY; see Fig. 7
VCC = 2.0 V - 33 100 - 125 - 150 ns
VCC = 4.5 V - 12 20 - 25 - 30 ns
VCC = 5.0 V; CL = 15 pF - 10 - - - - - ns
tpd propagation
delay
VCC = 6.0 V - 10 17 - 21 - 26 ns
see Fig. 6 [2]
VCC = 2.0 V - 19 75 - 95 - 110 ns
VCC = 4.5 V - 7 15 - 19 - 22 ns
tttransition time
VCC = 6.0 V - 6 13 - 16 - 19 ns
CPD power
dissipation
capacitance
per package;
VI = GND to VCC
[3] - 30 - - - - - pF
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 7 / 15
74HC153; 74HCT153 to nY. Fig. 6 to nY. Fig. 6 Fig. 7 nE Fig. 7 Fig. 6 Table 3
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74HCT153
1In to nY, 2In to nY;
see Fig. 6
[1]
VCC = 4.5 V - 19 34 - 43 - 51 ns
tPHL HIGH to LOW
propagation
delay
VCC = 5.0 V; CL = 15 pF - 16 - - - - - ns
1In to nY, 2In to nY;
see Fig. 6
[1]
VCC = 4.5 V - 13 24 - 30 - 36 ns
tPLH LOW to HIGH
propagation
delay
VCC = 5.0 V; CL = 15 pF - 16 - - - - - ns
Sn to nY; see Fig. 7 [1]
VCC = 4.5 V - 20 34 - 43 - 51 ns
VCC = 5.0 V; CL = 15 pF - 17 - - - - - ns
nE to nY; see Fig. 7 [1]
VCC = 4.5 V - 14 27 - 34 - 41 ns
tpd propagation
delay
VCC = 5.0 V; CL = 15 pF - 11 - - - - - ns
see Fig. 6 [2]tttransition time
VCC = 4.5 V - 7 15 - 19 - 22 ns
CPD power
dissipation
capacitance
per package;
VI = GND to VCC - 1.5 V
[3] - 30 - - - - - pF
[1] tpd is the same as tPHL and tPLH.
[2] tt is the same as tTHL and tTLH.
[3] CPD is used to determine the dynamic power dissipation (PD in μW):
PD = CPD x VCC
2 x fi x N + ∑(CL x VCC
2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
∑(CL x VCC
2 x fo) = sum of outputs.
aaa-008465
tTHL tTLH
VX
VY
VM
VM
VI
1In, 2ln input
GND
VOH
nY output
VOL
tPHL tPLH
VM
VM
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 6. Waveforms showing the input (1In, 2In) to output (1Y, 2Y) propagation delays and output transition times
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 8 / 15
74HC153; 74HCT153 Table 8. Measurement points 90% M Table 9 Table 9. Test data
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
aaa-008466
tTHL tTLH
VX
VY
VM
VM
VI
Sn, nE input
GND
VOH
nY output
VOL
tPHL tPLH
VM
VM
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 7. Waveforms showing the input (Sn, nE) to output (nY) propagation delays
Table 8. Measurement points
Input OutputType
VMVMVXVY
74HC153 0.5VCC 0.5VCC 0.1VCC 0.9VCC
74HCT153 1.3 V 1.3 V 0.1VCC 0.9VCC
Test data is given in Table 9.
Definitions test circuit:
RT = termination resistance should be equal to output impedance Zo of the pulse generator.
CL = load capacitance including jig and probe capacitance.
Fig. 8. Test circuit for measuring switching times
Table 9. Test data
Input LoadType
VItr, tfCL
Test
74HC153 VCC 6.0 ns 15 pF, 50 pF tPLH, tPHL
74HCT153 3.0 V 6.0 ns 15 pF, 50 pF tPLH, tPHL
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 9 / 15
74HC153; 74HCT153 SO16: plastic small outline package; 16 leads; body width 3.9 mm SOT109-1 gj "X ll ‘Li 41 E-l ’l ‘SMHHHHHH ’l’ , , LL in; FEW ,l A
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
11. Package outline
X
w M
θ
A
A
1
A
2
b
p
D
H
E
L
p
Q
detail X
E
Z
e
c
L
v M A
(A )
3
A
8
9
1
16
y
pin 1 index
UNIT A
max. A
1 A
2 A
3 b
p c D
(1) E
(1) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
1.75 0.25
0.10
1.45
1.25 0.25 0.49
0.36
0.25
0.19
10.0
9.8
4.0
3.8 1.27 6.2
5.8
0.7
0.6
0.7
0.3 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.0
0.4
SOT109-1 99-12-27
03-02-19
076E07 MS-012
0.069 0.010
0.004
0.057
0.049 0.01 0.019
0.014
0.0100
0.0075
0.39
0.38
0.16
0.15 0.05
1.05
0.041
0.244
0.228
0.028
0.020
0.028
0.012
0.01
0.25
0.01 0.004
0.039
0.016
0 2.5 5 mm
scale
SO16: plastic small outline package; 16 leads; body width 3.9 mm SOT109-1
Fig. 9. Package outline SOT109-1 (SO16)
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 10 / 15
74HC153; 74HCT153 SSOP1G: plaslic shrink small outline package; 16 leads; body width 5.3 mm SOT338-1 SQ 99—12—27»
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
UNIT A
1 A
2 A
3 b
p c D
(1) E
(1) e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.21
0.05
1.80
1.65 0.25 0.38
0.25
0.20
0.09
6.4
6.0
5.4
5.2 0.65 1.25
7.9
7.6
1.03
0.63
0.9
0.7
1.00
0.55
8
0
o
o
0.13 0.2 0.1
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
SOT338-1 99-12-27
03-02-19
(1)
w M
b
p
D
H
E
E
Z
e
c
v M A
X
A
y
1 8
16 9
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
MO-150
pin 1 index
0 2.5 5 mm
scale
SSOP16: plastic shrink small outline package; 16 leads; body width 5.3 mm SOT338-1
A
max.
2
Fig. 10. Package outline SOT338-1 (SSOP16)
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 11 / 15
74HC153; 74HCT153 TSSOP16: plastic thin shrink small outline package; 16 leads; body width 4.4 mm SOT403-1 733mm 1:41}:L? L7 \‘ 4/ a-- -‘a “ENHHHiHHHF i ,,i,L,i, 0‘3 JH ‘HHHE imi JL— SQW
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
UNIT A
1 A
2 A
3 b
p c D
(1) E (2) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.95
0.80
0.30
0.19
0.2
0.1
5.1
4.9
4.5
4.3 0.65 6.6
6.2
0.4
0.3
0.40
0.06
8
0
o
o
0.13 0.1 0.2 1
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT403-1 MO-153 99-12-27
03-02-18
w M
b
p
D
Z
e
0.25
1 8
16 9
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
H
E
E
c
v M A
X
A
y
0 2.5 5 mm
scale
TSSOP16: plastic thin shrink small outline package; 16 leads; body width 4.4 mm SOT403-1
A
max.
1.1
pin 1 index
Fig. 11. Package outline SOT403-1 (TSSOP16)
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 12 / 15
74HC153; 74HCT153 Table 10. Abbreviations Table 11. Revision history Table 4 Table 1 Semion 11
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
12. Abbreviations
Table 10. Abbreviations
Acronym Description
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
13. Revision history
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74HC_HCT153 v.8 20190813 Product data sheet - 74HC_HCT153 v.7
Modifications: Type numbers 74HC153DB and 74HCT153DB (SOT338-1/SSOP16) added.
Table 4: Derating values for Ptot total power dissipation updated.
74HC_HCT153 v.7 20181010 Product data sheet - 74HC_HCT153 v.6
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines
of Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Type numbers 74HC153DB and 74HCT153DB (SOT338-1/SSOP16) removed.
74HC_HCT153 v.6 20160511 Product data sheet - 74HC_HCT153 v.5
Modifications: Type numbers 74HC153N and 74HCT153N (SOT38-4) removed.
74HC_HCT153 v.5 20140123 Product data sheet - 74HC_HCT153 v.4
Modifications: Table 1 and Section 11: all references to 14 pin packages removed.
74HC_HCT153 v.4 20131128 Product data sheet - 74HC_HCT153 v.3
74HC_HCT153 v.3 20130722 Product data sheet - 74HC_HCT153_CNV v.2
74HC_HCT153_CNV v.2 19970827 Product specification - -
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 13 / 15
74HC153; 74HCT153 same In a deswgn on new sheet’ .5 exp‘amed in status of dewoem described 2 «ms documenl was publish es. The latest produd slam hugs waw nexg mm sale 7 Max us or eon ns Mcomme m me genera‘ ierm and can m llwww nex er
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
14. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 14 / 15
74HC153; 74HCT153
Nexperia 74HC153; 74HCT153
Dual 4-input multiplexer
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Ordering information....................................................1
4. Functional diagram.......................................................2
5. Pinning information......................................................3
5.1. Pinning.........................................................................3
5.2. Pin description............................................................. 3
6. Functional description................................................. 4
7. Limiting values............................................................. 4
8. Recommended operating conditions..........................5
9. Static characteristics....................................................5
10. Dynamic characteristics............................................ 7
11. Package outline........................................................ 10
12. Abbreviations............................................................ 13
13. Revision history........................................................13
14. Legal information......................................................14
© Nexperia B.V. 2019. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 13 August 2019
74HC_HCT153 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 8 — 13 August 2019 15 / 15

Products related to this Datasheet

IC MULTIPLEXER 2 X 4:1 16SO
Available Quantity: 5,000
Unit Price: 0.24746
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 5,000
Unit Price: 0.27659
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 3,231
Unit Price: 1.12
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 5,595
Unit Price: 0.78
IC MULTIPLEXER 2 X 4:1 16SO
Available Quantity: 5,178
Unit Price: 0.7
IC MULTIPLEXER 2 X 4:1 16SO
Available Quantity: 5
Unit Price: 0.99
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 2
Unit Price: 0.98
IC MULTIPLEXER 2 X 4:1 16SO
Available Quantity: 0
Unit Price: 0.31086
IC MULTIPLEXER 2 X 4:1 16DIP
Available Quantity: 0
Unit Price: 0
IC MULTIPLEXER 2 X 4:1 16SSOP
Available Quantity: 0
Unit Price: 0.65288
IC MULTIPLEXER 2 X 4:1 16SSOP
Available Quantity: 0
Unit Price: 0
IC MULTIPLEXER 2 X 4:1 16SSOP
Available Quantity: 0
Unit Price: 0.56668
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 0
Unit Price: 0.31922
IC MULTIPLEXER 2 X 4:1 16SSOP
Available Quantity: 0
Unit Price: 0
IC MULTIPLEXER 2 X 4:1 16SO
Available Quantity: 0
Unit Price: 0.27849
IC MULTIPLEXER 2 X 4:1 16DIP
Available Quantity: 0
Unit Price: 0
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 0
Unit Price: 0.33414
IC MULTIPLEXER 2 X 4:1 16SO
Available Quantity: 5,178
Unit Price: 0.7
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 5,595
Unit Price: 0.78
IC MULTIPLEXER 2 X 4:1 16TSSOP
Available Quantity: 2
Unit Price: 0.98
IC MULTIPLEXER 2 X 4:1 16DIP
Available Quantity: 31,317
Unit Price: 0.5244
IC MULTIPLEXER 2 X 4:1 16DIP
Available Quantity: 10,671
Unit Price: 0.5244
IC MULTIPLEXER 2 X 4:1 16SSOP
Available Quantity: 1,092
Unit Price: 0.4278
IC MULTIPLEXER 2 X 4:1 16SSOP
Available Quantity: 2,184
Unit Price: 0.4692
NOW NEXPERIA 74HC153D - MULTIPLE
Available Quantity: 0
Unit Price: 0
NOW NEXPERIA 74HCT153PW - MULTIP
Available Quantity: 9,408
Unit Price: 0.2484
IC MULTIPLEXER 2 X 4:1 16SO
Available Quantity: 4,156
Unit Price: 0.1794
NOW NEXPERIA 74HC153D - MULTIPLE
Available Quantity: 0
Unit Price: 0
NOW NEXPERIA 74HC153D - MULTIPLE
Available Quantity: 381,502
Unit Price: 0.1656