90148-1110 Datasheet by Molex

View All Related Products | Download PDF Datasheet
NOTES: DOCUMENT STATUS P1 I RELEASE DATE 2019/03/11 071321 I 1 5 4] a} o.10/[.004] \ T I I 1r 111/ I!!! 7.62 [- 0] 7.62 [- 0] \—I$ {00.254010} x Y ms mwwe cumws INFORM/“ION my IS PROPRIEYARV w MOLEX ELECTRCINIC rim/moms; m: mu mum NEIY as uszn wwom WRITTEN PERMISSION molex WWW“ W cuRRENT REV DESC MIGRATED TO NX MM/INCH NTS MM wen ECNO 513447 DRWN: ABAEU01 2019/03/04 CHK‘D. NMANEOZ 2019/03/11 APPR: MRAMAKRISHNA 2019/03/11 INITIAL REVISION DRWN DB 1957/07/14 APPR: JDENNEHY 2010/06/04 m 1w; WWW mm mnmmwmm wxwmmmmw WW, Q43
1.90
.075
MIN.0.50
.020
AX
B
0.3X
2.54
.100
8.50
±
0.20
.335
±
.008
0.3Y
CCT 1 I.D.
3.30
±
0.20
.130
±
.008
2.54
.100
C
2.90 +0.20
-0.30
.114 +.008
-.012
0.10/[.004]
C
7.62
.300
RECOMMENDED P.C. BOARD HOLE
PATTERN FOR STRAIGHT PINS
0.80 +0.10
-0.05
.031 +.004
-.002
SECTION C-C
SHOWING STRAIGHT PINS
0.25/[.010] X Y
Y
7.62
.300
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
C-GRID III SINGLE ROW
HORIZONTAL P.C BOARD CONN.
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90148
PSD
001
AK1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 3
CURRENT REV DESC: MIGRATED TO NX
EC NO: 613447
DRWN:
ABABU01
2019/03/04
CHK'D:
NMANE02
2019/03/11
APPR:
MRAMAKRISHNA
2019/03/11
INITIAL REVISION:
DRWN:
DB
1987/07/14
APPR:
J.DENNEHY
2010/06/04
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
90148
DIMENSION UNITS
SCALE
MM/INCH
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.15
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
2.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/03/11 07:13:21
1. CONTACT-PLATED PHOSPHER BRONZE.
(SEE SHEET 2)
2. HOUSING
POLYESTER (PBT), 15% GLASS FILL, UL94-V0.
COLOR: BLACK.
ALSO
POLYAMIDE (PA4/6), 30% GLASS FILL, UL94V-0.
COLOR: NATURAL.
3. FOR 0.635/[.025] SQ. MALE PINS THE
LENGTH MUST BE 5.65/[.222] MIN. &
7.00/[.276] MAX. TO ENSURE GOOD
CONNECTION WITH CONTACT.
4. PRODUCT SPECIFICATION: PS-99020-0001
5. PCB THICKNESS 1.6MM
NOTES:
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
DOCUMENT STATUS F1 I RELEASE DATE 2019/03/11 071321 PLATING VERSION A PLATING VERSION E PLATING VERSION F. XXYY I: ms DRAWING comm/Is wrommou mms pnovmzwvrwomx ELEEYRONIC rscmmwzs LLC mu mum Nov 05 usian/Muu/v/RIWEN pamssIou mm NTS EC NO 513447 cumgm REV DESC MIGRATED TO NX molex DRWN: ABAEU01 2019/03/04 CHK‘D. NMANE02 2019/03/11 APPR: MRAMAKRISHNA 2019/03/11 INITIAL REVISION DRWN RFQPLMIM 2010/10/05 APPR: MWILHITE 2002/03/19 m 1w; WWW mm mnwmmppmm Wummmmmw mm ©G
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
2.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.15
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
C-GRID III SINGLE ROW
HORIZONTAL P.C BOARD CONN.
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90148
PSD
001
AK1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 3
CURRENT REV DESC: MIGRATED TO NX
EC NO: 613447
DRWN:
ABABU01
2019/03/04
CHK'D:
NMANE02
2019/03/11
APPR:
MRAMAKRISHNA
2019/03/11
INITIAL REVISION:
DRWN:
RFC_PLMIMP
2018/10/05
APPR:
MWILHITE
2002/03/19
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
90148
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/03/11 07:13:21
PART NO's - STRAIGHT PINS
PART NO. NO. OF
CKTS. A
B +0
-0.30
[B +.0
-.012]
NO.
PER
TUBE
STANDARD CUSTOMER
SPECIFIC
90148-1X02 90148-4X02 22.54/[.100] 5.08/[.200] 105
90148-1X03 90148-4X03 35.08/[.200] 7.62/[.300] 72
90148-1X04 90148-4X04 47.62/[.300] 10.16/[.400] 52
90148-1X05 90148-4X05 510.16/[.400] 12.70/[.500] 44
90148-1X06 90148-9X06 90148-4X06 612.70/[.500] 15.24/[.600] 36
90148-1X07 90148-4X07 715.24/[.600] 17.78/[.700] 30
90148-1X08 90148-4X08 817.78/[.700] 20.32/[.800] 26
90148-1X09 90148-4X09 920.32/[.800] 22.86/[.900] 24
90148-1X10 90148-4X10 10 22.86/[.900] 25.40/[1.000] 22
90148-1X11 90148-4X11 11 25.40/[1.000] 27.94/[1.100] 18
90148-1X12 90148-4X12 12 27.94/[1.100] 30.48/[1.200] 18
90148-1X13 90148-4X13 13 16
90148-1X14 90148-4X14 14 33.02/[1.300] 35.56/[1.400] 14
90148-1X15 90148-4X15 15 35.56/[1.400] 38.10/[1.500] 14
90148-1X16 90148-4X16 16 13
90148-1X17 90148-4X17 17 12
90148-1X18 90148-4X18 18 43.18/[1.700] 45.72/[1.800] 12
90148-1X19 90148-4X19 19 45.72/[1.800] 48.26/[1.900] 12
90148-1X20 90148-4X20 20 48.26/[1.900] 50.80/[2.000] 11
90148-1X21 90148-4X21 21 10
90148-1X22 90148-4X22 22 10
90148-1X23 90148-4X23 23 10
90148-1X24 90148-4X24 24 9
90148-1X25 90148-4X25 25 60.96/[2.400] 63.50/[2.500] 8
90148-1X26 90148-4X26 26 63.50/[2.500] 66.04/[2.600] 8
90148-1X27 90148-4X27 27 8
90148-1X28 90148-4X28 28 7
90148-1X29 90148-4X29 29 7
90148-1X30 90148-4X30 30 73.66/[2.900] 76.20/[3.000] 7
90148-1X31 90148-4X31 31 7
90148-1X32 90148-4X32 32 78.74/[3.100] 81.28/[3.200] 6
PLATING VERSION A
PRE-PLATED HOT DIP TIN
1.0 TO 2.5 MICRONS [.00004" TO .00010"].
PLATING VERSION E
1.27 TO 1.78 MICRONS [.00005" TO .00007"] NICKEL
OVERALL, 0.38 TO 0.64 MICRONS [.000015" TO .000025"]
GOLD ON CONTACT AREA (OVER NICKEL).
3 TO 5 MICRONS [.00012" TO .00020"] TIN
ON SOLDER TAILS (OVER NICKEL).
PLATING VERSION F.
1.27 TO 1.78 MICRONS [.00005" TO .00007"] NICKEL
OVERALL, 0.76 TO 1.0 MICRONS [.00003" TO .00004"]
GOLD ON CONTACT AREA (OVER NICKEL).
3 TO 5 MICRONS [.00012" TO .00020"] TIN
ON SOLDER TAILS (OVER NICKEL).
90148-XXYY
INDICATES NO. OF CIRCUITS
PLATING CODE
1 = VERSION A
2 = VERSION E
3 = VERSION F
1 = STRAIGHT PINS POLYESTER
9 = STRAIGHT PINS POLYESTER
4 = STRAIGHT PINS NYLON 46
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
L11>— DOCUMENT STATUS P1 I RELEASE DATE 2019/03/11 071321 rH/s nmwwe comm: wrommou mms Wow/UAW m 1/0st [LEE/Rome rim/moms 0c AND snoum Nm 5: use» wwumwmnsu pzmssm mm NTS CHRRENT REV DESC MIGRATED TO NX EC NO‘ 513447 molex DRWN: ABAEU01 2019/03/04 CHK‘D. NMANE02 2019/03/11 APPR: MRAMAKRISHNA 2019/03/11 INITIAL REVISION DRWN RFCJ’LMIM 2010/10/05 APPR: MWILHITE 2002/03/19 m w»: nucvmr mm mun rm: APPLICAELE ©G
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
2.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.15
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
C-GRID III SINGLE ROW
HORIZONTAL P.C BOARD CONN.
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90148
PSD
001
AK1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 3 OF 3
CURRENT REV DESC: MIGRATED TO NX
EC NO: 613447
DRWN:
ABABU01
2019/03/04
CHK'D:
NMANE02
2019/03/11
APPR:
MRAMAKRISHNA
2019/03/11
INITIAL REVISION:
DRWN:
RFC_PLMIMP
2018/10/05
APPR:
MWILHITE
2002/03/19
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
90148
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/03/11 07:13:21
A
B
0.3X
X
D
D
PIN INSERTION TO HOUSING
FROM THIS SIDE
0.50/[.020]
SECTION C-C
SHOWING POLARISED CCT
RECOMMENDED P.C. BOARD HOLE
PATTERN FOR STRAIGHT PINS
WITH POLARISATION
POLARISATION VOIDED
CCT ON P.C.B.
(PIN-IN SIDE)
POLARISATION VOIDED CCT ON HSG.
(PIN-IN SIDE)
NOTES:
1. SEE SHEET 1 FOR ALL UNSPECIFIED DIMENSIONS AND NOTES.
2. PARTS NOT STACKABLE.
90148 -XXYY OPTION NUMBER
(NOT RELATING TO CCT SIZE OR OTHERWISE)
PLATING CODE (SEE SHEET 2)
3 = STRAIGHT PINS POLYESTER, POLARISED
PART NO. POLARISED
CCT NO.
NO. OF
CKTS. A
B +0
-0.30
[B +.0
-.012]
NO. PER TUBE
90148-3X01 2 3 5.08/[.200] 7.62/[.300] 72
NON-STANDARD PRODUCTS
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
To PART ND‘s , STRAIGHT PTNS PLATING VERSION A as... CUSTOMER PART NO- gETOSF D‘M- A D‘M-Bria NEUSEER PRE-PLATED HOT OIP TIN STANDARD ' . T SPECTETC T.0 T0 2.5 mTcrons 1.00004 T0 .000TO). SOME/X172 ‘ 5014510102 2 I 2.541 .1017 1 5.087 .2170 105 03 03 3 I 5.05) .200 T 7.52) .300 72 FLATING VERSION E 174 O4 4 I 7.621 .300 110.16) .400 52 05 7 05 5 110.16) .400 112.70) .500 44 1.27 To LTO mTcrOTTS (.00005“TO .00007') NICKEL Os gmwrgxus as s 112.70) .500 115.24) .500 36 OVERALL,0.38 TO 0.64 microns (.0000T5'TO .000025') 07 . 07 7 '15-?“ £00 “7-751 -700 30 COLO 0N CONTACT AREA 1OVER NICKEL). Z: Z: 3 gig-g; ~23: 32:3 {:23 if: 3 TO 5 mTcrons <.ooot2“to .00020“)="" tin="" 117="" [d="" 10="" 122.561="" .900="" 125.40)="" 1.000="" 22="" on="" solder="" tails="" (over="" nickel"="" 1/="" ll="" 11="" (25.4171="" 1.171717="" 127.94!="" [.1017="" ‘5="" t2="" [2="" t2="" 127.94)="" t.too="" 130.48!="" 1.200="" ts="" plating="" version="" f.="" t3="" t3="" t3="" t6="" “="" .="" ,4="" m="" ,4="" ,33102,="" mm="" (3555,="" 1.400="" ‘4="" t.2t="" to="" me="" mtcrons="" (.00005="" to="" .00007)nickel="" t5="" ,5="" ,5="" .3555,="" mm="" tm”),="" 500="" t4="" 0verall,0.78="" to="" t.0="" ruler-ans="" 1.00003“t0="" .00004-)="" t5="" 15="" t5="" 7="" t3="" cold="" 0n="" contact="" apea="" tovep="" nickel).="" i?="" t7="" t7="" i2="" 3="" t0="" 5="" «herons="" (.oootz“="" to="" .00020“)="" tin="" te="" 18="" t5="" (43.117!="" 1.7170="" 145.72)="" 1.500="" t2="" on="" solder="" tails="" (over="" nickel).="" 15="" 19="" 19="" 145.721="" 1.1701}="" (417.26)="" [.900="" 12="" 20="" 20="" 217="" i4b.ze/="" 1.9170="" (50.1717!="" 2.17170="" h="" g;="" :2/="" 2="" 7="" 13="" 90t457xxw="" 2]="" 23="" 23="" ‘0="" ‘7="" indicates="" no.="" or="" circuits="" 24="" 24="" 24="" 9="" 25="" 25="" 25="" (517.95)="" 2.400="" (63.50)="" 2,500="" a="" plating="" code="" 25="" 25="" 26="" 163.501="" 2.5017="" (66.1741="" 2.61717="" 3="" :="" version="" a="" 27="" 27="" 27="" 7="" a="" 2="" version="" e="" 28="" 29="" 25="" t="" 3="" :="" version="" e="" 29="" 29="" 29="" 7="" t="" \="" 317="" 317="" .717="" (73.651="" 2.91717="" (76.217)="" 3.171717="" 7="" 3/="" 3/="" 31="" 7="" 90/457="" 1x32="" 90/457032="" 32="" 175.74)="" 3.too="" (51.28)="" 3.2017="" e.="" straight="" 0le="" polyester="" stratcht="" ptns="" polyester="" \="" :="" straight="" pins="" nylon="" 40="" mm».="" n:snt-)_t.-~.="" 4="" aw="" mm="" only="" metpte="" *1="" tim="" emmy="" a»="" tt="" ,="" th="" [="" bend="" h1="" swgle="" row="" z="" we):="" hor‘zontal="" pc.="" board="" 5l="" ’="" "ww="" 1="" connector="" a».="" 0-.="" ,m="" e="" t-whv="" 01%="" molex="" tncorpohated="" z="" ‘="" ,="" ‘40="" il‘cn="" fl:="" \hvf'="" ‘au="" 8="" see="" chart="" sdasotas="" 2="" ct="" :="">< r,="" \1="" ht)="" \1‘="" t]="" thts="" dhantna="" contains="" tnpurhation="" that="" ts="" proprietapv="" t0="" molex="" 1’="" "="" ‘="" ‘="" t'="" ncdwfdrated="" and="" should="" nut="" be="" used="" w‘thuut="" wwtten="" fewm‘ss‘dn="" 5="" 4="" 3="" ‘="" 2="" t="">

Products related to this Datasheet

CONN RCPT 10POS 0.1 TIN PCB R/A
Available Quantity: 10
Unit Price: 6.6