ECR/ECN INFORMATION. T‘TLE SHEET No
C No
ATE.
DOCUMENT NUMBER CREATED / REV‘SED BY CHECKED BY. APPROVED BY.
SD 42375 001
REV: ECR/ECN INFORMATION: TITLE: KK 100 HEADER ASSY
FLAT VERTICAL
BREAKAWAY
SHEET No.
U EC No.: UCP2017-2793
- 21 -
DATE: 7/28/2017
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
SS06 ISHWARG ISHWARG
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
ENG. NO: 42375-3149 / 3183
HEADER NUMBER: 42312-0036
PIN NUMBER: 42663-BEB208
PIN LENGTH: L .575 / 14.61
MATING LENGTH: M .350 / 8.89
GOLD POINT: G .200 / 5.08
PC TAIL LENGTH: P .135 / 3.43
TIN: T .200 / 5.08
CKTS: 2-36
KINKS: NO
VOIDED CKTS: NONE
PACKAGING: BULK PK-40873-0041
CKTS
ITEM
NUMBER CKTS ITEM
NUMBER
02 42375-3149 20 42375-3167
03 42375-3150 21 42375-3168
04 42375-3151 22 42375-3169
05 42375-3152 23 42375-3170
06 42375-3153 24 42375-3171
07 42375-3154 25 42375-3172
08 42375-3155 26 42375-3173
09 42375-3156 27 42375-3174
10 42375-3157 28 42375-3175
11 42375-3158 29 42375-3176
12 42375-3159 30 42375-3177
13 42375-3160 31 42375-3178
14 42375-3161 32 42375-3179
15 42375-3162 33 42375-3180
16 42375-3163 34 42375-3181
17 42375-3164 35 42375-3182
18 42375-3165 36 42375-3183
19 42375-3166
ENG. NO: 42375-3184 / 3218
HEADER NUMBER: 42312-0036
PIN NUMBER: 42663-GNB208
PIN LENGTH: L 1.140 / 28.96
MATING LENGTH: M .913 / 23.20
GOLD POINT: G .200 / 5.08
PC TAIL LENGTH: P .137 / 3.48
TIN: T .200 / 5.08
CKTS: 2-36
KINKS: NO
VOIDED CKTS: NONE
PACKAGING: BULK PK-40873-0043
CKTS
ITEM
NUMBER CKTS ITEM
NUMBER
02 42375-3184 20 42375-3202
03 42375-3185 21 42375-3203
04 42375-3186 22 42375-3204
05 42375-3187 23 42375-3205
06 42375-3188 24 42375-3206
07 42375-3189 25 42375-3207
08 42375-3190 26 42375-3208
09 42375-3191 27 42375-3209
10 42375-3192 28 42375-3210
11 42375-3193 29 42375-3211
12 42375-3194 30 42375-3212
13 42375-3195 31 42375-3213
14 42375-3196 32 42375-3214
15 42375-3197 33 42375-3215
16 42375-3198 34 42375-3216
17 42375-3199 35 42375-3217
18 42375-3200 36 42375-3218
19 42375-3201
ENG. NO: 42375-3219 / 3253
HEADER NUMBER: 42312-0036
PIN NUMBER: 42663-BPA154
PIN LENGTH: L .620 / 15.75
MATING LENGTH: M .280 / 7.11
GOLD POINT: G NA
PC TAIL LENGTH: P .250 / 6.35
TIN: T OVERALL
CKTS: 2-36
KINKS: NO
VOIDED CKTS: NONE
PACKAGING: BULK PK-40873-0041
CKTS
ITEM
NUMBER CKTS ITEM
NUMBER
02 42375-3219 20 42375-3237
03 42375-3220 21 42375-3238
04 42375-3221 22 42375-3239
05 42375-3222 23 42375-3240
06 42375-3223 24 42375-3241
07 42375-3224 25 42375-3242
08 42375-3225 26 42375-3243
09 42375-3226 27 42375-3244
10 42375-3227 28 42375-3245
11 42375-3228 29 42375-3246
12 42375-3229 30 42375-3247
13 42375-3230 31 42375-3248
14 42375-3231 32 42375-3249
15 42375-3232 33 42375-3250
16 42375-3233 34 42375-3251
17 42375-3234 35 42375-3252
18 42375-3235 36 42375-3253
19 42375-3236