Flexo® FR Datasheet by Techflex

View All Related Products | Download PDF Datasheet
no; ‘M@ Braided Sleewng Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
ADVANCED ENGINEERING
Technical Data Sheet
Flame Retardant, Economical
Sleeving Solution
Flexo PET Flame Retardant (FR) sleeving
is the perfect choice for electronic and
high tech applications where flame
retardance and durability are primary
concerns. Ease of installation makes FR an
efficient choice for long runs of wire or cable.
The addition of an organic combustion inhibitor
to our standard polyethylene terepthalate gives
FR an Underwriters Lab and CSA flame resistance rating
of VW-1.
DIN EN 45545-2 Certified
Economical And Easy
To Install
Expands Up To 150%
Resists Gasoline And
Engine Chemicals
Cut And Abrasion
Resistant
Mil-202, FAR-25, FMVSS 302,
VW-1, FR-1 Approved
Halogen Free
Polyethylene Terepthalate
Material
FRN
Grade
.010”
Monofilament Diameter
TF001FR-WD
Drawing Number
Hot Knife
Cut Cleanly
Colors Available:
BK,TW,GW,TB,YS,OS,SP
FR meets or exceeds automotive and aircraft
engineering standards for flammability
and flame retardance.
Nominal
Size
Part
#
Expansion Range Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
Min Max
1/8” FRN0.13 3/32” 1/4” 1,000’ 225’ 7 0.16
1/4” FRN0.25 1/8” 7/16” 1,000’ 200’ 7 0.24
5/16” FRN0.31 5/32” 15/32” 500’ 150’ 7 0.50
3/8” FRN0.38 3/16” 1/2” 500’ 125’ 7 0.57
7/16” FRN0.44 7/32” 5/8” 500’ 125’ 7 0.68
1/2” FRN0.50 1/4” 3/4” 500’ 100’ 7 0.72
9/16” FRN0.56 5/16” 7/8” 500’ 100’ 7 0.81
3/4” FRN0.75 1/2” 1 1/4” 250’ 75’ 7 1.07
1” FRN1.00 5/8” 1 5/8” 250’ 65’ 7 1.34
1 1/4” FRN1.25 3/4” 1 3/4” 250’ 50’ 7 1.60
1 1/2” FRN1.50 1” 2 1/2” 200’ 40’ 7 1.96
1 3/4” FRN1.75 1 1/42 3/4” 200’ 30’ 7 2.70
2” FRN2.00 1 1/23 1/2” 200’ 50’ 7 3.30
2 1/2” FRN2.50 1 3/44 1/2” 200’ 50’ 7 3.80
3” FRN3.00 2 1/24 3/4” 100’ 50’ 7 4.00
3 End Construction
1/4” FR30.25TB 1/8” 3/8” 1,000’ 200’ TB, GW, TW 0.39
Put-Ups
VW-1FAR-25
Black (BK), White with Black Tracer (TW), Gray with White Tracer(GW),
Black with White Tracer (TB), Black with Yellow Tracer (YS),
Black with Orange Tracer (OS), Black with Red Tracer (SP).
Colors Available:
© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 04-18
ADVANCED ENGINEERING
Technical Data Sheet
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
Abrasion Resistance
Medium
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
80°F
Humidity
70%
Minor Scuffing Is Visible
100 Test Cycles
Several Broken Strands
And Small Hole
Developing
500 Test Cycles
Material Destroyed
700 Test Cycles
Pre-Test Weight
4124.0 mg
Post-Test Weight
3884.7 mg
Test End Loss Of Mass
Point Of Destruction
239.3 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 3
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 2
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 3
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 2
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating _______________________ VW-1
Monofilament Diameter_________.010
ASTM D-204
Flammability Rating ___________ VW-1
FMVSS-302 Approved
Recommended Cutting _____Hot Knife
Colors _________________________ 7
Wall Thickness _________________ .025
Tensile Strength (Yarn) ____________ 5
ASTM D-2256 Lbs
Specific Gravity ASTM D-792 _____ 1.38
Moisture Absorption% __________ .1-.2
ASTM D-570
Hard Vacuum Data ________________
ASTM E-595 at 10-5 torr
TML __________________________ .19
CVCM ________________________ .04
WVR __________________________ .06
Smoke D-Max _________________ 275
ASTM E-662
Outgassing __________________ Med
Oxygen Index __________________ 31
ASTM D-2863
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)

Products related to this Datasheet

EXPAND SLEEVE 1/2"X100' BLK/WHT
Available Quantity: 205
Unit Price: 75.15
EXPAND SLEEV 1/4"X200' BLK/WHT
Available Quantity: 140
Unit Price: 75.15
EXPAND SLEEVE 1/2"X500' BLK/WHT
Available Quantity: 44
Unit Price: 231.7
EXPAND SLEEV 1/4"X1000' BLK/WHT
Available Quantity: 30
Unit Price: 185.36
EXPAND SLEEVE 3/4"X75' BLK/WHT
Available Quantity: 28
Unit Price: 75.15
EXPAND SLEEV 3/8"X500' BLK/WHT
Available Quantity: 23
Unit Price: 191.61
EXPAND SLEEV 3/8"X125' BLK/WHT
Available Quantity: 23
Unit Price: 75.15
EXPAND SLEEV 1/8"X225' BLK/WHT
Available Quantity: 15
Unit Price: 75.15
EXPAND SLEEV 1/8"X1000' BLK/WHT
Available Quantity: 15
Unit Price: 175.34
EXPAND SLEEV 1.25"X250' BLK/WHT
Available Quantity: 21
Unit Price: 250.49
EXPAND SLEEV 3/4"X250' BLK/WHT
Available Quantity: 12
Unit Price: 175.34
EXPAND SLEEVE 1.25"X50' BLK/WHT
Available Quantity: 7
Unit Price: 75.15
EXPAND SLEEVE 1.75"X30' BLK/WHT
Available Quantity: 6
Unit Price: 75.15
EXPAND SLEEVE 2" X 200' BLK/WHT
Available Quantity: 4
Unit Price: 394.51
EXPAND SLEEVE 1.5"X200' BLK/WHT
Available Quantity: 2
Unit Price: 255.49
EXPAND SLEEV 1.75"X200' BLK/WHT
Available Quantity: 1
Unit Price: 298.08
EXPAND SLEEVE 1.5"X40' BLK/WHT
Available Quantity: 0
Unit Price: 75.15
EXPAND SLEEVE 2" X 50' BLK/WHT
Available Quantity: 0
Unit Price: 125.24
EXPAND SLEEVE 1/4"X10' WHT/BLK
Available Quantity: 0
Unit Price: 7.39
EXPAND SLEEV 1/4"X1000' WHT/BLK
Available Quantity: 0
Unit Price: 185.36