8190 Drawing Datasheet by Keystone Electronics

MOUNTING DETAIL .197 [5.00] fi——»] .295 [7. 49] 1 :002[:0.05] .073 [1.85] DIA. 4 I HOLE (4) HS 328 8 33 :g/ . i . ] f 6-32 THREAD 1’ CLASS 28 .1. .280 [7.11] E® VHI: 0w womw of WW I. THE E z + .452 [11.48] +‘ .312 [7.92] 1.015 [:038] I .512 [13.00] 015[ 038] ‘ : —].:0.15]005 1 t a e .060 [1.52] .308 [7.81] -138 [3-51] 4)PLS 2.015 [:0.38] z 005 [:0. 15] .200 [5.08] ] .197 [5.00] NOTE: 1.TERM|NAL: MAT‘L - .032 [0.81] TH‘K BRASS, MATTE TIN PLATE SCREW: ONE (1) 5-32 X 1/4 L, SUPPLIED LOOSE. MAT‘L - BRASS, NICKEL PLATE KEYSTONE ELECTRONICS CORP. wwwkcycIcn com o ASTORIA] N.Y 11105-2017 ' TcI (718) 95678900 PARTNAME PC SCREW TERMINAL MATERIAL AS NOTED FINISH DRNBV DATE , BOONE 6.3 91 7.08.09 CHANGE AS PER ECN 09 098 G AS NOTED 7m SM 3X 12.31.07 CHANGE AS PER ECN 077103 F mama W [ WI 1 CODE DWG NO ~ , i 010 i025 i v C DATE DESCRIPTION REV R Engeg ECWEU 8190
LN