RACD30 Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
LIGHTLINE
AC/DC-Converter
with 5 year Warranty
RACD30
30 Watt PFC
Single
Output
30W Class II AC-DC LED Power Supply
500mA or 700mA Constant Current
Drives 3 - 15 High brightness LEDs
Active Power Factor Correction >0.95
Fused Input, Protected Output
3kVAC Isolation
UL-8750 Certified
Output Connector to avoid miswiring
Low Cost
Long 5 Year Warranty
Features
LED
DRIVER
Selection Guide
Part Input Voltage Input Current Output Output Max
Number Range at full load Voltage Range Current #
(VAC) (mA) (VDC) (mA) LEDs
RACD30-500 universal 390 10-56 500 15 x 2W
RACD30-700 universal 390 10-43 700 12 x 3W, 12+12 x 1W
Input Voltage Range Standard 90-264VAC
Rated Power 30 Watts max.
Input Frequency Range 47-63 Hz
Power Factor Full Load, 115VAC/230VAC 0.9
THD Full Load, 115VAC 13% max.
Full Load, 230VAC 11% max.
Open Circuit Voltage 500mA Version 58VDC
(Zener Clamp) 700mA Version 48VDC
Inrush Current (<2mS) 115VAC/230VAC 10A max.
Input Current 230VAC, Full Load 390mA typ.
Leakage Current 115VAC/240VAC - 60/50Hz 0.5mA typ.
Input Fuse Standard T1A
Output Current Accuracy (combined Tolerance, load Regulation and Line Regulation) ±10%
Minimum Load Open Circuit Protected 3 LEDs
Hold Up Time 18ms min.
Operating Frequency 40 - 100 kHz typ.
Efficiency at Full Load 85%
RMS Isolation Voltage (input to output) 3kVAC / 1 minute
Temperature Coefficient ±0.02%/°C typ.
Overload Protection 120% typ.
Short Circuit Protection Continuous Current Limit
Output Overvoltage Protection 500mA Version 56V Zener Diode Clamp
700mA Version 43V Zener Diode Clamp
Overtemperature Protection Shutdown, Automatic restart after cooling down
Operating Temperature Range Ambient Temperature -20°C to +50°C
(free air convection) Case Temp. 85°C max. (500mA version: 90°C max.)
Storage Temperature Range -40°C to +100°C
Weight 200g
Packing Quantity 1pcs
continued on next page
Description
Specifications (typical at 25°C and after warm up time unless otherwise specified )
A compact 30W constant current switching power module suitable for driving up to 15 high power LEDs (Vf = 3.6V).
The output current is fixed at 500mA or 700mA. Active power factor correction is standard.
This series features both screw terminal and socket output connections. The socket connecter avoids the possibility
of miswiring and damaging the LED load if the LEDs are preassembled into a wiring harness or lamp fitting.
UL-8750 Certified
EN 61347 Certified
E340696
RoHS
2011/65/EU
6/6
Refer to Application Notes
L-42 www.recom-power.comREV: 0/2015
RACD30
160
152
50
42
5.5mm socket
x 2.1mm
Cable entry
with strain relief
15 22
3.5mm dia.
8
45
Tc
RACD30
Series
LIGHTLINE
AC/DC-Converter
Package Style and Pinning
Connections
CN1 Function
L VAC in (L)
N VAC in (N)
CN2 Function
+ LED+
- LED-
5.5mm Socket Function
Pin LED+
Shell LED-
Tolerance
XX =+/-1mm
XX.X =+/-0.5mm
Humidity 95% RH max.
IP Rating IP20, Indoor Use Only
PCB Material Plastic Resin with Fibreglass (UL94V-0)
Case Material Plastic
Designed to meet Standards Electrical Lighting, EMC Emissions EN55015:2006 + A1: 2007 + A2:2009
Limits for Harmonics Emissions EN 61000-3-2:2006
EMC Compatability: Flicker and Voltage Variations EN 61000-3-3:2006
Electrical Lighting: EMC Immunity EN 61547:1995 + A1:2000
Class II Power Supply Safety UL1310
FCC FCC18A
THD <20%
Certifications LED Lighting Safety UL8750
SEMKO CE Certification, General Safety EN 61347-1: 2008
SEMKO CE Certification, Safety of AC supplied Control Gear for LED Modules EN 61347-2-13: 2006
Design Lifetime 25°C ambient >70 x 10³ hours in operation
Connections AC Input Screw terminal
LED Output Screw Terminal
LED Output 5.5mm Socket with 2mm Pin (Suitable matching plug Switchcraft S760 or similar)
Specifications (typical at 25°C and after warm up time unless otherwise specified )
2 Mounting screws are included
Tc=Case Temperature Measuring Point
Note:
All LED Drivers may not be used without a load. They must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Characteristic
www.recom-power.com L-43REV: 0/2015
The product information and specifications are subject to change without prior notice. RECOM products are not authorized for use in safety-critical applications (such as life support) without RECOM’s explicit
written consent. A safety-critical application is defined as an application where a failure of a RECOM product may reasonably be expected to endanger or cause loss of life, inflict bodily harm or damage property. The buyer
shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized use of RECOM products in such safety-critical applications.
Maximum Number of LED drivers per circuit breakers
Condition Circuit Breaker Circuit Breaker Current
Typ 10A 16A 20A 25A
115VAC, 1Ohm
90° phase angle C32 48 57 72
230VAC, 1Ohm
90° phase angle
B24 38 46 58
C38 62 74 92
277VAC, 1Ohm
90° phase angle
B28 44 53 66
C44 71 84 106

Products related to this Datasheet

LED DRIVER CC AC/DC 10-56V 500MA
Available Quantity: 0
Unit Price: 0
LED DRIVER CC AC/DC 10-43V 700MA
Available Quantity: 0
Unit Price: 0