FFSD-xx-x-xx.xx-01-x-x-zzz Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
© F XX,><><[>< x="" 25.4]:t%="" (seenotebbit)="" 4“="" i="" i="" j="" i="" 075[t,9i]="" ref="" .izu[305]="" 4="" if="" ref="" 0.5="" [0="" is]="" max="" ©="" i="" (no="" of="" pds="" x="" .usu[i="" ,271)="" +="" 155[4.i9]="" oio[0.25]="" max="" a-i="" cable="" overhang="" (see="" note="" a)="" ©="" option="" #1="" 040[t="" ,02]="" 7n="" option="" ref="" fig="" i="" (ffsdviovdvxx="" x="" oixn="" shown]="" te="" icator="" taele="" 1="" item="" 3="" part="" m="" ‘="" ffsd’““"x'”"°‘="" 2="" cerxxsoj/seveizsvgr="" e="" 3="" ffsdxxoivxnvsrt="" a="" ffsrvxxei="" 5="" ffsdxxqivxvnvsrz="" fig="" i]="" 5="" ffsrxxm="" dfxxfxfxxlxxfoi="" fxfxfxxx="" no="" of="" positions="" end="" assembly="" assembly="" length="" lead="" style="" plating="" options="" ,="" eave="" blank="" for="" standard="" usec7677l="" ion“="" gold="" in="" co="" tin="" in="" idc="" area="" 75.="" use="" (2757’s="" 30p”="" gold="" in="" contact="" area="" tin="" in="" idc="" area="" vf="" use="" c7574:="" 3p"="" gold="" in="" contact="" area="" tin="" in="" idc="" area="" red="" wire="" to="" side="" of="" first="" ros="" indicator="" m="" l="" e="" mnless="" o‘hewass="" specified="" dimension="" tolerarc="" um»;="" xx="" :uhu="" ~="" xxx="" was="" xxxx="" :0="" p20="">R my we? OPTION STANDARD POLARIZATION NOTCH 7N, POLARIZATION NOTCH NOT AVAILABLE IN 702 THRU 704] LEAVE BLANK FOR 702, 703 704’ XX,><><[>< x="" 25.4]:t%="" ‘="" (see="" note8&="" it)="" w="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
-02 THRU -25
(PER ROW)
LEAD STYLE
END ASSEMBLY
-S: SINGLE END
-D: DOUBLE END
ASSEMBLY LENGTH
(INCLUDES ADDED OPTION LENGTHS)
ALL OPTIONS THAT USE -D"XX": 4.00 [101.6] MINIMUM
ALL OTHER OPTIONS: 1.00 [25.4] MINIMUM
OPTION
-RW: REVERSE WIRING
(NOT AVAILABLE WITH -RN1 OR -RN2)
-D"XX": DAISY CHAIN (MINIMUM 2.00[50.8],
1.00[25.4] INCREMENTS)
-R: REVERSED (-D"XX" OPTIONAL)
(NOT AVAILABLE WITH -M OR -O)
-RN1: REVERSE POLARIZATION NOTCH
(NOT AVAILABLE WITH -RW OR -RN2)
-RN2: REVERSE POLARIZATION NOTCH
(NOT AVAILABLE WITH -RW OR -RN1)
-M: MIDDLE REVERSE (REQUIRES -D"XX")
(NOT AVAILABLE WITH -R OR -O)
-O: OUTSIDE REVERSE (REQUIRES -D"XX")
(NOT AVAILABLE WITH -R OR -M)
-SR: STRAIN RELIEF
(NOT AVAILABLE WITH -O, -M,
-R, OR -D"XX")
(SOLD AS ASSEMBLIES ONLY)
- LEAVE BLANK FOR STANDARD,
USE C-67-L: 10µ" GOLD IN CONTACT AREA
TIN IN IDC AREA
-S: USE C-67-S: 30µ" GOLD IN CONTACT AREA
TIN IN IDC AREA
-F: USE C-67-F: 3µ" GOLD IN CONTACT AREA
TIN IN IDC AREA
PLATING OPTIONS
STANDARD POLARIZATION NOTCH
-N: POLARIZATION NOTCH
(NOT AVAILABLE IN -02 THRU -04)
(LEAVE BLANK FOR -02, -03, -04)
FFSD-XX-X-XX.XX-01-X-X-XXX
XX.XX[XX.X x 25.4]±1%
(SEE NOTE 8 & 11)
FIG 2
(FFSD-10-S-XX.XX-01-X-N SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
NOTCH DENOTES
FIRST POSITION
RED WIRE TO SIDE
OF FIRST POS INDICATOR
.010
MAX
0.25
CABLE OVERHANG
(SEE NOTE 8)
.200
-
.003
+
.006 5.08
-
0.08
+
0.15
.040 1.02
REF
.006
MAX
0.15
-N OPTION
1
2
-N OPTION
C
RED WIRE TO OPPOSITE
SIDE OF FIRST POS INDICATOR
FIG 11
(FFSD-10-X-XX.XX-01-X-N-RW SHOWN)
.120 3.05
REF
.075
1.91
REF
XX.XX[XX.X x 25.4]±1%
(SEE NOTE 8 & 11)
+ .165[4.19]
(No OF POS x .050[1.27])
C
FIG 1
(FFSD-10-D-XX.XX-01-X-N SHOWN)
C
C
C
C
SHEET OF
MATERIAL:
.050 x .050 DOUBLE ROW FEMALE IDC ASSEMBLY
BY:
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
1
SHEET SCALE: 2:1
INSULATORS: PBT UL94V-0, COLOR: BLACK
CONTACT: BeCu
WIRE: 30 AWG, 7/38, TINNED, STRANDED WITH
GRAY PVC INSULATOR
PLATING: .000010 GOLD OVER .000050 NICKEL
REMAINDER: .000200 REF TIN OVER .000050 NICKEL
F:\DWG\MISC\MKTG\FFSD-XX-X-XX.XX-01-X-X-XXX-MKT.SLDDRW
NOTES:
1. HIDDEN LINES ARE USED TO SHOW POLARIZATION
WHEN USING -N OPTION.
2. REPRESENTS A CRITICAL DIMENSION.
3. FFSD CABLE ASSEMBLIES ARE LEAD FREE.
4. ALL ASSEMBLIES TO BE 100% ELECTRICALLY TESTED
FOR SHORTS AND OPENS.
5. ALL ASSEMBLIES TO BE 100% HI-POT TESTED AT 630V.
6. STRAIN RELIEF TO WITHSTAND 5LB[22N] STRAIGHT PULL.
7. NOTE DELETED.
8. WHEN CUTTING CABLE TO LENGTH, CONDUCTORS SHOULD NOT EXTEND
PAST THE CABLE INSULATION, EXTENDING LESS THAN 25% OF CABLE
THICKNESS ON CONSECUTIVE AND LESS THAN 50% OF CABLE THICKNESS
ON NON-CONSECUTIVE STRANDS IS CONSIDERED A PROCESS INDICATOR.
9. REFERENCE FFSD-XX-XX-X-N-XXX FOR CONNECTOR ASSEMBLY
DIMENSIONS AND ITS REQUIREMENTS.
10. COLORED WIRE MUST MATCH FIRST POSITION INDICATOR
ON THE FIRST CONNECTOR FOR ALL OPTIONS WITH THE
EXCEPTION OF -RW.
11. FOR LENGTHS LESS THAN 12.5", TOLERANCE SHALL BE +/-.125,
ALL OTHER LENGTHS SHALL BE +/-1%.
FFSD-XX-X-XX.XX-01-X-X-XXX
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION AS
EEEE EEEE EEEE BEBE EEE SEE Em EEEEEEE EE EM Em EE E \ND‘CATDR E EEEEEEEEEE EEEEEEEEEE NNECTOR, E EEEEEEEEEE EEEEEEEEEE FIRST C samtec: pm am NOT H6 3
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
SECOND CONNECTOR,
FIRST POSITION INDICATOR
FIRST CONNECTOR,
FIRST POSITION INDICATOR
(FFSD-10-D-XX.XX-01-X-N-RN2 SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
FIRST CONNECTOR,
FIRST POSITION INDICATOR
SECOND CONNECTOR,
FIRST POSITION INDICATOR
(FFSD-10-D-XX.XX-01-X-N-RN1 SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
FIRST POSITION INDICATOR
(FFSD-10-S-XX.XX-01-X-N-RN1 SHOWN)
(SAME AS FIG 2, DIFFERENT AS SHOWN)
FIG 3
(FFSD-10-X-XX.XX-01-X-N-RNX SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(REVERSE NOTCH NOT AVAILABLE WITH -RW OR ANY
DAISY CHAIN OPTIONS)
-RN1 = REVERSE NOTCH ON 1ST CONNECTOR ONLY
(NOT AVAILABLE WITH -R OPTION)
-RN2 = REVERSE NOTCH ON 2ND CONNECTOR ONLY
(NOT AVAILABLE WITH -R OPTION)
SHEET OF
.050 x .050 DOUBLE ROW FEMALE IDC ASSEMBLY
BY:
FFSD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
2
SHEET SCALE: 2:1
REVISION AS
F:\DWG\MISC\MKTG\FFSD-XX-X-XX.XX-01-X-X-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
”E \JUI IIIII mII’II TIT m] EEEEEEEEEE fl] EEEEMEEEEM xx x x 25.4] 11:43.2] [MIN 2‘) ONNECTDR REVERSED WHEN DAISY CHAINED FIG 4 FFSDrIorDrxxxxmrererxro SHOWN] (SAME AS FIG I, DIFFERENT AS SHOWNI 050.5] MINIMUM, I 00mm] INCREMENTS) WITH rRW OPTION ONLY, RED WIRE TO OPPOSITE SIDE OF FIRST PDS INDICATOR E / E ”a ‘ mm mm 5” :( EE EE ES EDI DO “I I ma I an In I—LEIE ‘ mm Hg mm DID g” H gg EE “a :(x mm mm E E FIRST POSITION INDICATOR 7 x x 25.4]:.I3[3 2] (MIN II *I I“ E 2 I_I A, BOTH CONNEC DAISY CHAINED FIG 6 [R O OPP FIRST w OPTION I1] I EEEEEEEEEE EEEEEMEEEE é DICATOR xx xx[xx,x x 25.4] :.I3[3 2] (MIN 2‘) FIRST POSITION INDICATOR IF i I ) IDDLE CONNECTOR REVERSED WHEN / FIG 5 (FFSDVIDVDVXXXXVOIVXVNVDXXVM SHOWN) [SAME AS FIG T, DIFFERENT AS SHOWN) [2.00[50,B] MINIMUM, I.00[25,4] INCREMENTS WITH rRW OPTION ONLY, RED WIRE TO OPPOSITE SIDE OF FIRST P I_I xx.xx[>< x25.="" ;="" i3i32]="" (min="" 2="" ”i="" first="" position="" i“="" fig="" 7="" (ffsdviovdvxxxxvoivxvnvdxx="" shown]="" [same="" as="" fig="" t,="" different="" as="" shown)="" [2.do[50.e]="" minimum,="" i.00[25,4]="" increments="" pm="" am="" not="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
FIRST POSITION INDICATOR
WITH -RW OPTION ONLY:
RED WIRE TO OPPOSITE SIDE OF FIRST POS INDICATOR
FIRST POSITION INDICATOR
WITH -RW OPTION ONLY:
RED WIRE TO OPPOSITE SIDE OF FIRST POS INDICATOR
FIRST POSITION INDICATOR
WITH -RW OPTION ONLY:
RED WIRE TO OPPOSITE SIDE OF FIRST POS INDICATOR
FIRST POSITION INDICATOR
WITH -RW OPTION ONLY:
RED WIRE TO OPPOSITE
SIDE OF FIRST POS INDICATOR
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
OUTSIDE CONNECTOR REVERSED WHEN DAISY CHAINED
FIG 4
(FFSD-10-D-XX.XX-01-X-N-DXX-O SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM, 1.00[25.4] INCREMENTS)
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
MIDDLE CONNECTOR REVERSED WHEN DAISY CHAINED
FIG 5
(FFSD-10-D-XX.XX-01-X-N-DXX-M SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM, 1.00[25.4] INCREMENTS)
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
FIG 7
(FFSD-10-D-XX.XX-01-X-N-DXX SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM, 1.00[25.4] INCREMENTS)
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
BOTH CONNECTORS REVERSED WHEN DAISY CHAINED
FIG 6
(FFSD-10-D-XX.XX-01-X-N-DXX-R SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(NOT AVAILABLE WITH -RN1 OR -RN2 OPTION)
(2.00[50.8] MINIMUM, 1.00[25.4] INCREMENTS)
SHEET OF
.050 x .050 DOUBLE ROW FEMALE IDC ASSEMBLY
BY:
FFSD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
3
SHEET SCALE: 2:1
REVISION AS
F:\DWG\MISC\MKTG\FFSD-XX-X-XX.XX-01-X-X-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
WITH VRW OPTION ONLY. ED WIRE TO OPPOSITE SIDE OF FIRST POE INDICATOR [B sums] (No OF PDS x.050[1,27])© + swam] REF ,039 [0.99] © 4J (xxxxwxx x 25 41:.I3I32] FIG 9 STRAIN RELIEF OPTION (POS 215 ONLY] (FFSDVIDVDVXX XXVDIVXVNVSR SHOWNI [SAME AS FIG I, DIFFERENT As SHOWN] L DETAIL ‘A‘ SCALE 0223' gggpss'ggg] w D Q P XX.XX[XX.Xx25,A]+,4375[H IT3]:.I25[3.TE] 4— INVPROCESS I (215 P08 78R ONLY FOR DOUBLE END) L7 (xx xx[xx xx x 25 4] 1 13[3,Z]] 4—1 © INVPROCESS 2 [er5 P05 75R ONLY FOR DOUBLE END] E xx xx[xxxxX2541+.4375[II,I131:.I25[3,TB] INVPROCESS I (16725 PDS 75R ONLY FOR DOUBLE END] (9 xx,xx[xx,xx X 25,41 :.13[3.2] 4. INVPROCESS 2 (16725 POS 75R ONLY FOR DOUBLE END] INVPROCESS 3 @IEE womaw NDIE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No OF POS x .050[1.27])
+ .315[8.00] REF
WITH -RW OPTION ONLY:
RED WIRE TO OPPOSITE SIDE
OF FIRST POS INDICATOR
.335
±.010
8.51
±0.25
(XX.XX[XX.XX x 25.4]
.13[3.2]
.039 0.99
FIG 9
STRAIN RELIEF OPTION (POS 2-15 ONLY)
(FFSD-10-D-XX.XX-01-X-N-SR SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
3
4
C
C
5
6
'A'
.0228
+
-
.002
.000 0.58
+
0.05
0.00
DETAIL 'A'
SCALE 8 : 1
IN-PROCESS 3
(16-25 POS -SR ONLY FOR DOUBLE END)
XX.XX[XX.X x 25.4] + .4375[11.113]±.125[3.18]
IN-PROCESS 1
(2-15 POS -SR ONLY FOR DOUBLE END)
(XX.XX[XX.XX x 25.4] ± .13[3.2])
IN-PROCESS 2
(2-15 POS -SR ONLY FOR DOUBLE END)
C
XX.XX[XX.XX x 25.4] +.4375[11.113]
.125[3.18]
IN-PROCESS 1
(16-25 POS -SR ONLY FOR DOUBLE END)
XX.XX[XX.XX x 25.4]
.13[3.2]
C
IN-PROCESS 2
(16-25 POS -SR ONLY FOR DOUBLE END)
FIG 10
STRAIN RELIEF OPTION (POS 16-25 ONLY)
(FFSD-25-D-XX.XX-01-X-N-SR SHOWN)
(SAME AS FIG 9, DIFFERENT AS SHOWN)
SCALE 1 : 1
SHEET OF
.050 x .050 DOUBLE ROW FEMALE IDC ASSEMBLY
BY:
FFSD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
4
SHEET SCALE: 2:1
REVISION AS
F:\DWG\MISC\MKTG\FFSD-XX-X-XX.XX-01-X-X-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
L— (xxxxw xx X 25,41 1 1259 IS“ INVPROCESS 1 {FFsDrxxrsrxxxxrm7erer ONLY] GEES QESEH <7 xxmxxmzu]="" +="" 4375[h.ha}:125[3la]="" 4-="" invprocess="" 1="" (2715="" poe="" 73r="" only="" for="" s‘ngle="" end)="" sefl="" l7="" (xx="" mxx="" xxx="" 25="" 4]="" 1="" 12mm)="" 4—="" ©="" \nvprocess="" 2="" l7="" xx.="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(XX.XX[XX.XX x 25.4] ± .125[3.18])
IN-PROCESS 1
(FFSD-XX-S-XX.XX-01-X-N-RW ONLY)
XX.XX[XX.X x 25.4] + .4375[11.113]±.125[3.18]
IN-PROCESS 1
(2-15 POS -SR ONLY FOR SINGLE END)
(XX.XX[XX.XX x 25.4] ± .125[3.18])
IN-PROCESS 2
(2-15 POS -SR ONLY FOR SINGLE END)
C
XX.XX[XX.XX x 25.4] +.4375[11.113]
.125[3.18]
IN-PROCESS 1
(16-25 POS -SR ONLY FOR SINGLE END)
XX.XX[XX.XX x 25.4]
.125[3.18]
C
IN-PROCESS 2
(16-25 POS -SR ONLY FOR SINGLE END)
IN-PROCESS 3
(16-25 POS -SR ONLY FOR SINGLE END)
SHEET OF
.050 x .050 DOUBLE ROW FEMALE IDC ASSEMBLY
BY:
FFSD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
5
SHEET SCALE: 2.5:1
REVISION AS
F:\DWG\MISC\MKTG\FFSD-XX-X-XX.XX-01-X-X-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CABLE ASSEM .05" 26POS F-F 6"
Available Quantity: 303
Unit Price: 30.61
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 50
Unit Price: 21.77
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 50
Unit Price: 27.3
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 21.58
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 21.71
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 23.78
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 23.99
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 24.33
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 24.68
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 25.76
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 25.98
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 28.6
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 28.67
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 32.57
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 32.13
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 39.09
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 46.04
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 27.55
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 27.58
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 27.63
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 27.8
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 24.71