L
I
FIG 1
<7 ((no="" of="" poe="" x="" 07574="" [20000],="" +="" ,0t="" t="" 7="" [300]]="" :="" mm="" [25="" (no="" of="" pds="" x="" 07574="" [2.00001]="" ,="" 07574="" [2.0000]="" ref="" 4.="" ]="" 4.="" ixxexxfxxexfxxxexxxexx="" t="" option="" positton="" spectftcattont="" āer="" metal="" wa="" hrh="" 750="" vosthons="" ftg="" 2,="" sh]="" 2)(s="" po="" row="" (see="" note="" t]="" max)(u:etmmn="" n/a="" on="" ,3="" row="" vleaudsesiyle="" spec="" [m="" [2="" 29]="" mn="" ,="" use="" yatl="" forvf="" 7l3.="" flattng="" srectftcatton="" 1%?="" f388?!ā="" vf="" flash="" selectwe,="" 3au="" 50="" nt="" mān="" f="" 0n="" cļ¬mteaeĆ©tmqtgettn/ng="" yatlā="" polartzatton="" optton="" ,="" m="" la="" i="" au="" m="" m="" n="" ,="" on="" contact="" matte="" un="" yail="" ƩƩƩļ¬lggāgļ¬l:="" 7l="" ltght="" selectwe,="" toau="" 50="" m="" mtn="" on="" contact="" mattettn="" on="" tate="" vlm="" ughi="" selecttve,="" toau="" so="" m="" mtn="" on="" contact="" mattettn="" yail="" space="" option="" 309t7851mtn="" for="" 375="" [9="" 531mtn="" for="" d="" eeļ¬g@e@eeeeeeeeeeeeeeeeeeeeeee="" ļ¬g@ļ¬@ļ¬@eļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬="" vg="" gold="" 20="" au/="" 50="" m="" mtn="" on="" contact="" 3="" au="" 0="" m="" mtn="" on="" tatl="" 75f="" light="" gold="" t5="" au="" 50="" m="" min="" on="" contact="" ābāma="">< (see="" yable="" 2]="" row="" spectficatton="" 374="" [2.0000]="" e="" e="" a="" n="" @="" ļ¬="" @="" n="" e="" g="" n="" a="" e="" a="" n="" ļ¬="" @="" n="" in="" e="" @="" n="" @="" ļ¬="" @="" n="" e="" a="" n="" m="" 7h="" he:Ā¢v/§%eādm3'0nenj:al="" mm="" me="" onā)="" :5d="" ā573%="" eeeeesjd="" fuyp]="" ļ¬ļ¬eeļ¬ļ¬@ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬="" 8%tekezgnj/eac3yd3a72§cinntilnnognyail="" jqteelessƩƩiĆ©llee="" @eeeeeeeeeeeeeeeeeeeeeeeeeeeee'="" l="" '="" aā="" ām'="" '="" a="" '="" contact="" matte="" un="" on="" yail="" 75="" hve="" se="" 75="" &="" see="" n="" @ļ¬@eeļ¬@ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬ļ¬="" 73m="" seletcetihve80Ā¢u/sdntm\noncontact,="" va="" s\x(s(eevaandsee="" m.="" w="" option,="" donot="" desi="" sa="" mtelā="" mu.="" 7m="" māe/stum="" sneleettoiel,="" 20="" au/="" 50="" m="" mtn="" on="" contact="" ()nl="" surmkramnm="" b="" matte="" ttn="" on="" tatl="" agzmngmmā:="" m="" on="" 0.54[="" t="" .52]="" ref="" Ā©="" t="" (e="" āl="" 4ā="" ,9="" 07513000]="" 4ā="" h="" ā57ā="" ]="" pace="" dptton="" :="" 005[,t3]="" 150%:50]="" 5q="" 35]="" mw="" for="" ļ¬="" sqt="" xx="" 3="" tm="" 70="" rows)="" ,="" ,="" 31mān="" for="" "a"="" 4="" 0t0[="" 25]="" '1ā="" rows]="" (seeātable="" t)="" tmmāxh="" max]="" a="" j="" able="" t="" j="" 7="" i="" ,059[t.50]="" t="" .059[="" ]="" ref="" r="" 2-="" maxswav="" 4hĀ»="" m="" 97="" [0="" 500]="" sq="" ref="" {tm="" see="" note="" 3="" s="" her="" dtrecttom="" (tvfi="" \~cr797xx7xx="" s="" [(no="" of="" pds="" x="" 07574="" [="" z="" 00001p+="" 000/2015]="" ā="" [t="" ]="" a1="" fā="" .235[6.do]="" ref="" ļ¬="" te="" 3t5[g,ouo]="" ref="" *1="" r,="" .swuddo]="" ref="" āt="" yā="" r="" 5="" h005="" vsqtfxh="" sqtrĆ©zq="">1 Q /
TMMHVXXVT WMHāXX'S
/ TMerer
.079[20T]
L .079[20T]REF L .DSV[T,SD]REF L WW, 1 āFR? '1]
EE NOTE3 a? SEE NOTE3 SEE NDTE3 * SEE NOTEa a? i
Q ā ā
TABLET Earn ED
. . ā ā
02 .350 [2T 59] .500[20,32] :
03 .453TTT 63] .4OB[IO,36]
7>THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
ESQT-1XX-XX-XX-X-XXX-XXX-XX
POSITION SPECIFICATION
-02 THRU -50 POSITIONS
PER ROW (SEE NOTE 1)
-S: SINGLE (SEE -S)
-D: DOUBLE (SEE -D)
-T: TRIPLE (SEE -T & SEE NOTE 4)
-Q: QUAD (SEE -Q)
-5: FIVE (SEE -5 & SEE NOTE 4)
-6: SIX (SEE -6 AND SEE NOTE 4)
LEAD STYLE SPEC
-02: USE C-79-02-X
-03: USE C-79-53-X
PLATING SPECIFICATION
POLARIZATION OPTION
-XXX: INDICATES POSITION
(SEE FIG 3, SHT 2)(USE PK-07)
.309 [7.85] MIN FOR -S, -D, -Q ROWS
.375 [9.53] MIN FOR -T, -5 & -6 ROWS
"B" MAX (SEE TABLE 2)
SPACE OPTION
OPTION
**-MW: METAL WASHER (SEE
FIG.2, SHT.2)(5 POS MIN,30 POS
MAX)(USE TMMH-XX-D-XX BODY
N/A ON -S ROW SPEC)
(.090 [2.29] MIN, .300 [7.62]MAX
TAIL FOR -F, -L & -S PLATING)
.090 [2.29] MIN, .482 [12.24]MAX
TAIL FOR -G,& -M PLATING)
-F: FLASH SELECTIVE, 3 Au / 50 Ni MIN
ON CONTACT, MATTE TIN ON TAIL.
-FM: FLASH SELECTIVE, 3 Au / 50 Ni MIN
ON CONTACT, MATTE TIN TAIL.
-L: LIGHT SELECTIVE, 10 Au / 50 Ni MIN
ON CONTACT, MATTE TIN ON TAIL.
-LM: LIGHT SELECTIVE, 10 Au / 50 Ni MIN
ON CONTACT, MATTE TIN TAIL.
-G: GOLD, 20 Au/ 50 Ni MIN ON
CONTACT, 3 Au / 50 Ni MIN ON TAIL.
-GF: LIGHT GOLD: 15 Au / 50 Ni MIN ON CONTACT,
3 Au / 50 Ni MIN ON TAIL (-02 LEAD STYLE ONLY).
-H: HEAVY GOLD: 30 Au / 50 Ni MIN
ON CONTACT, 3 Au/ 50 Ni MIN ON TAIL.
- S : SELECTIVE, 30 Au / 50 Ni MIN ON
CONTACT, MATTE TIN ON TAIL.
-SM: SELECTIVE: 30 Au / 50Ni MIN ON CONTACT,
MATTE TIN ON TAIL.
-M: MEDIUM SELECTIVE, 20 Au/ 50 Ni MIN ON CONTACT,
MATTE TIN ON TAIL.
-MM: MEDIUM SELECTIVE: 20 Au / 50 Ni MIN ON
CONTACT, MATTE TIN ON TAIL.
ROW SPECIFICATION
(SEE TABLE 1)
"A"
.010[.25]
(SEE TABLE 1)
SPACE OPTION
-XXX
.005[.13]
(.309 [7.85] MIN FOR
-S, -D, -Q ROWS)
(.375[9.53] MIN FOR
-T, -5, & -6 ROWS)
("B" MAX)
.0197
SQ REF (TYP)
0.500
[(No OF POS x .07874 [ 2.0000]) +.000/-.015 ]
.250 6.350
REF
.064 1.62
REF
2
MAX SWAY
(EITHER DIRECTION) (TYP)
C-79-XX-XX
C
C
C
L
.0787 2.000
REF
.059 1.50
REF
SEE NOTE 3
TMM-XX-S
SQT-XX-S
-S
((No OF POS x .07874 [2.0000]) + .0117 [.300])
.010 [.25]
(No OF POS x .07874 [2.0000]) - .07874 [2.0000] REF
.07874 2.0000
REF (TYP)
FIG 1
.1575
REF
4.000
.059 1.50
REF
SEE NOTE 3
SQT-XX-D
TMM-XX-D
-D
.236
REF
6.00
.079
REF
2.01
SEE NOTE 3
SQT-XX-T
TMMH-XX-T
-T
.315
REF
8.000
.059
REF
1.50
SEE NOTE 3
TMM-XX-Q
SQT-62-Q
-Q
.394
REF
10.00
.079 2.01
REF(TYP)
SEE NOTE 3
SQT-XX-5
TMMH-XX-5
-5
.472 12.00
REF
.079 2.01
REF(TYP)
SEE NOTE 3
SQT-XX-6
TMMH-XX-6
-6
** -MW OPTION, DO NOT DESIGN IN. SAMTEC WILL
ONLY SUPPORT EXISTING BUSINESS 2/07/02.
C
TABLE 1
LEAD STYLE
"A"
"B"
-02
.850 [21.59] .800 [20.32]
-03
.458 [11.63] .408 [10.36]
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.X:
.1[2.5]
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
ELEVATED SQT ASSM.
BY:
ESQT-1XX-XX-XX-X-XXX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/20/1995
3
1
SHEET SCALE: 2:1
INSULATOR: LCP, UL 94 VO, COLOR: BLACK
CONTACT: PHOS BRONZE
F:\DWG\MISC\MKTG\ESQT-1XX-XX-XX-X-XXX-XXX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. TOOLING TO BE DESIGNED TO PRODUCE
UP TO 61 POSITIONS.
3. TMM / TMMH BODIES ARE NOT TO BE MORE THAN
.005 FROM PLANE
SET BY SQT BODY.
4. -XM FOR T, 5 AND 6 ROW OPTIONS CANNOT WITHSTAND PB-FREE
REFLOW PROCESSING.
5. MAX CUT FLASH .020[.51]
REVISION BM