3240349 Datasheet by Phoenix Contact

|||||||ll||||||||l!||HNIH|| 4 046356 08346
PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com May 9, 2011
Extract from the online
catalog
CD-HF 40X60
Order No.: 3240349
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3240349
Wiring channel, gray, halogen-free, consisting of upper and lower part,
width: 40 mm, height: 60 mm, length: 2000 mm
Commercial data
GTIN (EAN)
4 046356 508346
sales group B204
Pack 20 pcs.
Customs tariff 39259020
Catalog page information Page 101 (NTK-2010)
Product notes
WEEE/RoHS-compliant since:
05/05/2009
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Length (b) 2000 mm
Height 60 mm
Width (a) 40 mm
Color gray
Base element material ABS-PC
NEE.
CD-HF 40X60 Order No.: 3240349
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3240349
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com May 9, 2011
Inflammability class acc. to UL 94 V0
Ambient temperature (operation) -25 °C ... 90 °C
Components Halogen-free
Material PC/ABS
Certificates / Approvals
Certification CSA, UL, VDE-PZI
Accessories
Item Designation Description
General
3240284 CD WR Universal wire holding bracket, perforated, for wiring channels
3240371 CD-HF COVER 40 Cover for wiring channel, gray, halogen-free, width: 40 mm,
length: 2000 mm
3240498 RVT-PA 4 Plastic body-bound rivet, 4 mm diameter, for a material thickness
of 1.5 ... 6 mm
3240499 RVT-PA 6 Plastic body-bound rivet, 6 mm diameter, for a material thickness
of 1.5 ... 6 mm
1212478 UNIFOX-RVT P 4 Rivet setting tool, for use with RVT-PA 4 plastic body-bound rivets
1212509 UNIFOX-RVT P 6 Rivet setting tool, for use with RVT-PA 6 plastic body-bound rivets
CD-HF 40X60 Order No.: 3240349
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3240349
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com May 9, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2011 Phoenix Contact
Technical modifications reserved;