SL08 12101 Datasheet by Ametherm

View All Related Products | Download PDF Datasheet
AME Tflfl Circuit Protection Thermislars SL08 1 21 01 |+ mama oumos mnoE mm! mm: mm mm: mm 120.(
Data Sheet
SL08 12101
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c: 1.00 A
J10Max Rec. Energy Rating:
Actual Failure Instantaneous Energy: 20 J
0.80Resistance @ 100% Max Current:
Resistance @ 50% Max Current: 1.80
°c
95.00Body Temperature at 100% Max Current:
Dissipation Constant: 9.0 mw/°c
Sec.20Thermal Time Constant:
Material Type (for Beta and Curve): I
D: 8.0 .5
.54.0T:
Lead Diameter 0.5 .1
2.05.0S:
L: 38.0 3.0
15.0Coating Lead Run Down
(straight Leads)
B: 5.50 .50
.21.50C:
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
Resistance:
120.0
±20 %
SL08 12101
03/16/2011 Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
A
Revison:

Products related to this Datasheet

ICL 120 OHM 25% 1A 8MM
Available Quantity: 0
Unit Price: 0.8
ICL 120 OHM 20% 1A 8MM
Available Quantity: 0
Unit Price: 0.40576