DWM,HDWM Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
MICRO W BOARD STACKER - -_ LEAD _ pmma _m_ STACKER _ omen — — A;
DWM -NO. PINS
PER ROW -LEAD
STYLE -PLATING
OPTION -ROW
OPTION -STACKER
HEIGHT -OTHER
OPTION
01 thru 50 Specify
LEAD
STYLE
from
chart
–L
= 10 µ"
(0.25 µm)
Gold on
contact,
Matte Tin
on tail
–G
= 10 µ"
(0.25 µm)
Gold on
contact,
Gold flash
on tail
–S
= Single
Row
–D
= Double
Row
–“XXX
= Stacker
Height
Example:
–200 =
(5.08 mm)
.200"
XXX
= Polarized
Position
(Specify position
of omitted pin)
HDWM -NO. PINS
PER ROW -LEAD
STYLE -PLATING
OPTION -ROW
OPTION -STACKER
HEIGHT -OTHER
OPTION
01 thru 50 Specify
LEAD
STYLE
from
chart
–L
= 10 µ"
(0.25 µm)
Gold on
contact,
Matte Tin
on tail
–G
= 10 µ"
(0.25 µm)
Gold on
contact,
Gold flash
on tail
–S
= Single
Row
–D
= Double
Row
–“XXX
= Stacker
Height
Example:
–250 =
(6.35 mm)
.250"
XXX
= Polarized Position
(Specify position
of omitted pin)
– SM
= Surface Mount
(02 thru 40
positions only)
– A
= Alignment Pin
(6 positions
minimum –D only)
Metal or plastic at
Samtec discretion
(Not available
with –LC)
– LC
= Locking Clip
(5 positions
minimum –D only)
(Not available
with –A)
(Manual placement
required)
– P
= Pick & Place Pad
SPECIFICATIONS
DWM/HDWM
Mates:
SMS, SLM, RSM
Insulator Material:
Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C with Tin
-55 °C to +125 °C with Gold
PROCESSING
Lead-Free Solderable:
Yes
SMT Lead Coplanarity:
(0.15 mm) .006" max*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
OAL
LEAD
STYLE THROUGH-
HOLE
01 (11.43) .450
51 (10.41) .410
–52 (10.80) .425
–53 (12.83) .505
–54 (14.10) .555
–55 (15.49) .610
–56 (15.88) .625
–57 (16.51) .650
–58 (17.9 1) .70 5
59 (19.18) .755
–60 (20.96) .825
– 61 (26.67) 1.050
OAL
LEAD
STYLE THROUGH-
HOLE SURFACE
MOUNT
01 (11.43) .450 (8.38) .330
51 (10.41) .410
–52 (10.80) .425
–53 (12.83) .505 (9.78) .385
–54 (14.10) .555 (11. 05) .435
–55 (15.49) .610 (12.45) .490
–56 (15.88) .625 (12.83) .505
–57 (16.51) .650 (13.4 6) .530
–58 (17.9 1) .70 5 (14.86) .585
59 (19.18) .755 (15.62) .615
–60 (20.96) .825
– 61 (26.67) 1.050
Notes:
For added mechanical stability,
Samtec recommends
mechanical board spacers
be used in applications
with gold or selective gold
plated connectors. Contact
ipg@samtec.com for more
information.
This Series is non-standard,
non-returnable.
(1.27) .050 x No. of Positions
(2.48)
.098
(4.98)
.196
(2.54)
.100
(0.00)
.000
MIN
(3.05)
.120
OAL
STACKER
HEIGHT
(5.08)
.200
MIN
(4.98)
.196
OAL OAL
STACKER
HEIGHT
(5.08)
.200
MIN
STACKER
HEIGHT
(6.35)
.250
MIN
(1.27) .050 x No. of Positions
(2.48)
.098
(2.54)
.100
(0.00)
.000
MIN
(3.05)
.120
Other Platings
(MOQ Required)
ALSO AVAILABLE
MICRO
BOARD STACKER
(1.27 mm) .050" PITCH • DWM/HDWM SERIES
samtec.com?DWM or samtec.com?HDWM
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
F-221

Products related to this Datasheet

CONN HDR 50POS 0.05 STACK T/H
Available Quantity: 54
Unit Price: 16.85
CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 10POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 5POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 80POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0