DK06032JS Datasheet by Jabil Cutting Tool

Data Sheet Mold steel cutter Cutter specification Recommend cutting parameter Machining type ial
Data Sheet
Mold steel cutter
High precision endmill for mold steel. Applicable for working material HRC
50±2 machining. Flute diameter tolerance: -0.01/ -0.025mm
Cutter specification
P/N: DK06032JS
Specification: M35 D6XFL15XL24X4T_L50
Shank diameter: 6mm
Working material: Mold steel HRC 50 ±2
Flute diameter tolerance: -0.01/ -0.025mm
Total length: 50mm
Weight: 21g
Recommend cutting parameter
Parameter
Machining type
Rough finishing
Semi-fine finishing
Fine finishing
RPM
13000
13000
13000
Feed rate
4000 mm/min
4000 mm/min
1500 mm/min
Cutting depth (Ap)
0.15 mm
0.1 mm
0.05 mm
Cutting width (Ae)
2.4 mm
2.4 mm
3.6 mm
Working material
Mold steel